Car Bulbs

Car bulbs are incandescent (emitting light as a result of being heated) lamps used primarily in vehicle headlights. Car bulbs work in the same way as incandescent lamps, except for the halogen cycle; they have a longer life than traditional incandescent lamps. Why are halogen headlights a good choice?When driving at night, it is important that the headlights are correct so it makes driving simpler. Many drivers are inclining towards halogen bulbs because they tend to have a capacity of offering more illumination. Good headlights make a huge difference when driving at night. They are cheap and easy to replace in the event of a failure that's why halogen car bulbs are a favourite option for drivers. How do car bulbs work?Car bulbs are made of a glass envelope, a tungsten filament, plus a gas, usually a combination of inert gas and a small amount of halogen such as iodine. Once the filament receives electricity from the cars battery, it heats up and starts to glow, creating a visible light. The combination of the filament and the halogen gas produces a chemical reaction that increases light output.Types of car bulbsCar bulbs come in a number of different sizes, which makes it possible for them to be installed on most car models. They are also dimmable, allowing manufacturers to build multiple versions, depending on vehicle body type and dimensions.What is the difference between Halogen and Xenon Headlights?Xenon headlights comparing to halogen produce clean and white light which is similar to halogen, however many xenon headlights are brighter. The other difference is cost. Xenon headlight bulbs cost more typically. Another thing to consider before fitting those lights in is that they can cause a glare that is distracting to other drivers.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs ECE Category Wattage Lamp Base Light Colour Life Hours Series Voltage Rating
RS-stocknr. 579-146
Fabrikantnummer64151
FabrikantOsram
2,45 €
Each
Aantal stuks
H3 55 W PK22s Clear 225h - 12 V
RS-stocknr. 792-4259
Fabrikantnummer64210CBIHCB
FabrikantOsram
18,77 €
Each (In a Pack of 2)
Aantal stuks
H7 55 W PX26d Blue 200h COOL BLUE INTENSE 12 V
RS-stocknr. 792-4293
Fabrikantnummer2CMA162792R1000 - 4125MVS6WH
FabrikantOsram
10,85 €
Each
Aantal stuks
H7 55 W PX26d Blue 550h - 12 V
RS-stocknr. 792-4265
Fabrikantnummer64210ULTHCB
FabrikantOsram
18,77 €
Each (In a Pack of 2)
Aantal stuks
H7 55 W PX26d Clear 1100h ULTRALIFE 12 V
RS-stocknr. 792-4281
Fabrikantnummer64150-01B
FabrikantOsram
7,24 €
Each
Aantal stuks
H1 55 W P14.5s Blue 650h - 12 V
RS-stocknr. 792-4290
Fabrikantnummer64193-01B
FabrikantOsram
9,38 €
Each
Aantal stuks
H4 55 W P43t White 900h - 12 V
RS-stocknr. 579-130
Fabrikantnummer64150
FabrikantOsram
2,66 €
Each
Aantal stuks
H1 55 W P14.5s Clear 225h - 12 V
RS-stocknr. 792-4262
Fabrikantnummer64193ULTHCB
FabrikantOsram
14,475 €
Each (In a Pack of 2)
Aantal stuks
H4 60 W P43t Clear 700h ULTRALIFE 12 V
RS-stocknr. 792-4256
Fabrikantnummer64193CBIHCB
FabrikantOsram
16,085 €
Each (In a Pack of 2)
Aantal stuks
H4 60 W P43t Blue 100h COOL BLUE INTENSE 12 V