Circular Fluorescent Tubes

Circular fluorescent tubes are a popular choice for lighting designers, particularly in architectural and ceiling fittings. They are an energy saving, slim and compact light source that was designed for shallow and slender recessed, ceiling and wall-mounted light fixtures. They offer the same benefits as linear fluorescent tubes, but in a circular format, which offers certain aesthetic advantages. Being a fluorescent light source these lamps are energy efficient and cost effective when compared to a conventional lighting solution. Sizes The uniquely shaped circular fluorescent tube come in T5 (15 mm Diameter), T6 (20 mm diameter) and T9 (29 mm diameter) sizes. They all have a 4-pin fitting and all emitting a white colour. Lifetime With an average life of around 10000 hours, it is a long time before then need replacing, up to a decade, meaning less effort and hassle for you.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Diameter Colour Temperature Colour Rendering Luminosity Life Hours EU Energy Efficiency Rating Series Colour Tone
RS-stocknr. 797-2577
Fabrikantnummer4050300528526
FabrikantOsram
33,66 €
Each
Aantal stuks
40 W - 4000K 89 85 lm 8000h A+ LUMILUX Cool White
Nieuw
RS-stocknr. 204-4261
Fabrikantnummer927966084013
FabrikantPhilips Lighting
23,22 €
Each
Aantal stuks
60 W 16mm 4000K 82 - - - - Cool White
Nieuw
RS-stocknr. 204-4258
Fabrikantnummer927965084013
FabrikantPhilips Lighting
18,96 €
Each
Aantal stuks
6 W 16mm 4100K 60 - - - - Cool White
Nieuw
RS-stocknr. 204-4260
Fabrikantnummer927965784013
FabrikantPhilips Lighting
23,22 €
Each
Aantal stuks
55 W 16mm 4100K 82 - - - - Cool White
RS-stocknr. 789-9850
Fabrikantnummer0001964
FabrikantSylvania
5,77 €
Each
Aantal stuks
32 W 299mm 4000K - 2400 lm 12000h A - Cool White
Nieuw
RS-stocknr. 204-4259
Fabrikantnummer927965584013
FabrikantPhilips Lighting
18,96 €
Each
Aantal stuks
40 W 16mm 4000K 82 - - - - Cool White