Plate Fans

What is it?
A plate fan is an axial fan with a square or round outlet often within a frame. Fans are mounted into a wall cavity and vent straight to the outside. A gravity shutter or grill is fixed to the outside of the fan. Gravity shutters reduce the ingress of dust and debris preventing damage to the internal parts. The gravity shutter also helps in the prevention back draughts.
What does it do?
A plate fan provides a cost effective and convenient method of generating a high volume of air at low pressure.
Applications
Plate fans are used in a wide variety of applications that require the cooling of their electrical and electronic equipment. The most common applications are;
• Air Conditioning
• Kitchens
• Warehouses
• Factories
• Agriculture
• Heat transfer
Types
Plate fans are available in a wide range of speeds, power consumption, noise levels, airflow and dimensions to suit any industrial application.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fan Type Air Flow Fan Speed AC or DC Operation Blade Diameter Direction of Curve Bearing Type Power Consumption Commutation Type Noise Level Maximum Current Supply Voltage Dimensions Depth
RS-stocknr. 135-6500
FabrikantnummerVSP40014
FabrikantVent-Axia
388,30 €
Each
Aantal stuks
Plate Mounted Sickle Fan 1.07m³/s 1340rpm AC 412mm Backward Ball 166W Electronic 46dB(A) 4.2A 230 V ac 549 x 549 x 181.5mm 181.5mm
RS-stocknr. 135-6501
FabrikantnummerVSP45014
FabrikantVent-Axia
405,46 €
Each
Aantal stuks
Plate Mounted Sickle Fan 1.96m³/s 1320rpm AC 463mm Backward Ball 480W Electronic 49dB(A) 10A 230 V ac 575 x 575 x 253.5mm 253.5mm
RS-stocknr. 135-6498
FabrikantnummerVSP31514
FabrikantVent-Axia
310,42 €
Each
Aantal stuks
Plate Mounted Sickle Fan 0.67m³/s 1360rpm AC 349mm Backward Ball 111W Electronic 45dB(A) 2.48A 230 V ac 430 x 430 x 161.9mm 161.9mm
RS-stocknr. 135-6502
FabrikantnummerVSP50014
FabrikantVent-Axia
499,54 €
Each
Aantal stuks
Plate Mounted Sickle Fan 2.47m³/s 1230rpm AC 517mm Backward Ball 630W Electronic 51dB(A) 13.2A 230 V ac 655 x 655 x 226mm 226mm
RS-stocknr. 135-6503
FabrikantnummerVSP45034
FabrikantVent-Axia
367,67 €
Each
Aantal stuks
Plate Mounted Sickle Fan 1.97m³/s 1350rpm AC 463mm Backward Ball 440W Electronic 49dB(A) 4.4A 400 V ac 575 x 575 x 253.5mm 253.5mm
RS-stocknr. 135-6504
FabrikantnummerVSP56034
FabrikantVent-Axia
553,11 €
Each
Aantal stuks
Plate Mounted Sickle Fan 3.11m³/s 1280rpm AC 568mm Backward Ball 742W Electronic 57dB(A) 8.8A 400 V ac 725 x 725 x 245mm 245mm
RS-stocknr. 135-6496
FabrikantnummerVSC31514
FabrikantVent-Axia
383,75 €
Each
Aantal stuks
- - - - - - - - - - - - - -