Plate Fans

What is it?A plate fan is an axial fan with a square or round outlet often within a frame. Fans are mounted into a wall cavity and vent straight to the outside. A gravity shutter or grill is fixed to the outside of the fan. Gravity shutters reduce the ingress of dust and debris preventing damage to the internal parts. The gravity shutter also helps in the prevention back draughts.What does it do?A plate fan provides a cost effective and convenient method of generating a high volume of air at low pressure. ApplicationsPlate fans are used in a wide variety of applications that require the cooling of their electrical and electronic equipment. The most common applications are; Air Conditioning Kitchens Warehouses Factories Agriculture Heat transfer TypesPlate fans are available in a wide range of speeds, power consumption, noise levels, airflow and dimensions to suit any industrial application.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fan Type Air Flow Fan Speed AC or DC Operation Blade Diameter Direction of Curve Bearing Type Power Consumption Commutation Type Noise Level Maximum Current Supply Voltage Dimensions Depth
RS-stocknr. 715-8709
FabrikantnummerW4S250-DI02-06
Fabrikantebm-papst
271,28 €
Each
Aantal stuks
Axial Plate Fan 1000m³/h - AC 250mm - Ball 69W - 54dB(A) 530mA 230 V ac - 49mm
RS-stocknr. 767-3790
FabrikantnummerW4E450-DO09-21
Fabrikantebm-papst
383,69 €
Each
Aantal stuks
Axial Plate Fan 4420m³/h 1310 rpm, 1390 rpm AC 450mm Forward Ball 490 W, 650 W - 69 dB, 70 dB 2.6 A, 2.96 A 230 V 576 x 576 x 187.5mm 187.5mm
RS-stocknr. 668-5326
FabrikantnummerR3G220AE5001M07
Fabrikantebm-papst
333,63 €
Each
Aantal stuks
Plate Mounted Blower 1140m³/h 3560rpm AC - Backward Ball 170W Electronic - 1.2A 200 → 277 V ac 290 x 290 x 136mm 136mm
RS-stocknr. 218-3107
FabrikantnummerW4S300-CA02-02
Fabrikantebm-papst
315,97 €
Each
Aantal stuks
- 1440m³/h 1380rpm AC 300mm - Ball 94W - 62dB 670mA 230 V ac 397 (Dia.) x 80mm 80mm
RS-stocknr. 829-5118
FabrikantnummerW4E315-DS20-38
Fabrikantebm-papst
289,38 €
Each
Aantal stuks
Axial Plate Fan 2320m³/h 1350rpm AC 312mm Backward Ball 110W - 58dB(A) 520mA 230 V ac 430 x 430 x 155.5mm 155.5mm
RS-stocknr. 263-8051
FabrikantnummerW4E400-DS02-38
Fabrikantebm-papst
360,04 €
Each
Aantal stuks
Axial Plate Fan 5000m³/h 5000rpm AC 400mm - Ball 300W - 52dB(A) 1.35A 230 V ac 540 x 540 x 165mm 165mm
RS-stocknr. 767-3781
FabrikantnummerW4E350-DN02-39
Fabrikantebm-papst
317,04 €
Each
Aantal stuks
Axial Plate Fan 2160m³/h 1340rpm AC 350mm Forward Ball 165W - 64dB 730mA 230 V 485 x 485 x 174.8mm 174.8mm
RS-stocknr. 613-8892
FabrikantnummerS4E400-BP02-31
Fabrikantebm-papst
600,02 €
Each
Aantal stuks
- 4235m³/h 1430rpm AC 392mm - Ball 160W - 69dB 730mA 230 V ac 502 (Dia.) x 147mm 147mm
RS-stocknr. 124-5280
FabrikantnummerX073107
FabrikantXpelair
431,76 €
Each
Aantal stuks
Axial Plate Fan 4400m³/h 1400rpm AC 400mm Forward Ball 250W - 61dB 1.4A 230 V ac 510 x 510 x 153mm 153mm
RS-stocknr. 135-6498
FabrikantnummerVSP31514
FabrikantVent-Axia
310,42 €
Each
Aantal stuks
Plate Mounted Sickle Fan 0.67m³/s 1360rpm AC 349mm Backward Ball 111W Electronic 45dB(A) 2.48A 230 V ac 430 x 430 x 161.9mm 161.9mm
RS-stocknr. 135-6500
FabrikantnummerVSP40014
FabrikantVent-Axia
388,30 €
Each
Aantal stuks
Plate Mounted Sickle Fan 1.07m³/s 1340rpm AC 412mm Backward Ball 166W Electronic 46dB(A) 4.2A 230 V ac 549 x 549 x 181.5mm 181.5mm
RS-stocknr. 135-6503
FabrikantnummerVSP45034
FabrikantVent-Axia
367,67 €
Each
Aantal stuks
Plate Mounted Sickle Fan 1.97m³/s 1350rpm AC 463mm Backward Ball 440W Electronic 49dB(A) 4.4A 400 V ac 575 x 575 x 253.5mm 253.5mm
RS-stocknr. 923-2691
Fabrikantnummer010242 - HCFB/4-355/H
FabrikantUNELVENT
460,00 €
Each
Aantal stuks
Axial Plate Fan 3470m³/h 1415rpm AC 355mm - - 168W - 59dB 700mA - - -
RS-stocknr. 923-2704
Fabrikantnummer010245 - HCFB/4-450/H
FabrikantUNELVENT
624,44 €
Each
Aantal stuks
Axial Plate Fan 6830m³/h 1380rpm AC 450mm - - 463W Electronic 65dB 2A 230 V ac 560 x 560 x 215mm 215mm
RS-stocknr. 124-5283
FabrikantnummerX073112
FabrikantXpelair
567,27 €
Each
Aantal stuks
Axial Plate Fan 7500m³/h 1300rpm AC 500mm Forward Ball 420W - 68dB 1.6 A, 900 mA 230 V ac, 400 V ac 630 x 630 x 197mm 197mm
RS-stocknr. 923-2697
Fabrikantnummer010241 - HCFB/4-315/H
FabrikantUNELVENT
417,78 €
Each
Aantal stuks
Axial Plate Fan 2220m³/h 1340rpm AC 315mm - - 128W Electronic 55dB 600mA 230 V ac 400 x 400 x 187mm 187mm
RS-stocknr. 135-6496
FabrikantnummerVSC31514
FabrikantVent-Axia
383,75 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 124-5279
FabrikantnummerX073103
FabrikantXpelair
315,24 €
Each
Aantal stuks
Axial Plate Fan 2150m³/h 1400rpm AC 300mm Forward Ball 115W - 52dB 700mA 230 V ac 390 x 390 x 168mm 168mm
RS-stocknr. 135-6504
FabrikantnummerVSP56034
FabrikantVent-Axia
553,11 €
Each
Aantal stuks
Plate Mounted Sickle Fan 3.11m³/s 1280rpm AC 568mm Backward Ball 742W Electronic 57dB(A) 8.8A 400 V ac 725 x 725 x 245mm 245mm
RS-stocknr. 135-6501
FabrikantnummerVSP45014
FabrikantVent-Axia
405,46 €
Each
Aantal stuks
Plate Mounted Sickle Fan 1.96m³/s 1320rpm AC 463mm Backward Ball 480W Electronic 49dB(A) 10A 230 V ac 575 x 575 x 253.5mm 253.5mm
Related Products
ebm-papst high performance ball bearing fans are an ...
Description:
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation. Material: fibreglass-reinforced plasticFully integrated electronic commutationProtected against reverse polarity and ...
Fans with encapsulated ball bearings, 4-pole, equipped with ...
Description:
Fans with encapsulated ball bearings, 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.The helix is made of galvanised steel with a black paint coating.The fans are produced with a single-phase external rotor with phase-shifting rings ...
Fans with encapsulated ball bearings 4-pole, equipped with ...
Description:
Fans with encapsulated ball bearings 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.The helix is made of galvanised steel with a black paint coating.The fans are produced with a single-phase external rotor with phase-shifting rings ...
Brought to you by RS PRO, a range ...
Description:
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance ...