Centrifugal Fans

Centrifugal fans are also known as blowers and normally constructed as a fixed drum shape composed with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single stage blowers are ideal when a uniform airflow is required, Multi-stage is more suited when a varying airflow is required at a fixed pressure.

Features and Benefits

Various IP ratings are available, including IP68, if it needs to be placed in a harsh environment. A choice of different fan speeds from 780 rpm all the up to 11500 rpm. Both backward and forward facing fan blades

Factors to consider when choosing:

  • Pressure requirements
  • Flow requirements
  • Gas consumption
  • Inlet temperature
  • Ambient Temperature
  • Operating altitude of the blower

Where are blowers used?

Blowers are widely used in all manner of everyday items, such as:

  • HVAC systems
  • Dust control
  • Pressure Blowers
  • Air Conditioners
  • Vacuum cleaners
  • Air conveyor systems

What is the difference between a centrifugal fan and an axial fan?

Axial fans are used for high flow rates and low pressures with flow rate parallel to the axis of the fan. The blades of these fans are available in different shapes such as aerofoil, sickle paddle, and various pitch. They are commonly used for cooling and ventilation.

In Centrifugal fans the airflow changes direction twice, once when it enters the fan and secondly when it leaves the fan, These fans have paddle blades forward curved blades, backward curved blades and radial blades. Centrifugal fans move air radially. The airflow created passes through a system of tubes or ducts which creates a higher pressure airflow, making them ideal for high-pressure applications such as cooling and heating systems, dust control, transporting materials and air conveyor systems.


...
Lees meer Lees minder

Filters

1 - 20 van 232 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Blower Type AC or DC Operation Air Flow Series Height Width Depth Dimensions Fan Speed Noise Level Bearing Type Mounting Hole Spacing Commutation Type
RS-stocknr. 826-1427
FabrikantnummerQG030-148/14R
Fabrikantebm-papst
106,93 €
Each
Aantal stuks
24 V dc Tangential DC - QG030 - - - - - - - - -
RS-stocknr. 218-3208
FabrikantnummerG2E120-AR77-01
Fabrikantebm-papst
203,72 €
Each
Aantal stuks
230 V ac Centrifugal AC 260m³/h G2E120 184mm 178mm 115mm 184 x 178 x 115mm 2350rpm 61dB Ball 68 x 100mm -
RS-stocknr. 332-5734
FabrikantnummerQLZ06/3000A105-3038LH-63
Fabrikantebm-papst
90,37 €
Each
Aantal stuks
230 V ac Tangential AC 230m³/h QLZ 96mm 395mm 83mm 96 x 395 x 83mm 1600rpm 48dB Sleeve - -
RS-stocknr. 813-569
FabrikantnummerRG160-28/56S
Fabrikantebm-papst
122,10 €
Each
Aantal stuks
230 V ac Centrifugal AC 202m³/h RG160 220mm 220mm 56mm 220 x 220 x 56mm 2750rpm 66dB(A) Ball 203 x 203mm -
RS-stocknr. 278-1565
FabrikantnummerR2K150-AC01-15
Fabrikantebm-papst
76,20 €
Each
Aantal stuks
230 V ac Hot Gas AC 200m³/h R2K - 152mm 98.5mm - 2000rpm - Ball - -
RS-stocknr. 841-4898
FabrikantnummerD3G146-HQ13-34
Fabrikantebm-papst
276,10 €
Each
Aantal stuks
230 V Centrifugal AC 1080m³/h D3G146 216mm 220mm 199mm 216 x 220 x 199mm 2400rpm - Ball 138 x 110mm Electronic
RS-stocknr. 250-858
FabrikantnummerRLF35-8/14N
Fabrikantebm-papst
26,25 €
Each
Aantal stuks
24 V dc Centrifugal DC 9.6m³/h RLF35 51mm 51mm 15mm 51 x 51 x 15mm 6700rpm 55dB Ball 43 x 38mm Electronic
RS-stocknr. 841-4911
FabrikantnummerR2E190-RA26-05
Fabrikantebm-papst
103,24 €
Each
Aantal stuks
230 V ac Centrifugal AC 540m³/h RadiCal - 190 (Dia.)mm 68.5mm 190 (Dia.) x 68.5mm 2350rpm 58dB Ball - Electronic
RS-stocknr. 825-7737
FabrikantnummerR2E250-AL05-16
Fabrikantebm-papst
356,91 €
Each
Aantal stuks
- Centrifugal AC 1335 m³/h, 1780 m³/h R2E250 - 250mm - - 2700 rpm, 2750 rpm 72 dB(A), 76 dB(A) Ball - -
RS-stocknr. 332-4078
FabrikantnummerD2E097-BI56-50
Fabrikantebm-papst
145,20 €
Each
Aantal stuks
230 V ac Centrifugal AC 435m³/h D2E 097 165mm 146mm 162mm 165 x 162 x 146mm 1950rpm 58dB Ball 88 x 168mm -
RS-stocknr. 498-8550
FabrikantnummerR2E 180-AS77-05
Fabrikantebm-papst
165,00 €
Each
Aantal stuks
230 V ac Centrifugal AC 570m³/h R2E180 180mm 180mm 78mm 180 (Dia.) x 78mm 2300rpm 63dB Ball 58 x 58mm -
RS-stocknr. 217-4204
FabrikantnummerR2E220-AA40-05
Fabrikantebm-papst
128,70 €
Each
Aantal stuks
230 V ac Centrifugal AC 865m³/h R2E220 - 220mm 71mm - 2600rpm 73dB Ball - -
RS-stocknr. 233-9451
FabrikantnummerD2E133-AM47-23
Fabrikantebm-papst
283,83 €
Each
Aantal stuks
230 V ac Centrifugal AC 710m³/h D2E 133 198mm 171.5mm 254mm 198 x 171.5 x 254mm 1800rpm 59dB Ball 92 x 238mm -
RS-stocknr. 826-1266
FabrikantnummerG2E120-AR38-01
Fabrikantebm-papst
462,02 €
Each
Aantal stuks
230 V Centrifugal AC - G2E120 - - - - - - - - -
RS-stocknr. 332-4107
FabrikantnummerG2E120-AR77-A6
Fabrikantebm-papst
200,20 €
Each
Aantal stuks
230 V ac Centrifugal AC 255m³/h G2E120 184mm 178mm 115mm 184 x 178 x 115mm 2350rpm 61dB Ball 68 x 100mm -
RS-stocknr. 332-5706
FabrikantnummerQLZ06/2400A47 -3020LH-25ZX
Fabrikantebm-papst
70,80 €
Each
Aantal stuks
230 V ac Tangential AC 120m³/h QLZ 96mm 317mm 83mm 96 x 317 x 83mm 1100rpm 33dB Sleeve - -
RS-stocknr. 332-5683
FabrikantnummerQLZ06/1800 A297-2518L-93UK
Fabrikantebm-papst
68,19 €
Each
Aantal stuks
230 V ac Tangential AC 130m³/h QLZ 96mm 251mm 83mm 96 x 251 x 83mm 1400rpm 40dB Sleeve 154 x 16.5mm -
RS-stocknr. 826-1152
FabrikantnummerD4E180-CA02-36
Fabrikantebm-papst
846,83 €
Each
Aantal stuks
230 V Centrifugal AC - D4E 180 - - - - - - - - -
RS-stocknr. 860-0273
FabrikantnummerR3G310-AN43-71
Fabrikantebm-papst
892,71 €
Each
Aantal stuks
48 V dc Centrifugal DC 2230m³/h R3G310 - - 119.5mm 318 (Dia.) x 119.5mm 2000rpm 71dB(A) Ball - Electronic
RS-stocknr. 825-7728
FabrikantnummerR2E250-AL03-10
Fabrikantebm-papst
287,78 €
Each
Aantal stuks
230 V ac Centrifugal AC 1335 m³/h, 1780 m³/h R2E250 - 250mm - - 2700 rpm, 2750 rpm 72 dB(A), 76 dB(A) Ball - -