Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Lees meer Lees minder

Filters

1 - 20 van 1798 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS-stocknr. 101-8052
Fabrikantnummer4650N
Fabrikantebm-papst
32,71 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 46dB 2650rpm Sleeve -
RS-stocknr. 111-8359
FabrikantnummerKDE2405PFVX.11.MS.A.GN
FabrikantSunon
9,72 €
Each
Aantal stuks
24 V dc 50 x 50 x 10mm DC 50mm 2.2W 50mm 10mm 170mA 25.8m³/h - 35dB 6100rpm Vapo -
RS-stocknr. 619-6961
FabrikantRS PRO
14,30 €
Each
Aantal stuks
230 V ac 120 x 120 x 38mm AC 120mm 24W 120mm 38mm 230mA 186.9m³/h - 44dB 3000rpm Ball -
RS-stocknr. 813-3381
Fabrikantnummer4656Z
Fabrikantebm-papst
52,96 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 40dB 2650rpm Ball -
RS-stocknr. 771-9108
FabrikantnummerW2S130-AA03-01
Fabrikantebm-papst
71,52 €
Each
Aantal stuks
230 V ac 150 x 55mm AC - 39W 55mm - 310mA 340m³/h - 53dB 2800rpm Ball -
RS-stocknr. 250-808
Fabrikantnummer4114N/2H4
Fabrikantebm-papst
37,49 €
Each
Aantal stuks
24 V dc 119 x 119 x 38mm DC 119mm 30W 119mm 38mm 1.25A 355m³/h - 67dB 6800rpm Ball -
RS-stocknr. 200-7788
Fabrikantnummer414F
Fabrikantebm-papst
13,90 €
Each
Aantal stuks
24 V dc 40 x 40 x 10mm DC 40mm 800mW 40mm 10mm 33mA 8m³/h - 22dB 5400rpm Sleeve -
RS-stocknr. 860-0318
Fabrikantnummer614N/39HH-110
Fabrikantebm-papst
37,764 €
Each (In a Pack of 25)
Aantal stuks
24 V dc 60 x 60 x 25mm DC - - - 25mm - - - - - - -
RS-stocknr. 101-8024
Fabrikantnummer8850N
Fabrikantebm-papst
47,93 €
Each
Aantal stuks
230 V ac 80 x 80 x 38mm AC 80mm 12.5W 80mm 38mm 54mA 37m³/h - 24dB 2150rpm Sleeve -
RS-stocknr. 426-354
Fabrikantnummer8412N/2GMLE-257
Fabrikantebm-papst
29,50 €
Each
Aantal stuks
12 V dc 80 x 80 x 25mm DC 80mm 900mW 80mm 25mm - 45m³/h - 21dB 2050rpm Sleeve -
RS-stocknr. 457-7324
FabrikantnummerW2S130-BM03-01
Fabrikantebm-papst
111,46 €
Each
Aantal stuks
230 V ac 150 x 55mm AC - 47W - 55mm 450mA 385m³/h - 60dB 2700rpm Ball -
RS-stocknr. 544-0352
FabrikantnummerDP200A/2123XBL.GN
FabrikantSunon
22,43 €
Each
Aantal stuks
220 → 240 V ac 120 x 120 x 38mm AC 120mm 21W 120mm 38mm 120mA 199m³/h - 50dB 3150rpm Ball -
RS-stocknr. 544-0302
FabrikantnummerDP201AT/2122HBL.GN
FabrikantSunon
23,60 €
Each
Aantal stuks
220 → 240 V ac 120 x 120 x 25mm AC 120mm 18W 120mm 25mm 90mA 136m³/h - 48dB 2500rpm Ball -
RS-stocknr. 211-9314
Fabrikantnummer4650Z-876
Fabrikantebm-papst
40,19 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 40dB 2650rpm Sleeve -
RS-stocknr. 760-4769
Fabrikantnummer4414M
Fabrikantebm-papst
38,73 €
Each
Aantal stuks
24 V dc 119 x 119 x 38mm DC 119mm 4W 119mm 38mm - 184m³/h - 42dB 3300rpm Ball -
RS-stocknr. 749-2021
Fabrikantnummer4650NU
Fabrikantebm-papst
59,82 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 46dB 2650rpm Sleeve -
RS-stocknr. 544-0605
FabrikantnummerDP203AT/2122LBL.GN
FabrikantSunon
22,43 €
Each
Aantal stuks
220 → 240 V ac 120 x 120 x 25mm AC 120mm 13W 120mm 25mm 70mA 91.8m³/h - 40dB 1900rpm Ball -
RS-stocknr. 281-3785
Fabrikantnummer8556N
Fabrikantebm-papst
36,30 €
Each
Aantal stuks
230 V ac 80 x 80 x 38mm AC 80mm 12W 80mm 38mm 52mA 50m³/h - 31dB 2800rpm Ball -
RS-stocknr. 397-2245
Fabrikantnummer7114N
Fabrikantebm-papst
131,57 €
Each
Aantal stuks
24 V dc 150 x 38mm DC - 12W - 38mm 500mA 308m³/h - 53dB 2850rpm Ball -
RS-stocknr. 126-199
FabrikantnummerMA2092-HVL.GN
FabrikantSunon
26,26 €
Each
Aantal stuks
220 → 240 V ac 92 x 92 x 25mm AC 92mm 4.6W 92mm 25mm 106mA 91.8m³/h - 32dB 3000rpm Vapo -
Related Products
ebm-papst DC sleeve bearing fans are an ideal ...
Description:
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. ...
Brought to you by RS PRO, this high-performance ...
Description:
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and ...
Brought to you by ebm-papst, this range of ...
Description:
Brought to you by ebm-papst, this range of DC axial fans incorporates optimum cooling for relevant applications. A rigid and compression curve for high airflow excels to unbelievable proportions at high counter-pressure. A smooth 3 phase fan drive and a ...
ebm-papst AC ball and sleeve bearing axial fans ...
Description:
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through ...