Fan Gaskets

Fan gaskets are electrical components designed to reduce the vibration between a fan and a chassis. They do this by maintaining a seal between the fan and the housing to prevent air leakage.

How do fan gaskets work?

Fan gaskets help to seal the small gap between the fan and the enclosure chassis. This helps to reduce airflow feedback and therefore loss of air pressure, ultimately improving the fans efficiency. Without a fan gasket, the rotating action of the fan would transmit vibration into the case housing and case chassis.

Types of fan gaskets

Fan gaskets come in a broad variety of options and are suitable for a vast majority of fans and case designs. Theyre provided in different dimensions suitable to match the hole spacings in fans.

While some fan gaskets are self-adhesive, others will have fan mounting machine screws and washers to ensure a secure fit. The screws feature a threaded design, further helping to prevent the transmission and amplification of vibrations through to the chassis.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Hole Spacing Height Width Material Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 381-0024
FabrikantnummerJH-117006
FabrikantOEM
3,62 €
Each
Aantal stuks
62.4 x 62.4mm 50mm 62.4mm 62.4mm EPDM, Neoprene +93°C -56°C -56 +93 °C
RS-stocknr. 381-0046
FabrikantnummerJH-117011
FabrikantOEM
4,67 €
Each
Aantal stuks
120 x 120mm - 120mm 120mm EPDM, Neoprene +93°C -56°C -56 +93 °C
RS-stocknr. 381-0030
FabrikantnummerJH-116270
FabrikantOEM
4,01 €
Each
Aantal stuks
80 x 80mm - 80mm 80mm EPDM, Neoprene +93°C -56°C -56 +93 °C
RS-stocknr. 381-0018
FabrikantnummerJH-117001
FabrikantOEM
3,68 €
Each
Aantal stuks
42 x 42mm 32mm 42mm 42mm EPDM, Neoprene +93°C -56°C -56 +93 °C