Enclosure Thermostats

Enclosure thermostatsare compact thermostats designed for use in electronic, IT or control cabinets. They work with heating or coolingdevices to ensure a safe operating temperature and safeguard against condensation, humidity and frost.

How do enclosure thermostats work?

Enclosure thermostats are preset with a minimum or maximum temperature. 'Normally open' (NO) thermostats are set with their contacts open, so when the temperature rises above the preset maximum, the contacts close and trigger a cooler. Their dials are coloured blue. 'Normally closed' (NC) thermostats are set with their contacts closed, so when the temperature falls below the minimum preset, the contacts open and trigger a heater. Their dials are coloured red. Both NO and NC thermostats can be set to trigger an alarm. A changeover thermostat can have both minimum and maximum settings, allowing it to control both heating and cooling.

What are the different types of enclosure thermostats?

Enclosure thermostats are designed in a plastic casting with a broad setting range. They're easy to mount in variable fitting positions with DIN rail mounting. Installation is quick by screw terminals and using a din-rail clip feature.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adjustable or Fixed Mount Type Maximum Temperature Setting Minimum Temperature Setting Supply Voltage Switch Configuration Series Temperature Setting Range
RS-stocknr. 182-9945
Fabrikantnummer7T.81.0.000.2403
FabrikantFinder
12,21 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 250 V ac NC 7T 0 → +60°C
RS-stocknr. 184-9927
Fabrikantnummer7T.81.0.000.2303
FabrikantFinder
21,09 €
Each
Aantal stuks
- DIN Rail +60°C 0°C 110 → 240 V ac/dc NO 7T 0 → +60°C
RS-stocknr. 184-9926
Fabrikantnummer7T.81.0.000.2301
FabrikantFinder
20,09 €
Each
Aantal stuks
- DIN Rail +40°C -20°C 110 → 240 V ac/dc NO 7T -20 → +40°C
RS-stocknr. 184-9928
Fabrikantnummer7T.81.0.000.2401
FabrikantFinder
21,09 €
Each
Aantal stuks
Adjustable DIN Rail +40°C -20°C 110 → 240 V ac/dc NC 7T -20 → +40°C
RS-stocknr. 184-9925
Fabrikantnummer7T.51.0.230.4360
FabrikantFinder
59,67 €
Each
Aantal stuks
Adjustable DIN Rail +60°C +10°C 110 → 240 V ac/dc NO 7T +10 → +60°C