Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Lees meer Lees minder

Filters

81 - 100 van 187 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS-stocknr. 697-4402
Fabrikantnummer02811.9-00
FabrikantSTEGO
200,94 €
Each
Aantal stuks
250W 54m³/h - 120 V ac - 111mm 90mm 85mm - - -
RS-stocknr. 697-4405
Fabrikantnummer02811.9-01
FabrikantSTEGO
91,13 €
Each
Aantal stuks
250W 54m³/h - 120 V ac - 111mm 129mm 85mm - - -
RS-stocknr. 766-2582
Fabrikantnummer03060.0-00
FabrikantSTEGO
204,00 €
Each
Aantal stuks
1200W 160m³/h - 230 V ac - 168mm 120mm 145mm - - -
RS-stocknr. 182-9851
Fabrikantnummer02802.2-00
FabrikantSTEGO
110,38 €
Each
Aantal stuks
230W 13.8m³/h - 48 V dc +50 °C, +65 °C 90mm 75mm 65mm - - CS 028
RS-stocknr. 489-282
Fabrikantnummer06021.0-00
FabrikantSTEGO
88,83 €
Each
Aantal stuks
150W - 150W 120 → 240 V ac 80°C 90mm 150mm 60mm - - -
RS-stocknr. 726-8824
Fabrikantnummer3105320
FabrikantRittal
86,80 €
Each
Aantal stuks
20W - - 110 → 240 V - 101mm 120mm 46mm - - -
RS-stocknr. 182-9855
Fabrikantnummer04640.2-00
FabrikantSTEGO
155,05 €
Each
Aantal stuks
250W 26 (AC) cfm, 32 (AC) cfm, 32 (DC) cfm - 48 V dc +75°C 100mm 85mm 182mm 50/60Hz - HGL 046
RS-stocknr. 788-3688
Fabrikantnummer03073.0-01
FabrikantSTEGO
134,28 €
Each
Aantal stuks
- 150m³/h 600W 230 V ac -40 → +50°C 169mm 45mm 127mm - - -
RS-stocknr. 177-9006
FabrikantnummerNSYCRS25W240V
104,86 €
Each
Aantal stuks
- - 25W 240 V ac +70 (Operation)°C 1.6mm 130mm 250mm 50/60Hz - ClimaSys CR
RS-stocknr. 766-2602
Fabrikantnummer03201.0-01
FabrikantSTEGO
253,78 €
Each
Aantal stuks
1000W 63m³/h - 220 → 240 V ac - 152.5mm 66mm 88mm - - -
RS-stocknr. 605-598
FabrikantnummerACH20 20W 110V
24,39 €
Each
Aantal stuks
20W - - 110 V ac 45°C 67mm 70mm 65mm - - -
RS-stocknr. 159-2049
Fabrikantnummer04000.0-00
FabrikantSTEGO
32,94 €
Each
Aantal stuks
15W - - 140 → 250 V ac 60°C 50mm 65mm 70mm - - -
RS-stocknr. 103-336
FabrikantnummerFLH250 17025010107
FabrikantPfannenberg
99,64 €
Each
Aantal stuks
250W 50 m³/h, 61 m³/h - 230 V ac 70°C 104mm 183.5mm 85mm - - -
RS-stocknr. 812-9667
Fabrikantnummer02821.0-09
FabrikantSTEGO
105,30 €
Each
Aantal stuks
250W 45m³/h - 230 V ac 50°C 118mm 105mm 85mm - - -
RS-stocknr. 500-140
FabrikantnummerACH100 80W 110V
37,65 €
Each
Aantal stuks
80W - - 110 V ac 93°C 67mm 70mm 191mm - - -
RS-stocknr. 182-9820
Fabrikantnummer06010.1-00
FabrikantSTEGO
72,93 €
Each
Aantal stuks
100W - - 24 V ac/dc <+80°C 90mm 110mm 60mm - - CS 060
RS-stocknr. 144-7578
Fabrikantnummer02035.0-10
FabrikantSTEGO
240,72 €
Each
Aantal stuks
250W - 250W 230 V ac +200°C 160mm 220mm 80mm - - CREx 020
RS-stocknr. 177-8995
FabrikantnummerNSYCR20WU2
46,75 €
Each
Aantal stuks
- - 20W 110 → 250 V ac +70 (Operation)°C 70mm 130mm 85mm 50/60Hz - ClimaSys CR
RS-stocknr. 697-4386
Fabrikantnummer02800.9-00
FabrikantSTEGO
117,42 €
Each
Aantal stuks
150W 13.8m³/h - 120 V ac - 87mm 75mm 65mm - - -
RS-stocknr. 697-4418
Fabrikantnummer02810.0-01
FabrikantSTEGO
98,10 €
Each
Aantal stuks
400W 45m³/h - 230 V ac - 111mm 129mm 85mm - - -
Related Products
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty ...
Description:
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty cycle 100%Heating element is resistance type with temperature monitorFitting position is airflow vertical, exit at topAirflow 50m3/h (50Hz), 61m3/h (60Hz)Constructed from aluminium extrusion, clear anodisedBinding post connection capacity: single ...
'Self-regulating' PTC cabinet heater, offers a wide range ...
Description:
'Self-regulating' PTC cabinet heater, offers a wide range of power outputs from a single, compact footprint sizeCan be operated without the aid of a thermostat/overloadHeater operating voltage range 100-240Vac/dcType 3a DIN (EN50022) rail mounting with clip supplied (344-3646,344-3652, and 344-3674)Type ...
DBK Cirrus series PTC forced convection heaters feature ...
Description:
DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements. Heater incorporating an axial ...
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. High power to size ratio - 3 power settingsLightweight and easy to fitHarness length 240mmElectrical Protection Class IIIndependent ...