Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Lees meer Lees minder

Filters

181 - 187 van 187 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS-stocknr. 697-4382
Fabrikantnummer02800.0-01
FabrikantSTEGO
88,43 €
Each
Aantal stuks
150W 13.8m³/h - 230 V ac - 87mm 114mm 65mm - - -
RS-stocknr. 177-9007
FabrikantnummerNSYCRS50W240V
140,93 €
Each
Aantal stuks
- - 50W 240 V ac +70 (Operation)°C 1.6mm 200mm 320mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-9001
FabrikantnummerNSYCRP1W230VTVC
335,84 €
Each
Aantal stuks
- - 400 → 550W 230 V ac +70 (Operation)°C 215mm 150mm 155mm 50/60Hz - ClimaSys CR
RS-stocknr. 182-9823
Fabrikantnummer06010.2-00
FabrikantSTEGO
84,70 €
Each
Aantal stuks
100W - - 48 V ac/dc <+80°C 90mm 110mm 60mm - - CS 060
RS-stocknr. 182-9822
Fabrikantnummer06000.2-00
FabrikantSTEGO
59,48 €
Each
Aantal stuks
50W - - 48 V ac/dc <+80°C 90mm 110mm 60mm - - CS 060
RS-stocknr. 177-9000
FabrikantnummerNSYCR55WU2
75,65 €
Each
Aantal stuks
- - 55W 110 → 250 V ac +70 (Operation)°C 70mm 200mm 85mm 50/60Hz - ClimaSys CR
RS-stocknr. 2509663590
FabrikantnummerSHGL04600
FabrikantHammond
291,66 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty ...
Description:
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty cycle 100%Heating element is resistance type with temperature monitorFitting position is airflow vertical, exit at topAirflow 50m3/h (50Hz), 61m3/h (60Hz)Constructed from aluminium extrusion, clear anodisedBinding post connection capacity: single ...
Stego high performance cartridge heaters prevent the formation ...
Description:
Stego high performance cartridge heaters prevent the formation of condensation and provide an evenly distributed interior air temperature in enclosures. Heating element: high performance cartridgeOverheat protection: built-in temperature limiterHeater body: die-cast aluminum, glass bead finishConnection: 3-pole ...
'Self-regulating' PTC cabinet heater, offers a wide range ...
Description:
'Self-regulating' PTC cabinet heater, offers a wide range of power outputs from a single, compact footprint sizeCan be operated without the aid of a thermostat/overloadHeater operating voltage range 100-240Vac/dcType 3a DIN (EN50022) rail mounting with clip supplied (344-3646,344-3652, and 344-3674)Type ...
DBK Cirrus series PTC forced convection heaters feature ...
Description:
DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements. Heater incorporating an axial ...