Actuator Switches

Actuator switches are a type of mechanical component found on a switch that are used to manually turn a circuit on and off.

What are actuator switches used for?

In electronic engineering, actuators are a subdivision of current transducers They transform an input signal (mainly an electrical signal) into some form of motion. Some examples of where actuator switches can be used include: electric motors, comb drives, hydraulic cylinders, stepper motors and screw jacks.

Types of actuator switches

Rocker switches

There are two main types of rocker switches, momentary and non-momentary. Momentary switches require the user to hold down the switch in order to maintain the connection while non-momentary require the user to press the switch once to start and once to stop.

Visi-Rocker switches

A Visi-Rocker is a double injection curved type of rocker actuator. Visi-rocker switches are ideal for using with lighting because they allow for a vivid, unlighted indication of an on/off status.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Switches Switch Configuration Cable Length Number of Cables Series
RS-stocknr. 504-1545
FabrikantnummerS2A
FabrikantBelimo
50,71 €
Each
Aantal stuks
2 DPDT 1m 1 -
RS-stocknr. 182-9845
Fabrikantnummer01010.0-00
FabrikantSTEGO
88,66 €
Each
Aantal stuks
- NO - - DCM 010
Related Products
Gold contacts, available in a choice of configurationsThese ...
Description:
Gold contacts, available in a choice of configurationsThese switches are suitable for edge of board locations for timing, counting and coding circuitsChangeover types have make-before-break contactsNon switching rating: lever actuator; 100mA @ 50Vdc, Piano actuator; 100mA @ 100VdcContact resistance: 50mΩ. ...
The sealed bottom prevents flux penetrationA variety of ...
Description:
The sealed bottom prevents flux penetrationA variety of models with short or long actuators (levers) availableSwitching capacity 25 mA @ 24 Vdc.
The NDS series are SPST through-hole switches with ...
Description:
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation. Operation force 10N max2mm Stroke25mA 24Vdc, switching rating100mA 50Vdc, non switching ...
Honeywell Range of auxiliary actuators for use with ...
Description:
Honeywell Range of auxiliary actuators for use with Honeywell micro switches. The actuators come in a range of styles and are screw mounted to the switch body.