Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS-stocknr. 689-9809
FabrikantnummerNSYCVF54M230MM2
59,91 €
Each
Aantal stuks
170m³/h - 54m³/h - - AC 120 x 120mm 38mm 230 V ac 120mm 120mm - - IP33
RS-stocknr. 177-9011
FabrikantnummerNSYCVF170M230
74,76 €
Each
Aantal stuks
170 m³/h @ 50 Hz 41dB 170 m³/h @ 50 Hz - 17W AC 119 x 119mm 38mm 230 V 119mm 119mm - - -
RS-stocknr. 177-9016
FabrikantnummerNSYCVF65M230PF
55,76 €
Each
Aantal stuks
170m³/h - 65 m³/h @ 50 Hz - - AC 124 x 124mm 55mm 230 V 124mm 124mm - - IP20
RS-stocknr. 177-9012
FabrikantnummerNSYCVF300M230PF
126,65 €
Each
Aantal stuks
- 55 → 56dB 300 m³/h @ 50 Hz, 350 m³/h @ 60 Hz 0.16 A @ 60 Hz, 0.17 A @ 50 Hz 36 W @ 50 Hz, 37 W @ 60 Hz AC 248 x 268mm 116mm 145 → 253 V 268mm 248mm Ball - IP54
RS-stocknr. 177-9014
FabrikantnummerNSYCVF560M230PF
165,75 €
Each
Aantal stuks
- 59dB 562 m³/h @ 50 Hz, 586 m³/h @ 60 Hz 0.37 A @ 60 Hz, 0.52 A @ 50 Hz 68 W @ 50 Hz, 85 W @ 60 Hz AC 316 x 336mm 161mm 207 → 244 V 336mm 316mm Ball - IP54
RS-stocknr. 126-8149
FabrikantnummerNSYCVF38M230PF
69,53 €
Each
Aantal stuks
- 40 → 41dB 38 m³/h @ 50 Hz, 39 m³/h @ 60 Hz 160 mA @ 50 Hz, 170 mA @ 60 Hz 4.5 W @ 50 Hz, 4.8 W @ 60 Hz AC 137 x 117mm 49mm 150 → 250 V ac, 230 V ac 137mm 117mm Ball Rectangular IP54
RS-stocknr. 177-9015
FabrikantnummerNSYCVF575M230MF
456,14 €
Each
Aantal stuks
575 m³/h @ 50 Hz 64dB 350m³/h - 85W AC 340 x 96mm 340mm 230 V 96mm 340mm - - IP54
RS-stocknr. 689-9758
FabrikantnummerNSYCVF165M230PF
398,64 €
Each
Aantal stuks
- 51dB 193m³/h 940mA 14.3W AC 268 x 248mm 104mm 230 V ac 268mm 248mm - - IP54
RS-stocknr. 126-8150
FabrikantnummerNSYCVF85M230PF
90,95 €
Each
Aantal stuks
- 46 → 49dB 85 m³/h @ 50 Hz, 98 m³/h @ 60 Hz 97 mA @ 60 Hz, 121 mA @ 50 Hz 15 W @ 60 Hz, 17 W @ 50 Hz AC 170 x 150mm 62mm 175 → 253 V ac, 230 V ac 170mm 150mm Ball Rectangular IP54
RS-stocknr. 177-9017
FabrikantnummerNSYCVF850M230PF
191,25 €
Each
Aantal stuks
- 75 → 76dB 803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz 0.65 A @ 50 Hz, 0.85 A @ 60 Hz 150 W @ 50 Hz, 195 W @ 60 Hz AC 316 x 336mm 162mm 207 → 244 V 336mm 316mm Ball - IP54