Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS Components offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Bearing Type Direction of Curve
RS-stocknr. 184-6764
FabrikantnummerASEN80416
FabrikantPanasonic
35,89 €
Each
Aantal stuks
230 V ac 80 x 80 x 38mm Ac 80mm 10W 80mm 38mm 70mA 0.9m³/min Lead Wire 38dB(A) - Ball -
RS-stocknr. 184-6761
FabrikantnummerASFN14B72
FabrikantPanasonic
73,77 €
Each
Aantal stuks
24 V dc 119 x 119 x 38mm Dc 119mm 4.8W 119mm 38.4mm 200mA 2.27m³/min Lead Wire 37dB(A) - Ball -
RS-stocknr. 184-6756
FabrikantnummerASFN64371
FabrikantPanasonic
22,27 €
Each
Aantal stuks
12 V dc 60 x 60 x 25mm Dc 60mm 840mW 60mm 25mm 70mA 0.37m³/min Lead Wire 19dB(A) - Ball -
RS-stocknr. 184-6765
FabrikantnummerASEN804569
FabrikantPanasonic
35,89 €
Each
Aantal stuks
230 V ac 80 x 80 x 38mm Ac 80mm 10W 80mm 38mm 70mA 0.9m³/min - 38dB(A) - Ball -
RS-stocknr. 184-6772
FabrikantnummerASEN50756
FabrikantPanasonic
133,16 €
Each
Aantal stuks
230 V ac 150 x 162 x 38mm Ac 162mm 35W 150mm 38mm 190mA 6m³/min - 56dB(A) - Ball -
RS-stocknr. 184-6758
FabrikantnummerASFN66371
FabrikantPanasonic
22,27 €
Each
Aantal stuks
12 V dc 60 x 60 x 25mm Dc 60mm 3.12W 60mm 25mm 260mA 0.75m³/min Lead Wire 36.5dB(A) - Ball -
RS-stocknr. 184-6767
FabrikantnummerASEN902569
FabrikantPanasonic
46,61 €
Each
Aantal stuks
230 V ac 92 x 92 x 25mm Ac 92.5mm 10W 92.5mm 25mm 90mA 0.98m³/min - 39dB(A) - Ball -
RS-stocknr. 184-6763
FabrikantnummerASEN80217
FabrikantPanasonic
49,74 €
Each
Aantal stuks
240 V ac 80 x 80 x 25mm Ac 80mm 7.6W 80mm 25mm 50mA 40.8m³/min Lead Wire 31dB(A) - Ball -
RS-stocknr. 184-6771
FabrikantnummerASEN104569
FabrikantPanasonic
51,18 €
Each
Aantal stuks
230 V ac 120 x 120 x 38mm Ac 119mm 15W 119mm 38mm 120mA 2.9m³/min - 41dB(A) - Ball -
RS-stocknr. 184-6760
FabrikantnummerASFN14B91
FabrikantPanasonic
72,62 €
Each
Aantal stuks
12 V dc 119 x 119 x 38mm Dc 119mm 4.2W 119mm 38.4mm 350mA 2.27m³/min Lead Wire 37dB(A) - Ball -
RS-stocknr. 184-6757
FabrikantnummerASFN64391
FabrikantPanasonic
22,57 €
Each
Aantal stuks
12 V dc 60 x 60 x 25mm Dc 60mm 840mW 60mm 25mm 70mA 0.37m³/min Lead Wire 19dB(A) - Ball -
RS-stocknr. 184-6766
FabrikantnummerASEN90216
FabrikantPanasonic
46,61 €
Each
Aantal stuks
230 V ac 92 x 92 x 25mm Ac 92.5mm 10W 92.5mm 25mm 90mA 0.98m³/min Lead Wire 39dB(A) - Ball -
RS-stocknr. 184-6755
FabrikantnummerASFN40771
FabrikantPanasonic
35,58 €
Each
Aantal stuks
12 V dc 40 x 40 x 10mm Dc 40mm 1.2W 40mm 10mm 100mA 0.17m³/min Lead Wire 29dB(A) - Ball -
RS-stocknr. 184-6754
FabrikantnummerASFN40791
FabrikantPanasonic
40,65 €
Each
Aantal stuks
12 V dc 40 x 40 x 10mm Dc 40mm 1.2W 40mm 10mm 100mA 0.17m³/min Lead Wire 29dB(A) - Ball -
RS-stocknr. 184-6759
FabrikantnummerASFN66391
FabrikantPanasonic
22,57 €
Each
Aantal stuks
12 V dc 60 x 60 x 25mm Dc 60mm 3.12W 60mm 25mm 260mA 0.75m³/min Lead Wire 36.5dB(A) - Ball -
RS-stocknr. 184-6770
FabrikantnummerASEN10416
FabrikantPanasonic
51,18 €
Each
Aantal stuks
230 V ac 120 x 120 x 38mm Ac 119mm 15W 119mm 38mm 120mA 2.9m³/min Lead Wire 41dB(A) - Ball -
RS-stocknr. 184-6769
FabrikantnummerASEN102569
FabrikantPanasonic
48,69 €
Each
Aantal stuks
230 V ac 119 x 119 x 25mm Ac 119mm 11W 119mm 25.5mm 100mA 2m³/min Faston Terminal 38dB(A) - Ball -
RS-stocknr. 184-6768
FabrikantnummerASEN10216
FabrikantPanasonic
48,69 €
Each
Aantal stuks
230 V ac 119 x 119 x 25mm Ac 119mm 11W 119mm 25.5mm 100mA 2m³/min Lead Wire 38dB(A) - Ball -