Pick Up Tools

Pick-up tools are used to collect objects that are out of reach or in inaccessible areas. Most have a magnetic end to pick up magnetic materials, while others have clawed ends to pick up non-magnetic pieces. Most pick-up tools have a strong neodymium magnet on the end, which attracts ferromagnetic materials. When aimed at the intended object, the magnet will attract it to the pick-up tool. The object can then be pulled into reach. Larger pick-up tools can also be used to collect several objects at a time. This can be useful if you need to pick up a lot of screws or nails off the ground to prevent injury or damage.


What different types are there?


Telescopic - extendable by telescopic sections. It has a magnet end to pick up magnetic materials. Bendable pick up tools - the bendable pick-up tool is usually a set length but is flexible to be bent into different positions. Clawed pick up tools - the clawed pick-up tool has a clawed end with a spring handle mechanism to open and close the claw, allowing it to pick up non-magnetic materials. Hinge-joint pick up tools – hinge-joint pick-up tool has a telescopic shaft with a double ball hinge joint connecting the magnet. This allows the magnet to be rotated 360°. Large pick up tools - the large pick-up tool is used to pick up numerous small items at a time from the floor.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Type Extendable Overall Length Lift Capacity Material Handle Material
RS-stocknr. 721-6606
FabrikantnummerMW400
FabrikantEclipse
61,10 €
Each
Aantal stuks
- Magnetic - 400 mm 6.35kg - -
Nieuw
RS-stocknr. 212-1682
FabrikantnummerMRT505F
FabrikantEclipse
11,86 €
Each
Aantal stuks
MRT505F Tool Yes 505 mm 0.9kg Spring Steel PVC
Nieuw
RS-stocknr. 212-1683
FabrikantnummerMRT582MF
FabrikantEclipse
16,05 €
Each
Aantal stuks
MRT582MF Magnetic Pick Up Tool Yes 582 mm 3.5(Head) kg, 5(Base) kg Stainless Steel -
Nieuw
RS-stocknr. 212-1684
FabrikantnummerMRT625MFF
FabrikantEclipse
16,05 €
Each
Aantal stuks
MRT625MFF Magnetic Pick Up Tool - 625 mm 2.25kg Steel -
RS-stocknr. 177-4111
FabrikantnummerMW900
FabrikantEclipse
94,40 €
Each
Aantal stuks
- Swarf Wand - 760 mm 6.35kg - -
Nieuw
RS-stocknr. 212-1686
FabrikantnummerMRT810T
FabrikantEclipse
13,00 €
Each
Aantal stuks
MRT810T Magnetic Pick Up Tool Yes 810 mm 3kg Stainless Steel PVC
Nieuw
RS-stocknr. 212-1685
FabrikantnummerMRT770
FabrikantEclipse
11,75 €
Each
Aantal stuks
MRT770 Magnetic Pick Up Tool Yes 770 mm 7kg Stainless Steel Rubber
Nieuw
RS-stocknr. 212-1681
FabrikantnummerMHL
FabrikantEclipse
19,89 €
Each
Aantal stuks
MHL Handheld - 130 mm 45kg ABS -