Bearing Pullers

When compounds that are held together by their own frictional forces need to be separated, you will need to reach for a set of pullers or separators in order to pull them apart. At RS Components, we have a varied range of reliable pullers, separators and extraction tools, as well as insertion tools and puller accessories.


What types of Pullers are there?


There are several types of pullers available, including mechanical pullers, bearing pullers, hydraulic pullers, strong back pullers, and heavy-duty jaw pullers, all of which you can find here with RS Components.


Mechanical pullers are used to replace the bearing, pulley couplings or other parts that fit together in a similarly close fashion without having to dismantle machinery or remove the running shaft. There are three-arm or two-arm versions, with three arms providing better load distribution and a concentric pulling action and two-arms suitable for confined spaces.


Bearing pullers are specifically-designed tools for removing or installing bearings from rotating machine shafts or from blind bearing holes. Dependent on the size of the puller, the application can vary dramatically, ranging from the transmission to complicated industry machinery.


Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.


Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.


Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.


Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user-friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Puller Type Hydraulic Force Operation Number of Pieces For Use With Jaw Reach
RS-stocknr. 308-0087
FabrikantnummerU.306A-140
FabrikantFacom
217,56 €
Each
Aantal stuks
140 mm Bearing Puller - Gear - - -
RS-stocknr. 236-7658
FabrikantnummerU.20
FabrikantFacom
416,78 €
Each
Aantal stuks
170.0 mm Bearing Puller - Gear - - -
RS-stocknr. 300-6247
FabrikantnummerU.35
FabrikantFacom
156,18 €
Each
Aantal stuks
15 → 75 mm Bearing Puller - Gear - - -
RS-stocknr. 669-8206
FabrikantnummerU.232J2PB
FabrikantFacom
161,64 €
Each
Aantal stuks
30 → 60 mm, 60 → 122 mm Bearing Puller - Gear 2 - -
RS-stocknr. 300-6231
FabrikantnummerU.302
FabrikantFacom
104,73 €
Each
Aantal stuks
80.0 mm Bearing Puller - Gear - - -
RS-stocknr. 236-7664
FabrikantnummerU.20BPB
FabrikantFacom
517,37 €
Each
Aantal stuks
260.0 mm Bearing Puller - Gear - - -
RS-stocknr. 300-6219
FabrikantnummerU.14L
FabrikantFacom
63,65 €
Each
Aantal stuks
45.0 mm Bearing Puller - Hand - - -
RS-stocknr. 191-4159
Fabrikantnummer285.11
FabrikantFacom
11,37 €
Each
Aantal stuks
14 → 18 mm Stud Puller - Mechanical 1 - -
RS-stocknr. 611-4098
FabrikantnummerU.301M
FabrikantFacom
170,96 €
Each
Aantal stuks
100 mm - - - - Slide Hammer Tips 100mm
RS-stocknr. 188-3829
Fabrikantnummer285.6
FabrikantFacom
7,54 €
Each
Aantal stuks
4.5 → 5.3 mm Stud Puller - Mechanical 1 - -
RS-stocknr. 611-4105
FabrikantnummerU.301L
FabrikantFacom
200,83 €
Each
Aantal stuks
110 mm - - - - Slide Hammer Tips 100mm
RS-stocknr. 669-8215
FabrikantnummerU.306-180PB
FabrikantFacom
331,54 €
Each
Aantal stuks
180 mm Bearing Puller - Gear - - -
RS-stocknr. 300-6203
FabrikantnummerU.14A
FabrikantFacom
64,71 €
Each
Aantal stuks
35.0 mm Bearing Puller - Hand - - -
RS-stocknr. 188-4021
Fabrikantnummer285.4
FabrikantFacom
4,92 €
Each
Aantal stuks
3 → 6 mm Stud Puller - Mechanical 1 - -
RS-stocknr. 188-3763
Fabrikantnummer285.5
FabrikantFacom
6,44 €
Each
Aantal stuks
3.7 → 4.3 mm Stud Puller - Mechanical 1 - -
RS-stocknr. 300-6275
FabrikantnummerU.35P
FabrikantFacom
137,70 €
Each
Aantal stuks
55.0 mm Bearing Puller - Gear - - -
RS-stocknr. 300-6225
FabrikantnummerU.301
FabrikantFacom
71,65 €
Each
Aantal stuks
80.0 mm Bearing Puller - Hand - - -
RS-stocknr. 300-6269
FabrikantnummerU.35L
FabrikantFacom
186,01 €
Each
Aantal stuks
15 → 75 mm Bearing Puller - Gear - - -
RS-stocknr. 188-3818
Fabrikantnummer285.8
FabrikantFacom
9,16 €
Each
Aantal stuks
6.2 → 7.1 mm Stud Puller - Mechanical 1 - -