Torque Wrenches

Use torque wrenches to prevent over-tightening when fastening locking nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as; Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO.


Torque Wrench Types


A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide.


Popular Torque Wrenches


  • Beam Torque Wrench - also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.

  • Electronic Torque Wrenches - are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.

  • Mechanical Torque Wrenches - are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.

  • Dial Torque Wrenches - are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Torque Range Drive Shape Drive Size Type Calibrated Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS-stocknr. 775-5750
Fabrikantnummer5075430001
FabrikantWera
1.771,26 €
Each
Aantal stuks
500 → 1500Nm Square 1 in Adjustable - 2070 mm Adjustable - ±4 % 10Nm - - -
RS-stocknr. 188-6195
Fabrikantnummer130110
FabrikantWera
247,67 €
Each
Aantal stuks
- - 1/4 in A6 Click Torque Set - - 1/4in ±4 % - - - -
RS-stocknr. 188-6201
Fabrikantnummer075670
FabrikantWera
149,56 €
Each
Aantal stuks
2.5 → 25Nm Square 9 x 12 mm Adjustable, XP1 Click - XP1 Click, 217 mm Adjustable 9 x 12mm ±2 % - - - -
RS-stocknr. 175-2373
Fabrikantnummer075621
FabrikantWera
153,72 €
Each
Aantal stuks
20 → 100Nm Square 1/2 in C2 Click - 405 mm C2 Click - ±3 % 0.5Nm - - -
RS-stocknr. 188-6218
Fabrikantnummer075630
FabrikantWera
1.654,09 €
Each
Aantal stuks
200 → 1000Nm Square 3/4 in E1 Click - 1250 mm E1 Click 3/4in ±3 % - - - -
RS-stocknr. 188-6205
Fabrikantnummer075680
FabrikantWera
324,70 €
Each
Aantal stuks
40 → 200Nm - 1/2 in C3 Click Torque Set - - 1/2in ±3 % - - - -
RS-stocknr. 188-6204
Fabrikantnummer075673
FabrikantWera
175,14 €
Each
Aantal stuks
20 → 250Nm Square 14 x 18 mm Adjustable, XP4 Click - XP4 Click, 457 mm Adjustable 14 x 18mm ±2 % - - - -
RS-stocknr. 175-2367
Fabrikantnummer075604
FabrikantWera
137,34 €
Each
Aantal stuks
2.5 → 25Nm Square 1/4 in A5 Click - 290 mm A5 Click - ±4 % 0.1Nm - - -
RS-stocknr. 175-2378
Fabrikantnummer075653
FabrikantWera
169,19 €
Each
Aantal stuks
20 → 100Nm - - X3 Click - 372 mm X3 Click 9 x 12mm ±3 % 0.5Nm - - -
RS-stocknr. 188-6202
Fabrikantnummer075671
FabrikantWera
153,49 €
Each
Aantal stuks
10 → 50Nm Square 9 x 12 mm Adjustable, XP2 Click - XP2 Click, 262 mm Adjustable 9 x 12mm ±2 % - - - -
RS-stocknr. 175-2380
Fabrikantnummer075655
FabrikantWera
205,28 €
Each
Aantal stuks
60 → 300Nm - - X5 Click - 570 mm X5 Click 14 x 18mm ±3 % 1Nm - - -
RS-stocknr. 188-6207
Fabrikantnummer004180
FabrikantWera
301,08 €
Each
Aantal stuks
2.5 → 25Nm - 1/4 in Bicycle Set - - 1/4in ±4 % - - - -
RS-stocknr. 175-2375
Fabrikantnummer075623
FabrikantWera
215,05 €
Each
Aantal stuks
60 → 300Nm Square 1/2 in C4 Click - 595 mm C4 Click - ±3 % 1Nm - - -
RS-stocknr. 175-2370
Fabrikantnummer075611
FabrikantWera
177,45 €
Each
Aantal stuks
20 → 100Nm Square 3/8 in B2 Click - 405 mm B2 Click - ±3 % 0.5Nm - - -
RS-stocknr. 175-2377
Fabrikantnummer075652
FabrikantWera
159,41 €
Each
Aantal stuks
10 → 50Nm - - X2 Click - 338 mm X2 Click 9 x 12mm ±3 % 0.25Nm - - -
RS-stocknr. 175-2369
Fabrikantnummer075610
FabrikantWera
167,67 €
Each
Aantal stuks
10 → 50Nm Square 3/8 in B1 Click - 360 mm B1 Click - ±3 % 0.25Nm - - -
RS-stocknr. 175-2368
Fabrikantnummer075605
FabrikantWera
163,92 €
Each
Aantal stuks
2.5 → 25Nm Hex 1/4 in A6 Click - 290 mm A6 Click - ±4 % 0.1Nm - - -
RS-stocknr. 125-2859
Fabrikantnummer5075407001
FabrikantWera
268,49 €
Each
Aantal stuks
20 → 100Nm Square - Adjustable RSCAL 340 mm Adjustable 9 x 12mm ±4 % 1Nm - - -
RS-stocknr. 175-2374
Fabrikantnummer075622
FabrikantWera
162,54 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in C3 Click - 510 mm C3 Click - ±3 % 1Nm - - -
RS-stocknr. 775-5732
Fabrikantnummer5075407001
FabrikantWera
211,37 €
Each
Aantal stuks
20 → 100Nm Square - Adjustable - 340 mm Adjustable 9 x 12mm ±4 % 1Nm - - -