Spanner Sets

Spanner sets provide a selection of spanners for various applications and requirements. These hand tools are designed with fixed sizes to loosen or tighten nuts & bolts, and a kit with a selection of different spanners will cover a variety of sizes and styles in order to make sure you have what you need to hand. These sets are often supplied in a box, case or foam tray to protect the tools from damage during transit.

The number of pieces within a spanner set can range from two pieces up to fifty or more. Spanner sets are available as ratchet spanners, combination spanners or ring spanners. Our range includes leading brands such as: Bahco, Facom, Gear Wrench, Gedore, Stahlwille, Stanley, Wera & RS PRO.

How do they work?

Spanners sets provide the user with increased grip and torque when turning fasteners. Some have a single head and some have dual heads ranging in size as well as length. The longer the tool, the bigger the head to give the user more leverage for undoing stubborn fasteners and allowing greater torque application.

What measurements are used for spanner sets?

Imperial Spanners

Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.

Metric Spanners

Metric refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in millimetres, you would normally see a 10mm spanner being used for an M6 fastener.

Spanner Set Applications

Spanners sets are used in many different industries, but they are most commonly used by:

  • Mechanics
  • Electricians
  • Network Engineers
  • DIY Enthusiasts

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Type Sizes in Set Number of Pieces Material VDE/1000V Approved Finish
RS-stocknr. 788-7110
Fabrikantnummer020013
FabrikantWera
262,31 €
Each
Aantal stuks
Ratchet Spanner Set 8.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 11 Chrome Molybdenum Steel - Nickel Chrome Plated
RS-stocknr. 812-6217
Fabrikantnummer020022
FabrikantWera
144,25 €
Each
Aantal stuks
Combination Spanner Set 10.0 mm, 13.0 mm, 17.0 mm, 19.0 mm 6 Chrome Molybdenum Steel - Chrome
RS-stocknr. 201-2187
Fabrikantnummer05020231001
FabrikantWera
147,96 €
Each
Aantal stuks
Ring Spanner Set 1 x 10 x 125, 1 x 11 x 135, 1 x 12 x 148, 1 x 13 x 160, 1 x 14 x 167, 1 x 15 x 174, 1 x 16 x 182, 1 x 17 x 190, 1 x 18 x 210, 1 x 19 x 230 mm 11 Chrome Molybdenum Steel No -
RS-stocknr. 201-2188
Fabrikantnummer05020240001
FabrikantWera
62,77 €
Each
Aantal stuks
Ring Spanner Set 1 x 9.5 x 125, 1 x 12.7 x 160, 1 x 14.2 x 167, 1 x 19 x 230 mm 5 Chrome Molybdenum Steel No -
RS-stocknr. 201-2186
Fabrikantnummer05020230001
FabrikantWera
65,10 €
Each
Aantal stuks
Ring Spanner Set 1 x 8 x 115, 1 x 10 x 125, 1 x 13 x 160, 1 x 17 x 190, 1 x 19 x 230 mm 5 Chrome Molybdenum Steel No -
RS-stocknr. 127-1208
Fabrikantnummer020090
FabrikantWera
184,66 €
Each
Aantal stuks
Ratchet Combination Wrench Set 10 x 159 mm, 13 x 179 mm, 17 x 225 mm, 19 x 246 mm 4 - - -
RS-stocknr. 788-7104
Fabrikantnummer020012
FabrikantWera
189,07 €
Each
Aantal stuks
Ratchet Spanner Set 1/2 in x 177, 11/16 in x 235, 3/4 in x 246, 3/8 in x159, 5/16 in x 144, 5/8 in x 212, 7/16 in x 165, 9/16 in x 188 8 Chrome Molybdenum Steel - Nickel Chrome Plated
RS-stocknr. 201-2189
Fabrikantnummer05020241001
FabrikantWera
114,69 €
Each
Aantal stuks
Ring Spanner Set 1 x 1/2'' x 160, 1 x 3/4'' x 230 mm, 1 x 3/8'' x 125, 1 x 5/8'' x 182, 1 x 7/16'' x 135, 1 x 9/16'' x 167, 1 x 11/16'' x 210 8 Chrome Molybdenum Steel No -
RS-stocknr. 127-1211
Fabrikantnummer020093
FabrikantWera
385,27 €
Each
Aantal stuks
Ratchet Combination Wrench Set 1/2 in x 171, 11/16 in x 234, 3/4 in x 246, 3/8 in x 159, 5/16 in x 144, 5/8 in x 213, 7/16 in x 165, 9/16 in x 187 8 - - -
RS-stocknr. 127-1210
Fabrikantnummer020092
FabrikantWera
170,87 €
Each
Aantal stuks
Ratchet Combination Wrench Set 1/2 in x 171, 3/4 in x 246, 7/16 in x 165, 9/16 in x 187 4 - - -
RS-stocknr. 774-6719
Fabrikantnummer073290
FabrikantWera
121,80 €
Each
Aantal stuks
Ratchet Spanner Set 10.0 mm, 13.0 mm, 17.0 mm, 19.0 mm 4 Chrome Molybdenum Steel - Nickel Chrome Plated
RS-stocknr. 127-1209
Fabrikantnummer020091
FabrikantWera
486,88 €
Each
Aantal stuks
Ratchet Combination Wrench Set 10 x 159 mm, 11 x 165 mm, 12 x 171 mm, 13 x 179 mm, 14 x 187 mm, 15 x 199 mm, 16 x 213 mm, 17 x 225 mm, 18 x 234 mm, 19 x 246 mm, 8 x 144 mm 11 - - -