Socket Sets

A socket is a tool that attaches to a socket wrench, ratchet spanner, torque wrench or another turning tool in order to tighten or loosen a fastener such as a nut or a bolt by turning it. Made from high-quality materials, such as forged metals, for strength and durability, these tools are designed to withstand high torque as they help to loosen or fasten nuts, bolts and other fasteners.

Socket sets have an extensive range of all shapes and sizes with a square drive metric connection. The more pieces within the socket set, the more versatility this gives you to ensure you have the right socket for the job in hand. Socket sizes can come in a variety of sizes, from metric to imperial, ensuring you have the correct size for any job you require. Please see our socket sets guide for more information.

Our range of socket sets features products from some of the most popular brands in the industry, including Bahco, Facom, GearWrench, RS PRO, Stanley, Teng Tools and Wera.

Why use a socket or socket set?

  • Having a socket set means that you have everything that you need at hand, meaning you won’t find yourself unable to complete your tasks just because you don't have the right socket. Supplied in handy cases of many sizes, boxes or pouches that are easy to carry around, socket sets often come with their own storage, keeping them tidy, in the same place, and easy to access.
  • Using a socket helps prevent you scraping your knuckles when fastening or loosening tight nuts and bolts as they are less likely to slip than if you used a spanner or wrench on their own.
  • Sockets allow you to apply more force when a part is corroded, giving more surface contact points when loosening/fastening. They also prevent any further damage occurring to already weakened pieces.

Types of Sockets

Sometimes socket sets will have a combination of socket types, whereas other may be focused on providing a range of sizes in one type. Sockets can be metric, measured in mm, or imperial, measured in inches, or they can come in Torx sizes, which are displayed as TX followed by a number.

  • Hex Sockets - The most common type of socket with a square drive at one end to attach to a ratchet. The other end has a hex or bi-hex recessed socket head for turning your nuts and bolts. These can come in standard sizes as well as deep sockets for that can be used to go over a bolt or spark plug body.
  • Socket Bits - A combination of a screwdriver bit and a hex socket that connects to a ratchet. The other end is then used fits into the female recess of your fastener.
  • Impact Sockets - Give a better torque than ordinary drivers and wrenches. Are suitable for use with air guns. You can tell the difference to the other sockets because of the colour so are easy to identify.

Typical Applications

Mechanics often use sockets in commercial or home garages. They use the sockets along with a turning tool to loosen or tighten nuts and bolts on cars, truck, buses and other vehicles. Smaller sockets can be used with a spinner handle or smaller ratchet for use on hard drives or computers for example.


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Set Type Drive Type Number of Pieces Set Contents Socket Size VDE/1000V Approved Finish Material
RS-stocknr. 495-423
Fabrikantnummer003533
FabrikantWera
241,09 €
Each
Aantal stuks
1/4 in Socket & Bit Ratchet Set Square 42 Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm - Chrome Chrome Vanadium Steel
RS-stocknr. 495-417
Fabrikantnummer003645
FabrikantWera
397,20 €
Each
Aantal stuks
1/2 in Socket & Bit Ratchet Set Square 37 Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint 10 mm, 11 mm, 12 mm, 13 mm, 14 mm - Chrome Chrome Vanadium Steel
RS-stocknr. 495-455
Fabrikantnummer003594
FabrikantWera
310,23 €
Each
Aantal stuks
3/8 in Socket & Bit Ratchet Set Square 43 Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm - Chrome Chrome Vanadium Steel
RS-stocknr. 812-6309
Fabrikantnummer004018
FabrikantWera
92,87 €
Each
Aantal stuks
1/4 in Socket & Bit Ratchet Set Square 28 Adaptor, Bits, Extension, Ratchet, Sockets 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm - Chrome Chrome Molybdenum Steel
RS-stocknr. 812-6330
Fabrikantnummer004019
FabrikantWera
128,44 €
Each
Aantal stuks
1/4 in Socket & Bit Ratchet Set Square 28 Adaptor, Bits, Extension, Ratchet, Sockets 1/2 in, 1/4 in, 11/32 in, 3/16 in, 3/8 in, 5/16 in, 7/16 in, 7/32 in, 9/32 in - Chrome Chrome Molybdenum Steel
RS-stocknr. 812-6273
Fabrikantnummer004016
FabrikantWera
125,81 €
Each
Aantal stuks
1/4 in Socket & Bit Ratchet Set Square 28 Adaptor, Bits, Extension, Ratchet, Sockets 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm - Chrome Chrome Molybdenum Steel
RS-stocknr. 705-4849
Fabrikantnummer073495
FabrikantWera
41,72 €
Each
Aantal stuks
1/4 in Socket Set Hexagon 8 Sockets 7 mm, 8 mm, 10 mm, 12 mm, 13 mm, 1/4 in, 3/8 in, 5/16 in - Chrome Chrome Vanadium Steel
RS-stocknr. 812-6346
Fabrikantnummer004079
FabrikantWera
206,49 €
Each
Aantal stuks
1/2 in Socket & Bit Ratchet Set Square 28 Adaptor, Bits, Extension, Ratchet, Sockets 1/2 in, 11/16 in, 13/16 in, 19/32 in, 25/32 in, 3/4 in, 3/8 in, 5/8 in, 7/16 in, 9/16 in - Chrome Chrome Molybdenum Steel
RS-stocknr. 812-6270
Fabrikantnummer004046
FabrikantWera
163,04 €
Each
Aantal stuks
3/8 in Socket & Bit Ratchet Set Square 29 Adaptor, Bits, Extension, Ratchet, Sockets 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - Chrome Chrome Molybdenum Steel
RS-stocknr. 812-6365
Fabrikantnummer004021
FabrikantWera
92,87 €
Each
Aantal stuks
1/4 in Socket & Bit Ratchet Set Square 28 Adaptor, Bits, Extension, Ratchet, Sockets 1/2 in, 1/4 in, 11/32 in, 3/16 in, 3/8 in, 5/16 in, 7/16 in, 7/32 in, 9/32 in - Chrome Chrome Molybdenum Steel
RS-stocknr. 123-0522
Fabrikantnummer004090
FabrikantWera
201,77 €
Each
Aantal stuks
- Ratchet Spanner Set - 13 - - - - -
RS-stocknr. 812-6292
Fabrikantnummer004047
FabrikantWera
134,37 €
Each
Aantal stuks
3/8 in Socket & Bit Ratchet Set Square 29 Adaptor, Bits, Extension, Ratchet, Sockets 8 mm, 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - Chrome Chrome Molybdenum Steel
RS-stocknr. 812-6333
Fabrikantnummer004049
FabrikantWera
163,04 €
Each
Aantal stuks
3/8 in Socket & Bit Ratchet Set Square 29 Adaptor, Bits, Extension, Ratchet, Sockets 1/2 in, 1/4 in, 11/16 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in - Chrome Chrome Molybdenum Steel
RS-stocknr. 812-6302
Fabrikantnummer004077
FabrikantWera
189,72 €
Each
Aantal stuks
1/2 in Socket & Bit Ratchet Set Square 28 Adaptor, Bits, Extension, Ratchet, Sockets 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - Chrome Chrome Molybdenum Steel
RS-stocknr. 127-1161
Fabrikantnummer004211
FabrikantWera
80,49 €
Each
Aantal stuks
1/2 in Socket Set Square 6 Sockets TX20, TX25, TX27, TX30, TX40, TX45 - - -
RS-stocknr. 153-3145
Fabrikantnummer003883
FabrikantWera
30,15 €
Each
Aantal stuks
1/4 in Socket Set Square 9 Sockets 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm - - -
RS-stocknr. 175-2399
Fabrikantnummer003755
FabrikantWera
234,52 €
Each
Aantal stuks
1/4 in Socket & Bit Ratchet Set Square 42 Sockets 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm - - -
RS-stocknr. 127-1162
Fabrikantnummer004212
FabrikantWera
113,26 €
Each
Aantal stuks
1/2 in Socket Set Square 9 Sockets TX20, TX25, TX27, TX30, TX40, TX45, TX50, TX55, TX60 - Chrome Chrome Molybdenum Steel
RS-stocknr. 127-1283
Fabrikantnummer160785
FabrikantWera
367,57 €
Each
Aantal stuks
1/2 in, 1/4 in Socket Set Square 43 Adaptor, Bits, Extension, Ratchet, Sockets 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm, 13 mm - Chrome Chrome Molybdenum Steel
RS-stocknr. 175-2400
Fabrikantnummer003756
FabrikantWera
116,55 €
Each
Aantal stuks
1/4 in Socket Set Square 13 Sockets 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm - - Metal