Impact Sockets

Impact sockets are used in conjunction with impact guns, impact wrenches or impact drivers to remove and/or tighten nuts and bolts. During application, the hammer action from the impact tool delivers multiple blows and high torque to break the fasteners free.

Our range of impact sockets includes products from leading brands such as Bahco, Facom, Makita, Teng Tools and RS PRO. Our impact sockets are available as individual pieces or we have a range of impact socket sets, with a wide variety of sizes and drive types to suit your needs.

What are the key features of impact sockets?

  • Impact sockets have a dark, blackened finish compared to non-impact sockets as they have a carbonised coating which helps them to harden under the impact. It's for this reason that normal sockets cannot be used for impact socket applications, as they may shatter under the strain.
  • Hardened metal surface allows stronger impact blows to the part you are tightening or removing.
  • As with other sockets, impact sockets are available in metric and imperial measurements, with our range spanning from 3/8 in to 2 3/16 in and 6.0mm to 125mm.
  • Popular drive sizes 1/4 in, 1/2 in, 3/4, & 1 in.

Types of impact sockets available:

Hexagonal Impact Socket, also known as 6-point Impact Socket. The term comes from the internal shape of the socket recess being that of the hexagon, the most commonly shaped fastener.

Bi Hexagon Impact Socket, also known as 12-point Impact Socket. The term comes from the internal shape of the socket recess being that of two hexagons laid over one another. They fit 6-point fastener heads in twice as many positions.

Square sockets and Torx sockets are also available, which are typically used in more specialist applications.

Impact Socket A

pplications

Impact sockets are typically used in engineering, maintenance, fabrication or automotive applications. They may typically be found in any of the following industries:

  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
Lees meer Lees minder

Filters

1 - 20 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Type Socket Size Drive Size Drive Type Imperial or Metric Material Finish Number of Pieces Overall Length
RS-stocknr. 717-7110
FabrikantnummerK7801TORX-E14
FabrikantBahco
12,75 €
Each
Aantal stuks
Torx E14 1/2 in Square - Alloy Steel Blackened 1 38.0 mm
RS-stocknr. 717-6943
FabrikantnummerK7806M-24
FabrikantBahco
18,80 €
Each
Aantal stuks
Hexagon 24.0mm 1/2 in Square Metric Alloy Steel Blackened 1 78.0 mm
RS-stocknr. 717-6921
FabrikantnummerK7806M-17
FabrikantBahco
15,50 €
Each
Aantal stuks
Hexagon 17.0mm 1/2 in Square Metric Alloy Steel Blackened 1 80.0 mm
RS-stocknr. 717-7116
FabrikantnummerK7801TORX-E12
FabrikantBahco
12,75 €
Each
Aantal stuks
Torx E12 1/2 in Square - Alloy Steel Blackened 1 38.0 mm
RS-stocknr. 717-7113
FabrikantnummerK7801TORX-E10
FabrikantBahco
12,40 €
Each
Aantal stuks
Torx E10 1/2 in Square - Alloy Steel Blackened 1 38.0 mm
RS-stocknr. 717-6854
FabrikantnummerK7801M-16
FabrikantBahco
7,92 €
Each
Aantal stuks
Hexagon 16.0mm 1/2 in Square Metric Alloy Steel Blackened 1 38.0 mm
RS-stocknr. 717-7220
FabrikantnummerK8901M-55
FabrikantBahco
60,40 €
Each
Aantal stuks
Hexagon 55.0mm 3/4 in Square Metric Alloy Steel Blackened 1 72.0 mm
RS-stocknr. 717-7374
FabrikantnummerK8906Z-1.1/8
FabrikantBahco
41,80 €
Each
Aantal stuks
Hexagon 1 1/8in 3/4 in Square Imperial Alloy Steel Blackened 1 90.0 mm
RS-stocknr. 717-6999
FabrikantnummerK7801Z-1.1/16
FabrikantBahco
14,85 €
Each
Aantal stuks
Hexagon 1 1/16in 1/2 in Square Imperial Alloy Steel Blackened 1 38.0 mm
RS-stocknr. 717-7517
FabrikantnummerK9506M-41
FabrikantBahco
67,05 €
Each
Aantal stuks
Hexagon 41.0mm 1.0 in Square Metric Alloy Steel Blackened 1 110.0 mm
RS-stocknr. 717-6898
FabrikantnummerK7801M-30
FabrikantBahco
13,45 €
Each
Aantal stuks
Hexagon 30.0mm 1/2 in Square Metric Alloy Steel Blackened 1 50.0 mm
RS-stocknr. 717-7053
FabrikantnummerK7806Z-1.1/8
FabrikantBahco
18,90 €
Each
Aantal stuks
Hexagon 1-1/8in 1/2 in Square Imperial Alloy Steel Blackened 1 78.0 mm
RS-stocknr. 717-6842
FabrikantnummerK7801M-14
FabrikantBahco
7,80 €
Each
Aantal stuks
Hexagon 14.0mm 1/2 in Square Metric Alloy Steel Blackened 1 38.0 mm
RS-stocknr. 717-7006
FabrikantnummerK7801Z-1.1/4
FabrikantBahco
22,25 €
Each
Aantal stuks
Hexagon 1.25in 1/2 in Square Imperial Alloy Steel Blackened 1 51.0 mm
RS-stocknr. 717-7264
FabrikantnummerK8906M-36
FabrikantBahco
55,65 €
Each
Aantal stuks
Hexagon 36.0mm 3/4 in Square Metric Alloy Steel Blackened 1 100.0 mm
RS-stocknr. 717-6889
FabrikantnummerK7801M-24
FabrikantBahco
9,43 €
Each
Aantal stuks
Hexagon 24.0mm 1/2 in Square Metric Alloy Steel Blackened 1 38.0 mm
RS-stocknr. 717-7009
FabrikantnummerK7801Z-1.5/16
FabrikantBahco
24,25 €
Each
Aantal stuks
Hexagon 1 5/16in 1/2 in Square Imperial Alloy Steel Blackened 1 45.0 mm
RS-stocknr. 717-7194
FabrikantnummerK8901M-32
FabrikantBahco
26,25 €
Each
Aantal stuks
Hexagon 32.0mm 3/4 in Square Metric Alloy Steel Blackened 1 57.0 mm
RS-stocknr. 717-7267
FabrikantnummerK8906M-41
FabrikantBahco
56,95 €
Each
Aantal stuks
Hexagon 41.0mm 3/4 in Square Metric Alloy Steel Blackened 1 100.0 mm
RS-stocknr. 717-7523
FabrikantnummerK9506M-55
FabrikantBahco
96,50 €
Each
Aantal stuks
Hexagon 55.0mm 1.0 in Square Metric Alloy Steel Blackened 1 110.0 mm