Impact Sockets

Impact sockets are used in conjunction with impact guns, impact wrenches or impact drivers to remove and/or tighten nuts and bolts. During application, the hammer action from the impact tool delivers multiple blows and high torque to break the fasteners free.

Our range of impact sockets includes products from leading brands such as Bahco, Facom, Makita, Teng Tools and RS PRO. Our impact sockets are available as individual pieces or we have a range of impact socket sets, with a wide variety of sizes and drive types to suit your needs.

What are the key features of impact sockets?

  • Impact sockets have a dark, blackened finish compared to non-impact sockets as they have a carbonised coating which helps them to harden under the impact. It's for this reason that normal sockets cannot be used for impact socket applications, as they may shatter under the strain.
  • Hardened metal surface allows stronger impact blows to the part you are tightening or removing.
  • As with other sockets, impact sockets are available in metric and imperial measurements, with our range spanning from 3/8 in to 2 3/16 in and 6.0mm to 125mm.
  • Popular drive sizes 1/4 in, 1/2 in, 3/4, & 1 in.

Types of impact sockets available:

Hexagonal Impact Socket, also known as 6-point Impact Socket. The term comes from the internal shape of the socket recess being that of the hexagon, the most commonly shaped fastener.

Bi Hexagon Impact Socket, also known as 12-point Impact Socket. The term comes from the internal shape of the socket recess being that of two hexagons laid over one another. They fit 6-point fastener heads in twice as many positions.

Square sockets and Torx sockets are also available, which are typically used in more specialist applications.

Impact Socket A

pplications

Impact sockets are typically used in engineering, maintenance, fabrication or automotive applications. They may typically be found in any of the following industries:

  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Type Socket Size Drive Size Drive Type Imperial or Metric Material Finish Number of Pieces Overall Length
RS-stocknr. 198-1767
Fabrikantnummer920612N
FabrikantTeng Tools
11,87 €
Each
Aantal stuks
Hexagon 12.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 20.0 mm
RS-stocknr. 198-1782
FabrikantnummerTTD9416
FabrikantTeng Tools
183,23 €
Each
Aantal stuks
Bi-Hexagon 19.0mm 3/4 in Square Metric Chrome Molybdenum Steel Blackened 10 265.0 mm
RS-stocknr. 198-1768
Fabrikantnummer920613N
FabrikantTeng Tools
11,58 €
Each
Aantal stuks
Hexagon 13.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 21.0 mm
RS-stocknr. 198-1783
Fabrikantnummer9121
FabrikantTeng Tools
47,75 €
Each
Aantal stuks
Bi-Hexagon 10.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 10 40.0 mm
RS-stocknr. 198-1776
Fabrikantnummer920621N
FabrikantTeng Tools
12,15 €
Each
Aantal stuks
Hexagon 21.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 31.0 mm
RS-stocknr. 198-1778
Fabrikantnummer920624N
FabrikantTeng Tools
13,31 €
Each
Aantal stuks
Hexagon 24.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 35.0 mm
RS-stocknr. 198-1769
Fabrikantnummer920614N
FabrikantTeng Tools
11,87 €
Each
Aantal stuks
Hexagon 14.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 22.5 mm
RS-stocknr. 198-1755
Fabrikantnummer920515N
FabrikantTeng Tools
6,75 €
Each
Aantal stuks
Hexagon 15.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 30.0 mm
RS-stocknr. 198-1762
Fabrikantnummer920522N
FabrikantTeng Tools
7,25 €
Each
Aantal stuks
Hexagon 22.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 32.5 mm
RS-stocknr. 198-1784
Fabrikantnummer9126
FabrikantTeng Tools
76,67 €
Each
Aantal stuks
Bi-Hexagon 10.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 10 40.0 mm
RS-stocknr. 198-1766
Fabrikantnummer920611N
FabrikantTeng Tools
11,87 €
Each
Aantal stuks
Hexagon 11.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 18.5 mm
RS-stocknr. 198-1777
Fabrikantnummer920622N
FabrikantTeng Tools
12,25 €
Each
Aantal stuks
Hexagon 22.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 32.5 mm
RS-stocknr. 198-1754
Fabrikantnummer920514N
FabrikantTeng Tools
6,27 €
Each
Aantal stuks
Hexagon 14.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 25.0 mm
RS-stocknr. 198-1780
FabrikantnummerTT9116N
FabrikantTeng Tools
105,98 €
Each
Aantal stuks
Bi-Hexagon 13.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 16 50.0 mm
RS-stocknr. 198-1779
FabrikantnummerTT9207A
FabrikantTeng Tools
86,71 €
Each
Aantal stuks
Square 1/2in 1/2 in Square Imperial Chrome Molybdenum Steel Blackened 7 50.0 mm
RS-stocknr. 198-1750
Fabrikantnummer920510N
FabrikantTeng Tools
6,27 €
Each
Aantal stuks
Hexagon 10.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 25.0 mm
RS-stocknr. 198-1771
Fabrikantnummer920615N
FabrikantTeng Tools
11,87 €
Each
Aantal stuks
Hexagon 15.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 23.0 mm
RS-stocknr. 198-1751
Fabrikantnummer920511N
FabrikantTeng Tools
6,27 €
Each
Aantal stuks
Hexagon 11.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 25.0 mm
RS-stocknr. 198-1763
Fabrikantnummer920524N
FabrikantTeng Tools
8,87 €
Each
Aantal stuks
Hexagon 24.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 35.0 mm
RS-stocknr. 198-1761
Fabrikantnummer920521N1
FabrikantTeng Tools
7,13 €
Each
Aantal stuks
Hexagon 21.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 31.0 mm