Torx Keys

Torx keys are hand tools specifically designed to tighten or loosen Torx fasteners. Designed with a hexalobular internal by Camcar Textron, Torx is a registered trademark with some of the most commonly used fasteners used for a wide variety of applications.

Why is a Torx key so special?

Torx keys have some similarities to screwdrivers in the way that they are used, however, it is the blade that is the big difference. The star-shaped blade has been specially designed to allow more contact points with the fastener and therefore offering a greater surface area of contact compared to standard screws or fixings. Because of this innovative design, it means that a greater amount of torque can be applied to the fasteners with minimal effort also greatly reduces the common issue of 'cam out', also known as rounding the fastener or fixing and therefore damaging the recess to tighten or loosen the fastener. Because of this, Torx keys and fasteners are commonly used in industries like:

  • Automotive manufacture
  • Automotive repair and maintenance
  • Engineering
  • Production and manufacturing industries
  • Electronics
  • Aerospace
  • What type of Torx key should I use?

    Depending on your application, there are various different types of Torx keys that can be used. The most common types are:

  • L-shaped - L-key is the most common type and looks very similar to a hex key/Allen key; it's easy to use and compact.
  • T-shaped - different varieties of t-handle Torx keys are available however, the main benefit of using this type of Torx key is that a great amount of torque and leverage can be applied.
  • Straight - looks like a screwdriver and functions in the same way.
  • Torx bits are also available to be used with electric drivers for greater efficiency
  • Torx key sets are also available and can cover a variety of handle types and some common sizes
  • What sizes do Torx keys come in?

    Torx keys are measured in Torx metrics because of the design. The sizes can range from T1 to T100, however, the most common sizes are:

  • T10
  • T15
  • T20
  • T27
  • T30
  • T40
  • T45

  • ...
    Lees meer Lees minder

    Filters

    81 - 100 van 147 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Number of Pieces Set Contents Shape Short or Long Arm Material Finish
    RS-stocknr. 917-1511
    FabrikantRS PRO
    78,37 €
    1 Set
    Set(s)
    9 - L - S2 Steel -
    RS-stocknr. 707-3282
    Fabrikantnummer00904
    FabrikantWiha Tools
    3,80 €
    Each
    Aantal stuks
    1 2 mm T Long Chrome Vanadium Steel -
    RS-stocknr. 769-1748
    Fabrikantnummer84TZSA.6
    FabrikantFacom
    8,97 €
    Each
    Aantal stuks
    1 - T Long Silicon Steel -
    RS-stocknr. 188-3683
    FabrikantnummerMOD.89TXAPB
    FabrikantFacom
    90,62 €
    Each
    Aantal stuks
    7 T10, T15, T20, T25, T27, T30, T40 - Short - Phosphate
    RS-stocknr. 235-4905
    Fabrikantnummer89.9
    FabrikantFacom
    6,49 €
    Each
    Aantal stuks
    1 T9 L Short - Burnished
    RS-stocknr. 175-2387
    Fabrikantnummer024470
    FabrikantWera
    41,36 €
    Each
    Aantal stuks
    9 1 x TX 10 x 112, 1 x TX 15 x 123, 1 x TX 20 x 137, 1 x TX 25 x 154, 1 x TX 27 x 172, 1 x TX 30 x 195, 1 x TX 40 x 224, 1 x TX 9 x 101, 967 SXL HF 1 x TX 8 x 90 L Long - BlackLaser
    RS-stocknr. 235-3839
    Fabrikantnummer89.30
    FabrikantFacom
    8,21 €
    Each
    Aantal stuks
    1 T30 L Short - Burnished
    RS-stocknr. 192-3648
    FabrikantRS PRO
    5,57 €
    Each
    Aantal stuks
    1 T10 T Long, Short Chrome Vanadium Molybdenum Steel Black Phosphate
    RS-stocknr. 188-3692
    Fabrikantnummer89TXA.6
    FabrikantFacom
    6,62 €
    Each
    Aantal stuks
    1 T6 T Short - -
    RS-stocknr. 127-1216
    Fabrikantnummer024179
    FabrikantWera
    38,87 €
    Each
    Aantal stuks
    9 TX10 x 85 mm, TX15 x 90 mm, TX20 x 96 mm, TX25 x 104 mm, TX27 x 112 mm, TX30 x 122 mm, TX40 x 132 mm, TX8 x 76 mm, TX9 x 79 mm L Long Stainless Steel BlackLaser
    RS-stocknr. 188-3675
    Fabrikantnummer89TXA.HO9
    FabrikantFacom
    80,13 €
    Each
    Aantal stuks
    - - - - - -
    RS-stocknr. 235-3873
    Fabrikantnummer89.50
    FabrikantFacom
    12,60 €
    Each
    Aantal stuks
    1 T50 L Short - Burnished
    RS-stocknr. 847-8013
    Fabrikantnummer2647508
    FabrikantGedore
    16,73 €
    Each
    Aantal stuks
    1 T20 T - Vanadium Steel Chrome, Phosphate (Tip)
    RS-stocknr. 707-3305
    Fabrikantnummer00928
    FabrikantWiha Tools
    5,84 €
    Each
    Aantal stuks
    1 8 mm T Long Chrome Vanadium Steel -
    RS-stocknr. 188-3674
    Fabrikantnummer89TXA.9
    FabrikantFacom
    7,69 €
    Each
    Aantal stuks
    1 T9 T Short - -
    RS-stocknr. 188-3680
    FabrikantnummerMODM.89TXA
    FabrikantFacom
    83,36 €
    Each
    Aantal stuks
    7 15 mm, 20 mm, 25 mm, 27 mm, 30 mm, 40 mm, 89TX 10 mm - Short Silicon Steel Phosphate
    RS-stocknr. 188-3686
    Fabrikantnummer89TXA.25
    FabrikantFacom
    9,13 €
    Each
    Aantal stuks
    1 T25 T Short - -
    RS-stocknr. 668-4001
    Fabrikantnummer31238
    FabrikantWiha Tools
    4,10 €
    Each
    Aantal stuks
    1 T15 L Long Chrome Vanadium Steel Phosphate
    RS-stocknr. 668-3995
    Fabrikantnummer31236
    FabrikantWiha Tools
    4,55 €
    Each
    Aantal stuks
    1 T9 L Long Chrome Vanadium Steel Phosphate
    RS-stocknr. 146-6504
    Fabrikantnummer56620G
    FabrikantAllen
    18,69 €
    Each
    Aantal stuks
    9 T10, T15, T20, T25, T27, T30, T40, T8, T9 L Long Alloy Steel -