Torx Keys

Torx keys are hand tools specifically designed to tighten or loosen Torx fasteners. Designed with a hexalobular internal by Camcar Textron, Torx is a registered trademark with some of the most commonly used fasteners used for a wide variety of applications.

Why is a Torx key so special?

Torx keys have some similarities to screwdrivers in the way that they are used, however, it is the blade that is the big difference. The star-shaped blade has been specially designed to allow more contact points with the fastener and therefore offering a greater surface area of contact compared to standard screws or fixings. Because of this innovative design, it means that a greater amount of torque can be applied to the fasteners with minimal effort also greatly reduces the common issue of 'cam out', also known as rounding the fastener or fixing and therefore damaging the recess to tighten or loosen the fastener. Because of this, Torx keys and fasteners are commonly used in industries like:

  • Automotive manufacture
  • Automotive repair and maintenance
  • Engineering
  • Production and manufacturing industries
  • Electronics
  • Aerospace
  • What type of Torx key should I use?

    Depending on your application, there are various different types of Torx keys that can be used. The most common types are:

  • L-shaped - L-key is the most common type and looks very similar to a hex key/Allen key; it's easy to use and compact.
  • T-shaped - different varieties of t-handle Torx keys are available however, the main benefit of using this type of Torx key is that a great amount of torque and leverage can be applied.
  • Straight - looks like a screwdriver and functions in the same way.
  • Torx bits are also available to be used with electric drivers for greater efficiency
  • Torx key sets are also available and can cover a variety of handle types and some common sizes
  • What sizes do Torx keys come in?

    Torx keys are measured in Torx metrics because of the design. The sizes can range from T1 to T100, however, the most common sizes are:

  • T10
  • T15
  • T20
  • T27
  • T30
  • T40
  • T45

  • ...
    Lees meer Lees minder

    Filters

    1 - 20 van 22 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Number of Pieces Set Contents Shape Short or Long Arm Material Finish
    RS-stocknr. 875-7978
    Fabrikantnummer073599
    FabrikantWera
    42,84 €
    Each
    Aantal stuks
    9 T10 x 85 mm, T15 x 90 mm, T20 x 96 mm, T25 x 104 mm, T27 x 112 mm, T30 x 122 mm, T40 x 132 mm, T8 x 76 mm, T9 x 79 mm L Long - BlackLaser
    RS-stocknr. 611-5906
    Fabrikantnummer024242
    FabrikantWera
    31,10 €
    1 Set
    Set(s)
    9 T8; T9; T10; T15; T20; T25; T27; T30; T40 L Long Steel Phosphate
    RS-stocknr. 775-5687
    Fabrikantnummer026352
    FabrikantWera
    4,28 €
    Each
    Aantal stuks
    1 TX8 Straight - Steel Blackened
    RS-stocknr. 775-5675
    Fabrikantnummer026350
    FabrikantWera
    4,07 €
    Each
    Aantal stuks
    1 TX6 Straight - Steel Blackened
    RS-stocknr. 611-5899
    Fabrikantnummer024244
    FabrikantWera
    29,56 €
    1 Set
    Set(s)
    9 T8; T9; T10; T15; T20; T25; T27; T30; T40 L Long Steel Phosphate
    RS-stocknr. 775-5690
    Fabrikantnummer026354
    FabrikantWera
    4,43 €
    Each
    Aantal stuks
    1 TX10 Straight - Steel Blackened
    RS-stocknr. 123-0800
    Fabrikantnummer05026373001
    FabrikantWera
    6,23 €
    Each
    Aantal stuks
    - - - - - -
    RS-stocknr. 127-1216
    Fabrikantnummer024179
    FabrikantWera
    38,87 €
    Each
    Aantal stuks
    9 TX10 x 85 mm, TX15 x 90 mm, TX20 x 96 mm, TX25 x 104 mm, TX27 x 112 mm, TX30 x 122 mm, TX40 x 132 mm, TX8 x 76 mm, TX9 x 79 mm L Long Stainless Steel BlackLaser
    RS-stocknr. 123-0793
    Fabrikantnummer024200
    FabrikantWera
    4,50 €
    Each
    Aantal stuks
    - - L Long, Short - BlackLaser
    RS-stocknr. 127-1217
    Fabrikantnummer026382
    FabrikantWera
    8,28 €
    Each
    Aantal stuks
    1 T15 Flag Driver T Long - BlackLaser
    RS-stocknr. 123-0794
    Fabrikantnummer024202
    FabrikantWera
    4,88 €
    Each
    Aantal stuks
    - - L Long, Short - BlackLaser
    RS-stocknr. 775-5684
    Fabrikantnummer026351
    FabrikantWera
    4,07 €
    Each
    Aantal stuks
    1 TX7 Straight - Steel Blackened
    RS-stocknr. 188-6210
    Fabrikantnummer022689
    FabrikantWera
    59,11 €
    Each
    Aantal stuks
    9 - L Long Stainless Steel -
    RS-stocknr. 175-2386
    Fabrikantnummer024480
    FabrikantWera
    39,48 €
    Each
    Aantal stuks
    9 1 x TX 10 x 112, 1 x TX 20 x 137, 1 x TX 25 x 154, 1 x TX 27 x 172, 1 x TX 30 x 195, 1 x TX 40 x 224, 1 x TX 9 x 101, 967 SPKXL 1 x TX 15 x 123, 967 SXL 1 x TX 8 x 90 L Long - BlackLaser
    RS-stocknr. 127-1259
    Fabrikantnummer073598
    FabrikantWera
    33,23 €
    Each
    Aantal stuks
    9 TX10 x 85 mm, TX15 x 90 mm, TX20 x 96 mm, TX25 x 104 mm, TX27 x 112 mm, TX30 x 122 mm, TX40 x 132 mm, TX8 x 76 mm, TX9 x 79 mm L Long - BlackLaser
    RS-stocknr. 175-2384
    Fabrikantnummer024460
    FabrikantWera
    35,71 €
    Each
    Aantal stuks
    9 1 x TX 10 x 112, 1 x TX 20 x 137, 1 x TX 25 x 154, 1 x TX 27 x 172, 1 x TX 30 x 195, 1 x TX 40 x 224, 1 x TX 9 x 101, 967 PKXL 1 x TX 15 x 123, 967 XL TORX® 1 x TX 8 x 90 L Long - BlackLaser
    RS-stocknr. 123-0790
    Fabrikantnummer024100
    FabrikantWera
    3,47 €
    Each
    Aantal stuks
    - - L Long, Short - BlackLaser
    RS-stocknr. 123-0792
    Fabrikantnummer024199
    FabrikantWera
    2,94 €
    Each
    Aantal stuks
    - - L Long, Short - BlackLaser
    RS-stocknr. 123-0798
    Fabrikantnummer024210
    FabrikantWera
    5,75 €
    Each
    Aantal stuks
    - - L Long, Short - BlackLaser
    RS-stocknr. 175-2387
    Fabrikantnummer024470
    FabrikantWera
    41,36 €
    Each
    Aantal stuks
    9 1 x TX 10 x 112, 1 x TX 15 x 123, 1 x TX 20 x 137, 1 x TX 25 x 154, 1 x TX 27 x 172, 1 x TX 30 x 195, 1 x TX 40 x 224, 1 x TX 9 x 101, 967 SXL HF 1 x TX 8 x 90 L Long - BlackLaser