Screwdrivers

A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.


Get the right screwdriver!


Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our screwdrivers guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.


Screwdriver Elements


Before choosing a screwdriver or Screwdriver Set it's important to consider your application, comfort, and design before making a considered purchase.


Measurement:This can be either a metric measurment (mm) or imperial (inches). While this may just appear to be a simple unit difference, metric and imperial threads are different from each other when using thread gauges, so it is important to know which unit of measurement you should be using.


Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.


Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.


Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;



  • Titanium, Stainless steel

  • Tool grade steel or (S2)

  • High-speed steel or (HSS)

  • Chromium-vanadium-molybdenum steel

  • Non-sparking metals to reduce combustion risk


What are the most common types?


The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.


What does VDE Approved mean?


VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.


What does ESD mean?


ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.


...
Lees meer Lees minder

Filters

1 - 20 van 155 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tip Type Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish Height Safe Non Sparking Drive Shape Drive Size
RS-stocknr. 288-7685
FabrikantnummerBE-8010S
FabrikantBahco
6,65 €
Each
Aantal stuks
Flat 0.4 x 2.5 mm Standard 75 mm 197 mm Yes Alloy Steel Bi-material - - - - - -
RS-stocknr. 288-7691
FabrikantnummerBE-8220S
FabrikantBahco
6,90 €
Each
Aantal stuks
Flat 0.5 x 3 mm Standard 100 mm 222 mm Yes Alloy Steel Bi-material - - - - - -
RS-stocknr. 264-2454
FabrikantnummerBE-8020L
FabrikantBahco
4,20 €
Each
Aantal stuks
Flat 0.5 x 3 mm Standard 75 mm 197 mm - Alloy Steel Bi-material - - - - - -
RS-stocknr. 264-8698
FabrikantnummerBE-8620
FabrikantBahco
10,35 €
Each
Aantal stuks
Phillips PH2 Standard 100 mm 222 mm - Alloy Steel Bi-material - - - - - -
RS-stocknr. 264-2690
FabrikantnummerBE-8725
FabrikantBahco
5,20 €
Each
Aantal stuks
Hex 2.5 mm Standard 100 mm 222 mm - Alloy Steel Bi-material - - - - - -
RS-stocknr. 264-2707
FabrikantnummerBE-8703
FabrikantBahco
5,35 €
Each
Aantal stuks
Hex 3 mm Standard 100 mm 222 mm - Alloy Steel Bi-material - - - - - -
RS-stocknr. 288-7708
FabrikantnummerBE-8230S
FabrikantBahco
7,15 €
Each
Aantal stuks
Flat 0.6 x 3.5 mm Standard 100 mm 222 mm Yes Alloy Steel Bi-material - - - - - -
RS-stocknr. 264-8626
FabrikantnummerBE-8150
FabrikantBahco
8,35 €
Each
Aantal stuks
Flat 1 x 5.5 mm Standard 100 mm 222 mm - Alloy Steel Bi-material - - - - - -
RS-stocknr. 264-2757
FabrikantnummerBE-8906
FabrikantBahco
7,05 €
Each
Aantal stuks
Torx T6 Standard 75 mm 197 mm - Alloy Steel Bi-material - - - - - -
RS-stocknr. 264-2785
FabrikantnummerBE-8908
FabrikantBahco
7,15 €
Each
Aantal stuks
Torx T8 Standard 75 mm 197 mm - Alloy Steel Bi-material - - - - - -
RS-stocknr. 288-7714
FabrikantnummerBE-8040S
FabrikantBahco
8,70 €
Each
Aantal stuks
Flat 0.8 x 4 mm Standard 100 mm 222 mm Yes Alloy Steel Bi-material - - - - - -
RS-stocknr. 288-7821
FabrikantnummerBE-8810S
FabrikantBahco
10,05 €
Each
Aantal stuks
Pozidriv PZ1 Standard 80 mm 202 mm Yes Alloy Steel Bi-material - - - - - -
RS-stocknr. 124-6309
FabrikantnummerB195.040.025
FabrikantBahco
3,69 €
Each
Aantal stuks
Flat 0.8 x 4 mm Stubby 25 mm 85 mm - Alloy Steel - - - - - - -
RS-stocknr. 124-6282
FabrikantnummerB192.001.250
FabrikantBahco
7,98 €
Each
Aantal stuks
Phillips PH1 Standard 250 mm 280 mm - Alloy Steel - - - - - - -
RS-stocknr. 288-7843
FabrikantnummerBE-8820S
FabrikantBahco
13,45 €
Each
Aantal stuks
Pozidriv PZ2 Standard 100 mm 222 mm Yes Alloy Steel Bi-material - - - - - -
RS-stocknr. 264-8705
FabrikantnummerBE-8630
FabrikantBahco
19,25 €
Each
Aantal stuks
Phillips PH3 Standard 150 mm 272 mm - Alloy Steel Bi-material - - - - - -
RS-stocknr. 124-6307
FabrikantnummerB195.002.025
FabrikantBahco
5,28 €
Each
Aantal stuks
Phillips PH2 Stubby 25 mm 85 mm - Alloy Steel - - - - - - -
RS-stocknr. 876-6345
FabrikantnummerBE-8575
FabrikantBahco
22,25 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 264-2577
FabrikantnummerBE-8620L
FabrikantBahco
12,70 €
Each
Aantal stuks
Phillips PH2 Long Reach 200 mm 322 mm - Alloy Steel Bi-material - - - - - -
RS-stocknr. 264-2599
FabrikantnummerBE-8810
FabrikantBahco
8,65 €
Each
Aantal stuks
Pozidriv PZ1 Standard 75 mm 197 mm - Alloy Steel Bi-material - - - - - -