Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws and rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts:

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity.

There are many types of drive tips, with the most common shapes being Phillips, Hex, Pozidriv, Flat and Torx. Our range contains these drive tips, among others, from many of the industry's leading brands, such as Bahco, Facom, RS PRO, Wera, Wiha Tools, CK and Stanley.

Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

Are these screwdrivers available separately?

If you ever lose or break the tip on a screwdriver, you'll be able to find a replacement in our Screwdrivers category.


...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS-stocknr. 519-680
FabrikantnummerAPVE.J6
FabrikantFacom
45,44 €
Each
Aantal stuks
1000V 6 Slotted; Phillips - Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2
RS-stocknr. 279-9566
FabrikantnummerAEF.J6
FabrikantFacom
63,22 €
Each
Aantal stuks
Precision 8 Slotted; Phillips; Pozidriv - Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; Pozidriv: PZ0; PZ1
RS-stocknr. 794-7741
FabrikantnummerMOD.AT1VE
FabrikantFacom
91,10 €
Each
Aantal stuks
1000V 8 Phillips, Pozidriv, Slotted - 1 mm, 2 mm, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm
RS-stocknr. 401-125
FabrikantnummerATW.J10PB
FabrikantFacom
58,97 €
Each
Aantal stuks
Engineers 10 Slotted; Phillips; Pozidriv - Slotted: 2.5; 3.5; 5.5; 6; 8 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2
RS-stocknr. 205-5103
FabrikantnummerHB.2B
FabrikantFacom
40,02 €
Each
Aantal stuks
Precision 6 Phillips; Hexagon - Hex: 1.5; 2; 2.5 mm, Phillips: PH0; PH0; PH1
RS-stocknr. 669-8032
FabrikantnummerAT.J12R1PB
FabrikantFacom
67,32 €
Each
Aantal stuks
Engineers 12 Slotted; Phillips; Pozidriv - Slotted: 2.5; 4; 5.5; 6.5 mm; Slotted (Insulated): 3.5; 5.5 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv (Insulated): PZ1
RS-stocknr. 457-009
FabrikantnummerATDVE.J6PB
FabrikantFacom
55,42 €
1 Set
Set(s)
1000V 6 Pozidriv; Slotted - Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2
RS-stocknr. 162-2207
FabrikantnummerAEF.J3
FabrikantFacom
62,33 €
Each
Aantal stuks
Precision 8 Slotted; Phillips - Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; PH0; PH1
RS-stocknr. 162-9208
FabrikantnummerHB.1B
FabrikantFacom
31,17 €
Each
Aantal stuks
Precision 5 Slotted - 0.8, 1, 1.2, 1.6, 2.5 mm
RS-stocknr. 734-8857
FabrikantnummerMOD.AT1
FabrikantFacom
82,10 €
Each
Aantal stuks
Engineers 8 Phillips, Slotted - AN: 3; 3.5; 4; 5.5; ANP: 1; 2; AWH: 6.5; 8 mm
RS-stocknr. 769-1739
FabrikantnummerAEX.J2
FabrikantFacom
73,72 €
Each
Aantal stuks
Precision 8 Torx - T5; T6; T7; T8; T9; T10; T15; T20
RS-stocknr. 457-005
FabrikantnummerATXR.J7PB
FabrikantFacom
48,09 €
1 Set
Set(s)
Engineers 7 Tamperproof Torx, Torx - Torx: T8; T10; T15; T20; T25; T27; T30
RS-stocknr. 519-670
FabrikantnummerANXRP.J7
FabrikantFacom
76,44 €
Each
Aantal stuks
Engineers 7 Tamperproof Torx - Torx: T10; T15; T20; T25; T27; T30; T40
RS-stocknr. 194-2674
FabrikantnummerPB.MTJ5
FabrikantFacom
21,15 €
Each
Aantal stuks
Precision 5 Split; Phillips - 1.5; 2.5; 3 mm; PH00; PH0
RS-stocknr. 123-4647
FabrikantnummerAT.J8PB
FabrikantFacom
56,29 €
Each
Aantal stuks
Engineers 8 Phillips, Pozidriv, Slotted - -
RS-stocknr. 862-6477
FabrikantnummerATD.J5TVEPB
FabrikantFacom
50,64 €
Each
Aantal stuks
VDE 5 Pozidriv, Slotted Yes -
RS-stocknr. 530-766
FabrikantnummerMODM.AT3PB
FabrikantFacom
84,28 €
Each
Aantal stuks
Engineers 8 Slotted; Phillips; Pozidriv - Slotted: 4; 5.5 mm; Phillips: PH0; PH1; Pozidriv: PZ0; PZ1; PZ2
RS-stocknr. 876-4904
FabrikantnummerATD.J8VE
FabrikantFacom
64,65 €
Each
Aantal stuks
1000V 8 Pozidriv, Slotted - D1, D2, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5.5 mm, 6.5 mm
RS-stocknr. 784-5976
FabrikantnummerATWH.J13
FabrikantFacom
109,00 €
Each
Aantal stuks
Compact 13 Phillips, Pozidriv, Slotted - PH1, PH2, PZ1, PZ2, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm
RS-stocknr. 784-5960
FabrikantnummerAE.J1
FabrikantFacom
69,87 €
Each
Aantal stuks
Precision 8 Phillips, Slotted - 1 mm, 1.2 mm, 1.5 mm, 1.8 mm, 2 mm, 2.5 mm