Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws and rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts:

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity.

There are many types of drive tips, with the most common shapes being Phillips, Hex, Pozidriv, Flat and Torx. Our range contains these drive tips, among others, from many of the industry's leading brands, such as Bahco, Facom, RS PRO, Wera, Wiha Tools, CK and Stanley.

Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

Are these screwdrivers available separately?

If you ever lose or break the tip on a screwdriver, you'll be able to find a replacement in our Screwdrivers category.


...
Lees meer Lees minder

Filters

1 - 20 van 94 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS-stocknr. 788-7034
Fabrikantnummer073675
FabrikantWera
50,17 €
Each
Aantal stuks
Precision 12 Hexagon, Phillips, Slotted, Torx - Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm
RS-stocknr. 611-5883
Fabrikantnummer006148
FabrikantWera
39,90 €
1 Set
Set(s)
VDE 7 Slotted; Pozidriv; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2; Voltage Tester: 3 mm
RS-stocknr. 514-5697
Fabrikantnummer006147
FabrikantWera
39,90 €
1 Set
Set(s)
VDE 7 Slotted; Phillips; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm
RS-stocknr. 705-4824
Fabrikantnummer003474
FabrikantWera
58,50 €
Each
Aantal stuks
VDE 16 Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon - Slotted (Voltage Tester): 0.5 x 3 mm; 0.4 x 2.5 mm; 0.6 x 3.5 mm;0.8 x 4 mm; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv/SI: PZ1; PZ2; Torx: T25; T10;T15;T20; Hexagon: 9 mm
RS-stocknr. 775-5665
Fabrikantnummer003484
FabrikantWera
66,90 €
Each
Aantal stuks
Compact 16 Hexagon, Phillips, Pozidriv, Slotted, Torx - Hexagon: 9 mm, Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.5 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25
RS-stocknr. 875-9198
Fabrikantnummer051010
FabrikantWera
54,62 €
Each
Aantal stuks
Standard 12 Phillips, Pozidriv, Slotted - PH1, PH2, PZ1, PZ2, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, 7 mm
RS-stocknr. 611-5849
Fabrikantnummer003472
FabrikantWera
43,69 €
1 Set
Set(s)
Interchangeable - Flat, Phillips - Hexagon: 9; Slotted: 0.4x2.5; 0.6 x 3.5; 0.8 x 4; 1x5.5 mm; Pozidriv: PZ1; PZ2
RS-stocknr. 812-6197
Fabrikantnummer059030
FabrikantWera
75,10 €
Each
Aantal stuks
VDE 17 Hexagon, Phillips, Pozidriv, Slotted - # 1, # 2, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25, 2.5, 3.5 mm, 4, 5.5, 6.5, 9 mm
RS-stocknr. 424-7455
Fabrikantnummer105656
FabrikantWera
35,95 €
1 Set
Set(s)
Engineers 6 Pozidriv; Slotted - Slotted: 3; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2
RS-stocknr. 775-5669
Fabrikantnummer105631
FabrikantWera
75,22 €
Each
Aantal stuks
VDE 16 Phillips, Pozidriv, Slotted, Torx - Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20
RS-stocknr. 323-2266
Fabrikantnummer138250
FabrikantWera
43,38 €
1 Set
Set(s)
Standard 6 Torx - Torx: T10; T15; T20; T25; T30; T40
RS-stocknr. 788-7043
Fabrikantnummer059291
FabrikantWera
137,54 €
Each
Aantal stuks
VDE 15 Phillips, Pozidriv, Slotted, Torx - #1, #2, PH 2, Phillips:PH 1, Pozidriv: PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Torx:TX 10, TX 15, TX 20, TX 25, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm
RS-stocknr. 611-5833
Fabrikantnummer003470
FabrikantWera
43,69 €
1 Set
Set(s)
Interchangeable - Flat, Phillips - Slotted: 0.4 x 2.5; 0.6 x 3.5; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2
RS-stocknr. 788-7037
Fabrikantnummer073670
FabrikantWera
71,15 €
Each
Aantal stuks
ESD 11 Hexagon, Phillips, Slotted, Torx Yes Hexagon: 1.5 mm, PH 0, PH 1, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.4 x 2, 0.5 x 3, 2 mm
RS-stocknr. 323-2250
Fabrikantnummer028062
FabrikantWera
37,21 €
Each
Aantal stuks
Standard 6 Torx - Torx: T10; T15; T20; T25; T30; T40
RS-stocknr. 123-1881
Fabrikantnummer133285
FabrikantWera
92,88 €
Each
Aantal stuks
Chisel Driver 13 Phillips, Pozidriv, Slotted, Torx - PH 2, PH 3, PH1, PZ 1, PZ 2, PZ 3, TX 20, TX 25, 0.6 x 3.5 mm, 0.8 x 4.5 mm, 1 x 5.5 mm, 1.2 x 7 mm, 1.6 x 9 mm
RS-stocknr. 418-155
Fabrikantnummer022728
FabrikantWera
49,50 €
1 Set
Set(s)
VDE 7 Slotted; Phillips - Slotted: 0.5 x 3; 0.6 x 3.5; 0.8 x 4; 1 x 5.5; 0.5 x 3 mm; Phillips: PH1; PH2
RS-stocknr. 611-5855
Fabrikantnummer003471
FabrikantWera
77,99 €
1 Set
Set(s)
Interchangeable 18 Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester - Hexagon: 9 mm; Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ0; PZ1; Square: 6.3; 8.1 mm; Three Square 1 mm; Dual Bit 1 mm; Tester 3 mm
RS-stocknr. 323-2610
Fabrikantnummer118152
FabrikantWera
27,72 €
Each
Aantal stuks
Precision 6 Slotted; Phillips - Slotted: 2.5; 3; 3.5; 4 mm; Phillips: PH0; PH1
RS-stocknr. 323-2755
Fabrikantnummer002990
FabrikantWera
93,48 €
Each
Aantal stuks
Interchangeable 11 Slotted; Phillips; Pozidriv; Torx; Hexagon - Slotted: 0.6 x 4 1 x 6 mm; 0.8 x 5 x 1.2 x 7 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Torx: T10 x T15; T20 x T25; T30 x T40; Hexagon: 6 mm; 4 x 4 mm; 5 x 5 mm; 6 x 6 mm