Pliers

Pliers are hand tools designed for a wide range of applications and can be used for a wide variety of tasks, including to grip, lock, twist, hold, bend or cut materials like wires. Pliers come in many sizes and styles depending on their application, from wire strippers and tin snips to bolt and pipe cutters. Some pliers feature a locking mechanism to securely hold the chosen material or object in place without the need to re-adjust, also eliminating the risk of cramp or injury in the user's hand from long-term use.

Pliers can be made from several different materials, but are generally made from chrome vanadium steel, carbon steel, or other hardened steel alloys to ensure optimum durability. This also allows for heavy-duty use without compromising the finish and prevents corrosion, keeping the blades strong. To ensure user comfort, there are many styles of pliers designed with soft-grip handles. These may be especially useful for frequent users as these handles will cushion the palm and fingers and prevent strain or cramping.

Please note: If you are working with live or energised currents, ensure your pliers are VDE-approved to ensure user safety.

<

h2>

What are the most common types of pliers?

  • Cutters - also known as wire cutters. As the name suggests, these tools are designed for cutting through wires and cabling and are available in application-specific variants such as side cutting, end cutting and diagonal cutting.
  • Longnose pliers - (needle-nose pliers or snipe-nosed pliers) These tools are suitable for multi-purpose tasks like bending and crimping and can be used in anything ranging from electrical work to jewellery making.
  • Combination pliers - designed to be both a functional pair of either round-nose, long-nose or flat-nose pliers with a built-in cutter that works with multiple applications.
  • End cutter pliers - are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts.
  • Water Pump pliers - occasionally referred to as a pipe wrench, these are extendable and adjustable so that they can adapt to fit almost any irregular shape. Due to their wide jaw, they are an incredibly versatile tool to have in your collection.
  • Circlip pliers - a unique type of pliers that are used to install and remove internal circlips from a range of appliances.

Who uses pliers?

Pliers are commonly used by professionals like electricians, plumbers, carpenters, gas engineers and car mechanics, but are also handy tools for anybody to have in their home. They are also popular with DIY enthusiasts and craftspeople, such as jewellery makers and miniaturists.


...
Lees meer Lees minder

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Plier Type Jaw Length Non Sparking Tip Style Material Cutting Capability Overall Length Material Number of Pieces Circlip Size Range ESD Safe Jaw Depth VDE/1000V Approved Height Safe
RS-stocknr. 772-4211
FabrikantnummerVDE 8132-200 H
FabrikantGedore
31,73 €
Each
Aantal stuks
- Long Nose Pliers 75.7mm - Straight - 200 mm Steel - - - 9.5mm - -
RS-stocknr. 772-4227
Fabrikantnummer8000 A 0
FabrikantGedore
15,15 €
Each
Aantal stuks
- Circlip Pliers - - Straight - 141 mm Chrome Vanadium Steel - 3 → 10 mm - - - -
RS-stocknr. 772-4223
FabrikantnummerVDE 8132 AB-200 H
FabrikantGedore
31,83 €
Each
Aantal stuks
- Long Nose Pliers 70.5mm - Straight - 200 mm Steel - - - 9.5mm - -
RS-stocknr. 847-8108
Fabrikantnummer6407270
FabrikantGedore
35,10 €
Each
Aantal stuks
- Locking Pliers - - - - 260 mm Vanadium Steel - - - - - -
RS-stocknr. 772-4270
Fabrikantnummer8000 J 4
FabrikantGedore
26,98 €
Each
Aantal stuks
- Circlip Pliers - - Straight - 322 mm Chrome Vanadium Steel - 85 → 140 mm - - - -
RS-stocknr. 847-8105
Fabrikantnummer6416340
FabrikantGedore
35,64 €
Each
Aantal stuks
- Water Pump Pliers - - - - 200 mm - - - - - - -
RS-stocknr. 772-4239
Fabrikantnummer8000 A 2
FabrikantGedore
15,79 €
Each
Aantal stuks
- Circlip Pliers - - Straight - 182 mm Chrome Vanadium Steel - 19 → 60 mm - - - -
RS-stocknr. 847-8101
Fabrikantnummer6406890
FabrikantGedore
49,68 €
Each
Aantal stuks
- Locking Pliers - - - - 300 mm Vanadium Steel - - - - - -
RS-stocknr. 772-4233
Fabrikantnummer8000 A 3
FabrikantGedore
18,24 €
Each
Aantal stuks
- Circlip Pliers - - Straight - 230 mm Chrome Vanadium Steel - 40 → 100 mm - - - -
RS-stocknr. 772-4261
Fabrikantnummer8000 J 3
FabrikantGedore
15,58 €
Each
Aantal stuks
- Circlip Pliers - - Straight - 230 mm Chrome Vanadium Steel - 40 → 100 mm - - - -
RS-stocknr. 772-4179
Fabrikantnummer8132-200 JC
FabrikantGedore
27,65 €
Each
Aantal stuks
- Long Nose Pliers 75.7mm - Straight - 200 mm Steel - - - 9.5mm - -
RS-stocknr. 772-4236
Fabrikantnummer8000 A 1
FabrikantGedore
14,40 €
Each
Aantal stuks
- Circlip Pliers - - Straight - 141 mm Chrome Vanadium Steel - 10 → 25 mm - - - -
RS-stocknr. 772-4194
FabrikantnummerVDE 8250-180 H
FabrikantGedore
28,69 €
Each
Aantal stuks
1.6 mm Combination Pliers 38.5mm - Straight Piano Wire; Medium Hard Wire 180 mm Steel - - - - Yes -
RS-stocknr. 847-8114
Fabrikantnummer1995413
FabrikantGedore
43,65 €
Each
Aantal stuks
- Water Pump Pliers - - - - 200 mm - - - - - - -
RS-stocknr. 772-4251
Fabrikantnummer8000 A 41
FabrikantGedore
33,82 €
Each
Aantal stuks
- Circlip Pliers - - Bent - 305 mm Chrome Vanadium Steel - 85 → 140 mm - - - -
RS-stocknr. 772-4166
Fabrikantnummer8122-160 JC
FabrikantGedore
23,47 €
Each
Aantal stuks
- Round Nose Pliers 48.0mm - - - 160.0 mm Steel - - - 8.7mm - -
RS-stocknr. 772-4273
Fabrikantnummer8000 J 11
FabrikantGedore
14,73 €
Each
Aantal stuks
- Circlip Pliers - - Bent - 129 mm Chrome Vanadium Steel - 12 → 25 mm - - - -
RS-stocknr. 125-3904
FabrikantnummerS 8393
FabrikantGedore
62,51 €
Each
Aantal stuks
- Plier Set - - - - 510 mm - 3 - - - - -
RS-stocknr. 772-4217
FabrikantnummerVDE 8132-160 H
FabrikantGedore
24,51 €
Each
Aantal stuks
- Long Nose Pliers 50mm - Straight - 160 mm Steel - - - 9mm - -
RS-stocknr. 772-4214
FabrikantnummerVDE 8122-160 H
FabrikantGedore
26,32 €
Each
Aantal stuks
- Round Nose Pliers 48.0mm - - - 160.0 mm Steel - - - 8.7mm - -