Cutters

Cutters are handheld tools designed for cutting different materials. Used by professionals and DIYers to cut wire effectively, they can also be called side cutters. Options for insulated handles allow you to be protected whilst working and providing a firm and comfortable grip.


Types of Cutters


  • Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife.
  • End cutters also are known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head which lets you cut close against the surface without digging into it.
  • Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable.
  • Snipe nose or needle nose cutters are designed to hold and cut.
  • Cable Cutters are designed specifically to be used with cables and wires.

...
Lees meer Lees minder

Filters

61 - 80 van 669 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS-stocknr. 125-3070
FabrikantRS PRO
26,60 €
Each
Aantal stuks
G12-18-0180 - Diagonal Cutters 180 mm 24.0mm Yes - - Steel 2.5mm - - - -
RS-stocknr. 161-013
FabrikantRS PRO
33,44 €
Each
Aantal stuks
- - End Cutters 130 mm - - - - - - - - - -
RS-stocknr. 136-9887
FabrikantRS PRO
37,76 €
Each
Aantal stuks
E5541 - Electronic Cutters 125 mm 10.0mm - - Yes Stainless Steel 1.2mm - - - -
RS-stocknr. 911-1086
FabrikantRS PRO
69,32 €
Each
Aantal stuks
- - Diagonal Cutters 259 mm - - - - - 95.0mm - - - -
RS-stocknr. 136-6969
FabrikantRS PRO
42,75 €
1 Box of 1
Box(es)
21-180 - Diagonal Cutters 180 mm - Yes - - - 3.8mm - - - -
RS-stocknr. 125-3071
FabrikantRS PRO
29,75 €
Each
Aantal stuks
G14-18-0180 - Diagonal Cutters 180 mm 22.0mm Yes - - Steel 2.0mm - 2mm - 2mm
RS-stocknr. 245-0570
FabrikantRS PRO
23,90 €
Each
Aantal stuks
- - Diagonal Cutters 138 mm - - - Yes - 1.3mm - - - -
RS-stocknr. 182-9796
FabrikantRS PRO
25,13 €
Each
Aantal stuks
- - Electronic Cutters 125 mm 8.5mm - - - Stainless Steel - - - - -
RS-stocknr. 245-0491
FabrikantRS PRO
14,19 €
Each
Aantal stuks
- - Electronic Cutters 138 mm - - - Yes - 1.3mm - - - -
RS-stocknr. 541-7150
FabrikantRS PRO
25,05 €
Each
Aantal stuks
- - Side Cutters 110 mm - - - - - 0.7mm - - - -
RS-stocknr. 136-6972
FabrikantRS PRO
42,24 €
1 Box of 1
Box(es)
133-180 - Diagonal Cutters 180 mm - Yes - - - 3.8mm - - - -
RS-stocknr. 136-6967
FabrikantRS PRO
46,92 €
1 Box of 1
Box(es)
21-160 - Diagonal Cutters 160 mm - Yes - - - 2.5mm - - - -
RS-stocknr. 245-0508
FabrikantRS PRO
15,55 €
Each
Aantal stuks
- - Diagonal Cutters 138 mm - - - Yes - 1.6mm - - - -
RS-stocknr. 606-557
FabrikantRS PRO
0,542 €
Each (In a Pack of 5)
Aantal stuks
- - Retaining Clip - - - - - - - - - - -
RS-stocknr. 602-230
FabrikantRS PRO
15,14 €
Each
Aantal stuks
- - Flush Cutters 138 mm - - - - - 1.3mm - - - -
RS-stocknr. 487-242
FabrikantRS PRO
16,32 €
Each
Aantal stuks
- - Diagonal Cutters 127 mm - - - - - 1.6mm - - - -
RS-stocknr. 125-3105
FabrikantRS PRO
24,08 €
Each
Aantal stuks
- - - 170 mm - - - - - - - - - -
RS-stocknr. 847-3816
FabrikantRS PRO
16,25 €
Each
Aantal stuks
- - Electronic Cutters 127 mm - - - - HCS - - - - -
RS-stocknr. 125-3077
FabrikantRS PRO
28,54 €
Each
Aantal stuks
- - Straight Cutters 170 mm - Yes - - - 15.0mm - - - -
RS-stocknr. 146-3875
FabrikantRS PRO
28,54 €
Each
Aantal stuks
- - Flush Cutters 160 mm - Yes - - - 10.0mm - - - -
Related Products
RS Pro G14 Series insulated power diagonal cutter. ...
Description:
RS Pro G14 Series insulated power diagonal cutter. Ideal for working up to 1000 V ac or 1500 V dc. Suitable for cutting soft and hard wire. • Special tool steel • Chrome finish • DuoTech soft grip handles • ...
RS Pro VDE HD Multi-Function Diagonal Cutter. Provides ...
Description:
RS Pro VDE HD Multi-Function Diagonal Cutter. Provides maximum comfort, safety ease of operation and ergonomics. Our series of VDE Cutters offer outstanding proof of our expertise for your ergonomic working applications and health. • Stripping• Crimping of ferrules 1.5 ...
VDE Insulated diagonal cutters designed for professionals working ...
Description:
VDE Insulated diagonal cutters designed for professionals working with electrical components. These professional BiCut industrial cutting pliers, give you twice the cutting force compared to that of standard pliers, using little hand strength. Featuring the ability to do the job ...
The Knipex cable shears are ideal for cutting ...
Description:
The Knipex cable shears are ideal for cutting copper and aluminium cables, single and multiple wires. These shears have precision ground and hardened blades that gives the user a good professional finish. The shears can be easily operated with one ...