Hand Saw Blades

Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.


Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you.


Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life.


What types of blades do RS Components sell?


Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Saw Blade Type Width Materials Cut Number of Teeth per Inch Material
RS-stocknr. 185-5132
FabrikantnummerAX0001
FabrikantStarrett
9,53 €
Each
Aantal stuks
300.0 mm Hacksaw Blade 25.0mm Multiple Materials 10 HSS
RS-stocknr. 185-5025
FabrikantnummerAX0051
FabrikantStarrett
10,38 €
Each
Aantal stuks
300.0 mm Hacksaw Blade 28.0mm Multiple Materials 10 Bi-metal
RS-stocknr. 185-5148
FabrikantnummerAX0003
FabrikantStarrett
9,53 €
Each
Aantal stuks
300.0 mm Hacksaw Blade 25.0mm Multiple Materials 14 HSS
RS-stocknr. 185-5176
FabrikantnummerAX0009
FabrikantStarrett
10,28 €
Each
Aantal stuks
350.0 mm Hacksaw Blade 32.0mm Multiple Materials 10 HSS
RS-stocknr. 185-5205
FabrikantnummerAX0015
FabrikantStarrett
18,84 €
Each
Aantal stuks
450.0 mm Hacksaw Blade 32.0mm Multiple Materials 10 HSS
RS-stocknr. 185-5182
FabrikantnummerAX0011
FabrikantStarrett
16,53 €
Each
Aantal stuks
400.0 mm Hacksaw Blade 32.0mm Multiple Materials 6 HSS
RS-stocknr. 185-5031
FabrikantnummerAX0053
FabrikantStarrett
10,38 €
Each
Aantal stuks
300.0 mm Hacksaw Blade 28.0mm Multiple Materials 14 Bi-metal
RS-stocknr. 185-5047
FabrikantnummerAX0055
FabrikantStarrett
12,22 €
Each
Aantal stuks
350.0 mm Hacksaw Blade 28.0mm Multiple Materials 10 Bi-metal
RS-stocknr. 185-5160
FabrikantnummerAX0007
FabrikantStarrett
10,28 €
Each
Aantal stuks
350.0 mm Hacksaw Blade 25.0mm Multiple Materials 14 HSS
RS-stocknr. 185-5154
FabrikantnummerAX0005
FabrikantStarrett
10,28 €
Each
Aantal stuks
350.0 mm Hacksaw Blade 25.0mm Multiple Materials 10 HSS
RS-stocknr. 185-5075
FabrikantnummerAX0059
FabrikantStarrett
16,78 €
Each
Aantal stuks
350.0 mm Hacksaw Blade 35.0mm Multiple Materials 10 Bi-metal
RS-stocknr. 185-5198
FabrikantnummerAX0013
FabrikantStarrett
16,53 €
Each
Aantal stuks
400.0 mm Hacksaw Blade 32.0mm Multiple Materials 10 HSS
RS-stocknr. 185-5097
FabrikantnummerAX0063
FabrikantStarrett
19,25 €
Each
Aantal stuks
400.0 mm Hacksaw Blade 35.0mm Multiple Materials 10 Bi-metal
RS-stocknr. 185-5104
FabrikantnummerAX0065
FabrikantStarrett
20,66 €
Each
Aantal stuks
450.0 mm Hacksaw Blade 38.0mm Multiple Materials 10 Bi-metal
RS-stocknr. 185-5069
FabrikantnummerAX0057
FabrikantStarrett
12,22 €
Each
Aantal stuks
350.0 mm Hacksaw Blade 28.0mm Multiple Materials 14 Bi-metal