Mallets

Mallets are usually made from rubber or wood, making it great for finishing a product as it won't leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn't break.


Types of Mallets


  • Wooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.
  • Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.
  • Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.
  • Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.

Mallets are used in a variety of applications such as:


  • Carpentry
  • Construction
  • Framing
  • Geology
  • Masonry
  • Mining
  • Punching
  • Upholstery
  • Welding

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Weight Replaceable Face Head Material Face Material Handle Material Head Diameter
RS-stocknr. 162-9113
Fabrikantnummer212A.35
FabrikantFacom
62,00 €
Each
Aantal stuks
690.0g Yes Steel Nylon Fibreglass 35.0mm
RS-stocknr. 910-3313
Fabrikantnummer208A.32CBASLS
FabrikantFacom
45,96 €
Each
Aantal stuks
370.0g Yes Steel Neoprene, Nylon, Polyurethane - 32.0mm
RS-stocknr. 910-3300
Fabrikantnummer212A.40SLS
FabrikantFacom
76,76 €
Each
Aantal stuks
860.0g Yes Steel Nylon Fibreglass 40.0mm
RS-stocknr. 910-3316
Fabrikantnummer207A.32CBSLS
FabrikantFacom
46,37 €
Each
Aantal stuks
230.0g Yes Aluminium Neoprene, Nylon, Polyurethane - 32.0mm
RS-stocknr. 910-3307
Fabrikantnummer212A.60SLS
FabrikantFacom
159,60 €
Each
Aantal stuks
1.7kg Yes Steel Nylon Fibreglass 60.0mm
RS-stocknr. 794-7745
FabrikantnummerEC.40
FabrikantFacom
10,76 €
Each
Aantal stuks
350.0 g, 615.0g Yes Aluminium, Brass Nylon - 40.0mm
RS-stocknr. 910-3290
Fabrikantnummer212A.35SLS
FabrikantFacom
69,99 €
Each
Aantal stuks
720.0g Yes Steel Nylon Fibreglass 35.0mm
RS-stocknr. 910-3322
Fabrikantnummer208A.40CBASLS
FabrikantFacom
60,70 €
Each
Aantal stuks
640.0g Yes Steel Neoprene, Nylon, Polyurethane - 40.0mm
RS-stocknr. 162-9135
Fabrikantnummer212.E35
FabrikantFacom
14,77 €
Each
Aantal stuks
- - - Nylon Fibreglass 35.0mm
RS-stocknr. 910-3319
Fabrikantnummer207A.40CBSLS
FabrikantFacom
61,95 €
Each
Aantal stuks
370.0g Yes Aluminium Neoprene, Nylon, Polyurethane - 40.0mm
RS-stocknr. 794-7928
FabrikantnummerEB.32
FabrikantFacom
4,79 €
Each
Aantal stuks
375.0g Yes Brass - - 32.0mm
RS-stocknr. 910-3303
Fabrikantnummer212A.50SLS
FabrikantFacom
102,69 €
Each
Aantal stuks
1.2kg Yes Steel Nylon Fibreglass 50.0mm
RS-stocknr. 794-7874
Fabrikantnummer212.E50
FabrikantFacom
21,35 €
Each
Aantal stuks
1.1g Yes Steel Nylon Fibreglass 50.0mm
RS-stocknr. 188-3781
FabrikantnummerEB.25
FabrikantFacom
2,88 €
Each
Aantal stuks
- Yes - Polyurethane - 25.0mm
RS-stocknr. 188-3999
FabrikantnummerEB.40
FabrikantFacom
10,29 €
Each
Aantal stuks
- Yes - Polyurethane - 40.0mm
RS-stocknr. 876-4888
FabrikantnummerEC.32
FabrikantFacom
4,94 €
Each
Aantal stuks
- Yes - Nylon - 32.0mm
RS-stocknr. 794-7934
Fabrikantnummer212.E40
FabrikantFacom
16,37 €
Each
Aantal stuks
760.0g Yes Steel Nylon Fibreglass 40.0mm