Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Lees meer Lees minder

Filters

161 - 180 van 258 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS-stocknr. 876-1977
Fabrikantnummer90759-2
FabrikantTE Connectivity
237,51 €
Each
Aantal stuks
Mini-Universal MATE-N-LOK Contacts - - - 22AWG 20AWG - Insulated - - 3 - Pro-Crimper III -
RS-stocknr. 172-0706
Fabrikantnummer61030000177
FabrikantHARTING
202,22 €
Each
Aantal stuks
D-sub Connector - - - - - 13mm - - - 1 - Inducom -
RS-stocknr. 172-0697
Fabrikantnummer61030000103
FabrikantHARTING
191,07 €
Each
Aantal stuks
D-sub Connector - - - - - 8.5mm - - - 1 - Inducom -
RS-stocknr. 305-419
Fabrikantnummer97 49 24
FabrikantKnipex
147,95 €
Each
Aantal stuks
D Connector - - - 32AWG 20AWG - - - - 3 - - -
RS-stocknr. 882-2678
Fabrikantnummer1207954
FabrikantPhoenix Contact
259,66 €
Each
Aantal stuks
- - - - - - - - - - - - CRIMPFOX-1.6/2.5-ED-2.50 DIE -
RS-stocknr. 443-974
FabrikantTempo
26,94 €
Each
Aantal stuks
RJ45 - - - - - - - - - - - 1300, 8000 -
RS-stocknr. 241-8396
FabrikantRS PRO
36,95 €
Each
Aantal stuks
- - - - - - - - RG213, RG214 - - - - -
RS-stocknr. 290-4819
Fabrikantnummer2980013-01
FabrikantBel-Stewart
51,35 €
Each
Aantal stuks
- - - - - - - - - 6 - - - -
RS-stocknr. 864-3709
Fabrikantnummer91510-3
FabrikantTE Connectivity
691,34 €
Each
Aantal stuks
Universal MATE-N-LOK - - - 24AWG 18AWG - - - - - - CERTI-CRIMP II -
RS-stocknr. 864-3674
Fabrikantnummer90872-2
FabrikantTE Connectivity
249,47 €
Each (In a Pack of 3)
Aantal stuks
Commercial Pin and Sockets - - - 24AWG 18AWG - - - - - - Pro-Crimper III -
RS-stocknr. 188-9460
Fabrikantnummer18.3701
FabrikantStaubli
183,30 €
Each
Aantal stuks
- - - 6mm² - 8AWG - - - - - - - -
RS-stocknr. 454-851
FabrikantRS PRO
107,63 €
Each
Aantal stuks
Terminal - - 35mm² - - - Uninsulated - - - - D36 -
RS-stocknr. 188-9462
Fabrikantnummer18.3704
FabrikantStaubli
183,30 €
Each
Aantal stuks
- - - 25mm² - 2AWG - - - - - - - -
RS-stocknr. 336-8129
Fabrikantnummer97 49 54
FabrikantKnipex
150,35 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 459-6202
FabrikantnummerHL435
FabrikantKlauke
103,61 €
Each
Aantal stuks
- - - 35mm² - - - Uninsulated - - - - L -
RS-stocknr. 693-1146
Fabrikantnummer09990000502
FabrikantHARTING
179,92 €
Each
Aantal stuks
D-sub-M - - - 28AWG 18AWG - - - - - - - -
RS-stocknr. 667-7744
Fabrikantnummer97 39 13
FabrikantKnipex
55,75 €
Each
Aantal stuks
Terminal - - - 20AWG 7AWG - Uninsulated - - - - - -
RS-stocknr. 876-2396
Fabrikantnummer539751-2
FabrikantTE Connectivity
621,07 €
Each
Aantal stuks
FASTIN-FASTON 250 Crimp Terminals - - - - - - Insulated - - 2 - ERGOCRIMP -
RS-stocknr. 882-2675
Fabrikantnummer1209910
FabrikantPhoenix Contact
357,13 €
Each
Aantal stuks
- - - - - - - - - - - - CRIMPFOX-C120 AI 120/DIE -
RS-stocknr. 445-891
FabrikantRS PRO
109,24 €
Each
Aantal stuks
Terminal - - 10mm² - - - Uninsulated - - - - D36 -