Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Lees meer Lees minder

Filters

81 - 100 van 262 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS-stocknr. 864-3703
Fabrikantnummer91516-3
FabrikantTE Connectivity
931,10 €
Each
Aantal stuks
AMP MOD IV Contacts - - - 24AWG 20AWG - - - - - - CERTI-CRIMP II -
RS-stocknr. 374-4450
Fabrikantnummer97 49 08
FabrikantKnipex
62,15 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 561-659
Fabrikantnummer9-1478245-0
FabrikantTE Connectivity
108,36 €
Each
Aantal stuks
BNC, TNC - - - - - - - RG174, RG179, RG188, RG316 - - - - -
RS-stocknr. 817-9126
Fabrikantnummer539651-2
FabrikantTE Connectivity
338,27 €
Each
Aantal stuks
Micro Timer - - - - - - Uninsulated - 7777 4 - ERGOCRIMP -
RS-stocknr. 876-2315
Fabrikantnummer539956-2
FabrikantTE Connectivity
649,52 €
Each
Aantal stuks
MCP 6.3/4.8K, Standard Power Timer - - - - - - Insulated - - 3 - ERGOCRIMP -
RS-stocknr. 443-980
FabrikantPaladin
51,79 €
Each
Aantal stuks
RJ50 - - - - - - - - - - - 1300, 8000 -
RS-stocknr. 459-6230
FabrikantnummerHL495
FabrikantKlauke
103,61 €
Each
Aantal stuks
- - - 95mm² - - - Uninsulated - - - - L -
RS-stocknr. 441-6487
FabrikantCembre
42,61 €
Each
Aantal stuks
Splice, Terminal - - - - - - Uninsulated - - - - - -
RS-stocknr. 848-5370
FabrikantnummerFSCC
FabrikantPanduit
18,08 €
Each
Aantal stuks
SC - - - - - - - - - - - FSC -
RS-stocknr. 864-3652
Fabrikantnummer90800-2
FabrikantTE Connectivity
150,126 €
Each (In a Pack of 25)
Aantal stuks
AMPLIMITE HD-22 Contacts - - - 28AWG 22AWG - - - - - - Pro-Crimper III -
RS-stocknr. 290-4825
Fabrikantnummer2980015-01
FabrikantBel-Stewart
36,55 €
Each
Aantal stuks
- - - - - - - - - 16 - - - -
RS-stocknr. 443-968
FabrikantPaladin
36,53 €
Each
Aantal stuks
RJ45 - - - - - - - - - - - 1300, 8000 -
RS-stocknr. 787-9579
FabrikantnummerS20SCM20
257,53 €
Each
Aantal stuks
- - - - 26AWG 18AWG 1.6mm - - 20 - - UTS Series -
RS-stocknr. 876-2318
Fabrikantnummer9-1579022-3
FabrikantTE Connectivity
424,55 €
Each
Aantal stuks
FASTON 250 Crimp Terminals - - - - - - Insulated - - 4 - CERTI-LOK -
RS-stocknr. 876-2125
Fabrikantnummer539679-2
FabrikantTE Connectivity
324,72 €
Each
Aantal stuks
Pin & Socket Contacts - - - - - - Insulated - - 2 - ERGOCRIMP -
RS-stocknr. 864-3759
Fabrikantnummer91558-3
FabrikantTE Connectivity
741,51 €
Each
Aantal stuks
DYNAMIC D-3 Contacts - - - 20AWG 16AWG - - - - - - CERTI-CRIMP II -
RS-stocknr. 864-3712
Fabrikantnummer91522-3
FabrikantTE Connectivity
743,29 €
Each
Aantal stuks
Mini Universal MATE-N-LOK - - - 22AWG 18AWG - - - - - - CERTI-CRIMP II -
RS-stocknr. 336-8135
Fabrikantnummer97 49 40
FabrikantKnipex
104,55 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 173-5637
Fabrikantnummer58630-2
FabrikantTE Connectivity
275,88 €
Each
Aantal stuks
Ultra-Fast Terminals - - - 12AWG 10AWG - - - 4 4 - Pro-Crimper III -
RS-stocknr. 864-6944
Fabrikantnummer47821
FabrikantTE Connectivity
1.647,46 €
Each
Aantal stuks
AMPOWER, TERMINYL and PLASTI-GRIP Terminals - - - 6AWG - - - - - - - - -