Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Lees meer Lees minder

Filters

181 - 200 van 260 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS-stocknr. 336-8113
Fabrikantnummer97 49 44
FabrikantKnipex
150,35 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 693-1146
Fabrikantnummer09990000502
FabrikantHARTING
179,92 €
Each
Aantal stuks
D-sub-M - - - 28AWG 18AWG - - - - - - - -
RS-stocknr. 336-8129
Fabrikantnummer97 49 54
FabrikantKnipex
150,35 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 908-2884
FabrikantnummerCR50/1
FabrikantKlauke
143,22 €
Each
Aantal stuks
Open Barrel Terminal 0.25mm² - 6mm² - - - Uninsulated Non-Insulated Receptacle 4 4 - - -
RS-stocknr. 864-3668
Fabrikantnummer90870-2
FabrikantTE Connectivity
176,227 €
Each (In a Pack of 10)
Aantal stuks
Mini-Universal MATE-N-LOK Contacts - - - 30AWG 24AWG - - - - - - Pro-Crimper III -
Nieuw
RS-stocknr. 213-0145
Fabrikantnummer1212323
FabrikantPhoenix Contact
97,08 €
Each
Aantal stuks
Tubular Cable Lug - 4/0 - - 4/0 - - Cable lugs 1 - CRIMPFOX-C120 CRIMPFOX -
RS-stocknr. 443-946
FabrikantTempo
27,62 €
Each
Aantal stuks
RJ11, RJ12 - - - - - - - - - - - 1300, 8000 -
RS-stocknr. 290-4803
Fabrikantnummer2980012-01
FabrikantBel-Stewart
24,73 €
Each
Aantal stuks
- - - - - - - - - 8 - - - -
RS-stocknr. 876-2144
Fabrikantnummer539723-2
FabrikantTE Connectivity
373,82 €
Each
Aantal stuks
MCP 2.8 - - - - - - Insulated - - 3 - ERGOCRIMP -
Nieuw
RS-stocknr. 213-0144
Fabrikantnummer1212322
FabrikantPhoenix Contact
97,08 €
Each
Aantal stuks
Tubular Cable Lug - 3/0 - - 3/0 - - Cable lugs 1 - CRIMPFOX-C120 CRIMPFOX -
RS-stocknr. 557-862
Fabrikantnummer4300-2993
FabrikantPressmaster
114,32 €
Each
Aantal stuks
Terminal - - - - - - Insulated - - - - KAA-0760 -
RS-stocknr. 696-1639
FabrikantnummerTA-0000-163
256,59 €
Each
Aantal stuks
Open Crimp Barrel - - - 20AWG 16AWG - Insulated - - - - TA Red
RS-stocknr. 241-4732
FabrikantRS PRO
74,44 €
Each
Aantal stuks
Terminal 16mm² - 50mm² - - - Uninsulated - - - - - -
RS-stocknr. 876-2071
Fabrikantnummer539662-2
FabrikantTE Connectivity
206,91 €
Each
Aantal stuks
SOLISTRAND Crimp Terminals and Splices - - - - - - Insulated - - 4 - ERGOCRIMP -
RS-stocknr. 864-3554
Fabrikantnummer58336-1
FabrikantTE Connectivity
1.885,06 €
Each
Aantal stuks
AMP MOD MTE Receptacle - - - 30AWG 22AWG - - - - - - Pistol Grip II -
RS-stocknr. 719-3395
FabrikantnummerDIE-BNC-JD
FabrikantNeutrik
220,36 €
Each
Aantal stuks
BNC - - - - - 4.53 mm, 5.41mm - - - - - HX-BNC -
RS-stocknr. 336-8135
Fabrikantnummer97 49 40
FabrikantKnipex
104,55 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 213-0141
Fabrikantnummer1212319
FabrikantPhoenix Contact
97,08 €
Each
Aantal stuks
Tubular Cable Lug - 7 → 2/0 - 2/0 7 - - Cable lugs 1 - CRIMPFOX-C120 CRIMPFOX -
RS-stocknr. 698-7815
Fabrikantnummer4300-3541/AAB
FabrikantRS PRO
70,41 €
Each
Aantal stuks
Turned Pin - - - - - - - - - - - - -
RS-stocknr. 908-2890
FabrikantnummerAE50/3
FabrikantKlauke
71,13 €
Each
Aantal stuks
Open Barrel Terminal 35mm² - 50mm² - - - Uninsulated Cable End Sleeve 6 6 - - -