Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Lees meer Lees minder

Filters

141 - 160 van 923 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Primary Keyword Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile
RS-stocknr. 486-577
Fabrikantnummer516-280-200UK
FabrikantEDAC
193,80 €
Each
Aantal stuks
- Crimp Contact Ratchet - - - - - Crimping Tool - - - - -
RS-stocknr. 864-6907
Fabrikantnummer45219-2
FabrikantTE Connectivity
2.151,514 €
Each (In a Pack of 5)
Aantal stuks
CERTI-CRIMP Closed End Splice Connector Ratchet - Splices 10-22 AWG - - - Crimping Tool 18 → 10 - - - -
RS-stocknr. 886-0370
Fabrikantnummer24-7865P
FabrikantCinch Connectors
114,47 €
Each
Aantal stuks
- 8P8C Keyed - - - - - - Crimping Tool - - - - -
RS-stocknr. 241-4344
Fabrikantnummer4300-2231
FabrikantPressmaster
149,70 €
Each
Aantal stuks
- - Ratchet - - - - - Crimping Tool - - - - -
RS-stocknr. 382-0087
Fabrikantnummer430026
FabrikantCK
46,95 €
Each
Aantal stuks
- BNC, TNC Hand - - - - - Crimping Tool - - - - -
RS-stocknr. 782-9741
Fabrikantnummer91503-1
FabrikantTE Connectivity
739,59 €
Each
Aantal stuks
CERTI-CRIMP II AMPLIMITE HD-20 Contacts Ratchet - D-Sub Contacts 20-28 AWG - - 0.08 → 0.2mm² Crimping Tool 28 → 20 - - - -
RS-stocknr. 817-325
Fabrikantnummer169400
FabrikantTE Connectivity
257,05 €
Each
Aantal stuks
CERTI-LOK - - - - - - - - - - 265mm - -
RS-stocknr. 392-012
FabrikantRS PRO
51,46 €
Each
Aantal stuks
- - - - - - - - Crimping Tool - - - - -
RS-stocknr. 366-1844
Fabrikantnummer90760-1
FabrikantTE Connectivity
212,17 €
Each
Aantal stuks
PRO-CRIMPER III Mini-Universal MATE-N-LOK Contacts Ratchet 20 → 16 AWG - 20AWG 16AWG - - - - - - -
RS-stocknr. 125-1964
FabrikantRS PRO
45,23 €
Each
Aantal stuks
- Insulated Terminals - - - - - - Crimping Tool - - - - -
RS-stocknr. 752-2279
FabrikantnummerWC-191
FabrikantJST
428,50 €
Each
Aantal stuks
- SCN Ratchet - - - - - Crimping Tool - - - - -
RS-stocknr. 719-4966
FabrikantnummerHT601_TM21P-88P
FabrikantHirose
334,47 €
Each
Aantal stuks
- RJ45 Modular Plug Hand - - - - - Crimping Tool - - - - -
RS-stocknr. 501-051
Fabrikantnummer63819-1300
FabrikantMolex
321,04 €
Each
Aantal stuks
PremiumGrade Standard .062 Pin and Socket Crimp Terminals Ratchet - - - - - Crimping Tool - - - - -
RS-stocknr. 368-9640
Fabrikantnummer2980019-01-B
FabrikantBel-Stewart
130,01 €
Each
Aantal stuks
- Modular Plug Ratchet - - - - - Crimp Tool Frame - - - - -
RS-stocknr. 683-1605
FabrikantRS PRO
116,73 €
Each
Aantal stuks
- Bootlace Ferrule Ratchet - - - - - Crimping Tool - - - - -
RS-stocknr. 886-0465
Fabrikantnummer24-9912P
FabrikantCinch Connectors
37,70 €
Each
Aantal stuks
- BNC, TNC - - - - - - Crimping Tool - - - - -
RS-stocknr. 284-8450
Fabrikantnummer59239-4
FabrikantTE Connectivity
953,24 €
Each
Aantal stuks
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 10-12 AWG and 14-16 AWG HD - - 3 → 5mm² Crimping Tool 12 → 10 - - - -
RS-stocknr. 278-9373
Fabrikantnummer58433-3
FabrikantTE Connectivity
132,48 €
Each
Aantal stuks
PRO-CRIMPER III PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 10-22 AWG - - 0.3 → 5mm² Crimping Tool 22 → 10 - - - -
RS-stocknr. 876-4878
Fabrikantnummer449BPB
FabrikantFacom
37,18 €
Each
Aantal stuks
- Insulated Terminals - - - - - - Crimping Tool - - - - -
RS-stocknr. 348-1216
Fabrikantnummer2613-1
FabrikantCEEP
845,00 €
Each
Aantal stuks
- - Ratchet - - - - - Crimping Tool - - - - -