Hole Mounted Tag Fuses

Filters

21 - 29 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Height Body Width Body Length Application Category
RS-stocknr. 304-1997
FabrikantnummerX300055
FabrikantMersen
83,30 €
Each
Aantal stuks
DIN 43653, NF EN 60269-1, NF EN 60269-4 30 200A 700V FF Yes 46.5mm 50.6mm 40mm aR
RS-stocknr. 304-1981
FabrikantnummerW300054
FabrikantMersen
81,82 €
Each
Aantal stuks
DIN 43653, NF EN 60269-1, NF EN 60269-4 30 160A 700V FF Yes 46.5mm 50.6mm 40mm aR
RS-stocknr. 304-2085
FabrikantnummerR300004
FabrikantMersen
120,96 €
Each
Aantal stuks
DIN 43653, NF EN 60269-1, NF EN 60269-4 31 400A 700V FF Yes 56.5mm 50.6mm 51mm aR
RS-stocknr. 304-2007
FabrikantnummerY300056
FabrikantMersen
90,65 €
Each
Aantal stuks
DIN 43653, NF EN 60269-1, NF EN 60269-4 30 250A 700V FF Yes 46.5mm 50.6mm 40mm aR
RS-stocknr. 304-2158
FabrikantnummerM300069
FabrikantMersen
146,15 €
Each
Aantal stuks
DIN 43653, NF EN 60269-1, NF EN 60269-4 32 630A 700V FF - 65.5mm 50.6mm 60mm aR
RS-stocknr. 304-2192
FabrikantnummerX300078
FabrikantMersen
185,99 €
Each
Aantal stuks
DIN 43653, NF EN 60269-1, NF EN 60269-4 33 630A 700V FF Yes 79.5mm 50.6mm 74.5mm aR
RS-stocknr. 851-1961
Fabrikantnummer170L4039
FabrikantCooper Bussmann
563,36 €
Each
Aantal stuks
- - 50A 2kV - - - - - -
RS-stocknr. 304-2079
FabrikantnummerM300046
FabrikantMersen
116,35 €
Each
Aantal stuks
DIN 43653, NF EN 60269-1, NF EN 60269-4 31 350A 700V FF Yes 56.5mm 50.6mm 51mm aR
RS-stocknr. 304-2186
FabrikantnummerP300071
FabrikantMersen
163,61 €
Each
Aantal stuks
DIN 43653, NF EN 60269-1, NF EN 60269-4 32 800A 700V FF Yes 65.5mm 50.6mm 60mm aR
Related Products
From Mersen, a range of cylindrical ultra-rapid fuses ...
Description:
From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete ...
This range of miniature ceramic cartridge fuses are ...
Description:
This range of miniature ceramic cartridge fuses are either ultra-rapid fuses (FF) or fast acting fuses (F) The ultra-rapid fuses operate at higher temperatures so are ideal to provide circuit protection to semiconductor devices. The fast-acting fuses are ideal to ...
Semiconductor protection fuses, operating class gSWith blade contacts, ...
Description:
Semiconductor protection fuses, operating class gSWith blade contacts, for installation in NH fuse bases or load switchesSITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor ...
High quality contacts for low power lossFitted with ...
Description:
High quality contacts for low power lossFitted with leaf spring fuse blown indicatorExternal contacts corrosion protectedSuitable for large semiconductor loads.