Car Fuses

What are car fuses?
Car fuses, also called automotive fuses, are a type of fuse that protect the electronics within a vehicle from short circuit or overcurrent. If too much current flows into the circuit, the fuse will blow and disconnect the circuit.

When a fuse 'blows' or burns out, the piece of wire that runs through the fuse melts. When the wire melts, the circuit is broken. This protects the electrical systems within the car, any attached devices, and ultimately gives you protection against electric shocks. Car fuses are typically one use. Once they have blown they will need replacing.

Why are fuses important?
Car fuses are a low-cost safety device that protect electronics, wiring and integrated devices within your vehicle. With an increasing amount of electronics incorporated into each car, fuses are vital to safeguard drivers and passengers.

What are blade fuses?
Blade fuses (sometimes called bladed fuses or spade fuses) are the most common type found in modern cars and lorries. They have a plastic body and metal prongs that fit into the sockets. Blade fuses are easy to install into a fuse box or fuse holders as they are a simple push-in component. There are four common blade fuse sizes:
• Maxi blade fuses (APX fuses) are the biggest type of car fuse. They have the highest amperage rating and are suited to heavy duty applications.
• Regular blade fuses (APR, ATC or ATO fuses) are the most popular and are suited to low voltage applications.
• Mini blade fuses (APM or ATM fuses) are smaller than regular blade fuses and cover a similar amperage range.
• Micro blades fuses are the smallest type of blade fuse and cover a smaller range of amperage. They are available with two or three prongs.

Why are blade fuses different colours?
Blade fuses utilise a standard colour coding system that shows what their current rating is. This can help you to easily find and replace a fuse within your car.

Other types of car fuse:
While most modern vehicles use blade fuses, other types are available. Many older vehicles still use 'Bosch' style or ceramic fuses (also called torpedo, ATS or GBC fuses). Classic car restorations often still require these older types of fuses.

Link fuses are also commonly found within vehicles. These are used for higher current and higher power applications. These are available as strips, or as 'midi link fuses' or 'mega link fuses' (depending on size). Link fuses are normally bolted down in place within a fuse box or fuse holder.

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Fuse Type Blade Size Voltage Rating Colour Length Width Height Overall Dimensions Includes Indicator Body Material Fuse Speed Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 852-7326
FabrikantnummerATM-10
FabrikantCooper Bussmann
1,08 €
Each
Aantal stuks
10 A Blade - 32 V dc Red 4mm 2.2mm 5mm 10.9 x 8.8 x 3.81mm - Brass F - -
RS-stocknr. 852-7351
FabrikantnummerATC-15
FabrikantCooper Bussmann
0,72 €
Each
Aantal stuks
15 A Blade - 32 V dc Blue 19.1mm 5.1mm 18.7mm 18.7 x 19.1 x 5.1mm - Brass F - -
RS-stocknr. 848-4403
FabrikantnummerMAX-30
FabrikantCooper Bussmann
6,97 €
Each
Aantal stuks
30 A Blade Maxi 32 V dc Green - 8.9mm 21.6mm - - - F - -
RS-stocknr. 849-5579
FabrikantnummerMAX-50
FabrikantCooper Bussmann
6,97 €
Each
Aantal stuks
50 A Blade Maxi 32 V dc Red - 8.9mm 21.6mm - - Plastic FF - -
RS-stocknr. 849-5869
FabrikantnummerANL-500
FabrikantCooper Bussmann
59,74 €
Each (In a Pack of 5)
Aantal stuks
500 A Blade ANL - - 81mm 22.2mm - - - - T - -
RS-stocknr. 848-3844
FabrikantnummerGMT-1-2A
FabrikantCooper Bussmann
7,29 €
Each
Aantal stuks
500 mA Fast Acting - - Red 20.57mm 3.23mm 14.86mm - Yes Thermoplastic F - -
RS-stocknr. 849-5853
FabrikantnummerANL-150
FabrikantCooper Bussmann
60,276 €
Each (In a Pack of 5)
Aantal stuks
150 A Blade ANL - - 81mm 22.2mm - - - - T - -
RS-stocknr. 848-2567
FabrikantnummerATC-20
FabrikantCooper Bussmann
0,79 €
Each
Aantal stuks
20 A Automotive ATC 32 V dc Yellow 19.3mm 5.25mm 12.5mm - - - F - -
RS-stocknr. 848-2558
FabrikantnummerATC-10
FabrikantCooper Bussmann
0,79 €
Each
Aantal stuks
10 A Automotive ATC 32 V dc Red 19.3mm 5.25mm 12.5mm - - - F - -
RS-stocknr. 852-7345
FabrikantnummerBK-ATC-3
FabrikantCooper Bussmann
0,81 €
Each
Aantal stuks
3 A Blade - 32 V dc Violet 7.5mm 4.3mm 8.4mm 7.5 x 4.3 x 8.4mm - Brass F - -
RS-stocknr. 848-3860
FabrikantnummerGMT-7-1-2A
FabrikantCooper Bussmann
7,29 €
Each
Aantal stuks
7-1/2 A Fast Acting - - Black, White 20.57mm 3.23mm 14.86mm - Yes Thermoplastic F - -
RS-stocknr. 850-7108
FabrikantnummerANL-100
FabrikantCooper Bussmann
52,72 €
Each
Aantal stuks
100 A Blade Regular 32 V ac, 80 V dc - 22.2mm - 81mm - - - - - -
RS-stocknr. 852-7342
FabrikantnummerATC-7-1-2
FabrikantCooper Bussmann
0,89 €
Each
Aantal stuks
7.5 A Blade - 32 V dc Brown 7.5mm 4.3mm 8.4mm 7.5 x 4.3 x 8.4mm - Brass F - -
RS-stocknr. 852-7354
FabrikantnummerATC-25
FabrikantCooper Bussmann
0,89 €
Each
Aantal stuks
25 A Blade - 32 V dc Clear 7.5mm 4.3mm 8.4mm 7.5 x 4.3 x 8.4mm - Brass F - -
RS-stocknr. 852-7317
FabrikantnummerATM-2
FabrikantCooper Bussmann
1,08 €
Each
Aantal stuks
2 A Blade Mini 32 V ac/dc Grey 10.9mm 3.81mm 8.8mm 10.9 x 8.8 x 3.81mm - Brass F -40°C +100°C
RS-stocknr. 852-7339
FabrikantnummerATM-20
FabrikantCooper Bussmann
1,08 €
Each
Aantal stuks
20 A Blade - 32 V dc Yellow 10.92mm 3.81mm 16.25mm 16.25 x 10.92 x 3.81mm - Brass F - -
RS-stocknr. 849-5866
FabrikantnummerANL-40
FabrikantCooper Bussmann
65,618 €
Each (In a Pack of 5)
Aantal stuks
40 A Blade ANL - - 81mm 22.2mm - - - - T - -
RS-stocknr. 852-7544
FabrikantnummerAMG-100
FabrikantCooper Bussmann
17,24 €
Each
Aantal stuks
100 A Blade - 32 V dc Black 68.4mm 15.4mm 9mm 68.4 x 15.4 x 9mm - Thermoplastic - - -
RS-stocknr. 849-5863
FabrikantnummerANN-100
FabrikantCooper Bussmann
56,034 €
Each (In a Pack of 5)
Aantal stuks
100 A Blade ANN - - 81mm 22.2mm - - - - FF - -
RS-stocknr. 848-3857
FabrikantnummerGMT-1A
FabrikantCooper Bussmann
4,57 €
Each
Aantal stuks
1 A Fast Acting - - Grey 20.57mm 3.23mm 14.86mm - Yes Thermoplastic F - -