Car Fuses

What are car fuses?
Car fuses, also called automotive fuses, are a type of fuse that protect the electronics within a vehicle from short circuit or overcurrent. If too much current flows into the circuit, the fuse will blow and disconnect the circuit.

When a fuse 'blows' or burns out, the piece of wire that runs through the fuse melts. When the wire melts, the circuit is broken. This protects the electrical systems within the car, any attached devices, and ultimately gives you protection against electric shocks. Car fuses are typically one use. Once they have blown they will need replacing.

Why are fuses important?
Car fuses are a low-cost safety device that protect electronics, wiring and integrated devices within your vehicle. With an increasing amount of electronics incorporated into each car, fuses are vital to safeguard drivers and passengers.

What are blade fuses?
Blade fuses (sometimes called bladed fuses or spade fuses) are the most common type found in modern cars and lorries. They have a plastic body and metal prongs that fit into the sockets. Blade fuses are easy to install into a fuse box or fuse holders as they are a simple push-in component. There are four common blade fuse sizes:
• Maxi blade fuses (APX fuses) are the biggest type of car fuse. They have the highest amperage rating and are suited to heavy duty applications.
• Regular blade fuses (APR, ATC or ATO fuses) are the most popular and are suited to low voltage applications.
• Mini blade fuses (APM or ATM fuses) are smaller than regular blade fuses and cover a similar amperage range.
• Micro blades fuses are the smallest type of blade fuse and cover a smaller range of amperage. They are available with two or three prongs.

Why are blade fuses different colours?
Blade fuses utilise a standard colour coding system that shows what their current rating is. This can help you to easily find and replace a fuse within your car.

Other types of car fuse:
While most modern vehicles use blade fuses, other types are available. Many older vehicles still use 'Bosch' style or ceramic fuses (also called torpedo, ATS or GBC fuses). Classic car restorations often still require these older types of fuses.

Link fuses are also commonly found within vehicles. These are used for higher current and higher power applications. These are available as strips, or as 'midi link fuses' or 'mega link fuses' (depending on size). Link fuses are normally bolted down in place within a fuse box or fuse holder.

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Fuse Type Blade Size Voltage Rating Colour Length Width Height Overall Dimensions Includes Indicator Body Material Fuse Speed Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 787-4114
Fabrikantnummer0297015.WXNV
FabrikantLittelfuse
0,293 €
Each (In a Pack of 10)
Aantal stuks
15 A Blade Mini 32 V dc Blue 10.9mm 3.8mm 8.8mm - - PA 66 F -40°C +125°C
RS-stocknr. 787-4101
Fabrikantnummer0287010.PXCN
FabrikantLittelfuse
0,224 €
Each (In a Pack of 10)
Aantal stuks
10 A Blade ATO 32 V dc Red 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS-stocknr. 787-4126
Fabrikantnummer0287002.PXCN
FabrikantLittelfuse
0,224 €
Each (In a Pack of 10)
Aantal stuks
2 A Blade ATO 32 V dc Grey 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS-stocknr. 219-3586
Fabrikantnummer0299050.TXN
FabrikantLittelfuse
1,482 €
Each (In a Pack of 10)
Aantal stuks
50 A Blade Maxi 32 V dc Red 29.21mm 8.85mm 34.29mm - - Plastic T -40°C +125°C
RS-stocknr. 787-4397
Fabrikantnummer0298100.ZXEH
FabrikantLittelfuse
5,65 €
Each
Aantal stuks
100 A Bolt Down Maxi 32 V dc Yellow 68.58mm 19.05mm 10.67mm - - PPA T -40°C +125°C
RS-stocknr. 787-4145
Fabrikantnummer0287040.PXCN
FabrikantLittelfuse
0,224 €
Each (In a Pack of 10)
Aantal stuks
40 A Blade ATO 32 V dc Orange 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +105°C
RS-stocknr. 787-4123
Fabrikantnummer0297005.WXNV
FabrikantLittelfuse
0,292 €
Each (In a Pack of 10)
Aantal stuks
5 A Blade Mini 32 V dc Brown 10.9mm 3.8mm 8.8mm - - PA 66 F -40°C +125°C
RS-stocknr. 787-4158
Fabrikantnummer0287004.PXCN
FabrikantLittelfuse
0,224 €
Each (In a Pack of 10)
Aantal stuks
4 A Blade ATO 32 V dc Pink 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS-stocknr. 894-9596
Fabrikantnummer0498040.M
FabrikantLittelfuse
2,11 €
Each (In a Pack of 5)
Aantal stuks
40 A Bolt Down - 32 V dc Green 16mm 12mm 8mm 16 x 12 x 8mm - Thermoplastic T -40°C +125°C
RS-stocknr. 787-4394
Fabrikantnummer0298150.ZXEH
FabrikantLittelfuse
5,65 €
Each
Aantal stuks
150 A Bolt Down Maxi 32 V dc Orange 68.58mm 19.05mm 10.67mm - - PPA T -40°C +125°C
RS-stocknr. 894-9584
Fabrikantnummer0299050.ZXNV
FabrikantLittelfuse
1,352 €
Each (In a Pack of 5)
Aantal stuks
50 A Blade - 32 V dc Red 29.21mm 8.85mm 21.59mm 29.21 x 8.85 x 21.59mm - PA 66 T -40°C +125°C
RS-stocknr. 787-4104
Fabrikantnummer0297010.WXNV
FabrikantLittelfuse
0,292 €
Each (In a Pack of 10)
Aantal stuks
10 A Blade Mini 32 V dc Red 10.9mm 3.8mm 8.8mm - - PA 66 F -40°C +125°C
RS-stocknr. 787-4148
Fabrikantnummer0297003.WXNV
FabrikantLittelfuse
0,293 €
Each (In a Pack of 10)
Aantal stuks
3 A Blade Mini 32 V dc Purple 10.9mm 3.8mm 8.8mm - - PA 66 F -40°C +125°C
RS-stocknr. 787-4417
Fabrikantnummer0298250.ZXEH
FabrikantLittelfuse
5,66 €
Each
Aantal stuks
250 A Bolt Down Maxi 32 V dc Pink 68.58mm 19.05mm 10.67mm - - PPA T -40°C +125°C
RS-stocknr. 787-4120
Fabrikantnummer0287015.PXCN
FabrikantLittelfuse
0,224 €
Each (In a Pack of 10)
Aantal stuks
15 A Blade ATO 32 V dc Blue 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS-stocknr. 787-4136
Fabrikantnummer0287020.PXCN
FabrikantLittelfuse
0,224 €
Each (In a Pack of 10)
Aantal stuks
20 A Blade ATO 32 V dc Yellow 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS-stocknr. 787-4132
Fabrikantnummer0287030.PXCN
FabrikantLittelfuse
0,241 €
Each (In a Pack of 10)
Aantal stuks
30 A Blade ATO 32 V dc Green 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS-stocknr. 219-3621
Fabrikantnummer0299080.TXN
FabrikantLittelfuse
1,482 €
Each (In a Pack of 10)
Aantal stuks
80 A Blade Maxi 32 V dc Natural 29.21mm 8.85mm 34.29mm - - Plastic T -40°C +125°C
RS-stocknr. 787-4117
Fabrikantnummer0297002.WXNV
FabrikantLittelfuse
0,292 €
Each (In a Pack of 10)
Aantal stuks
2 A Blade Mini 32 V dc Grey 10.9mm 3.8mm 8.8mm - - PA 66 F -40°C +125°C
RS-stocknr. 787-4151
Fabrikantnummer0297020.WXNV
FabrikantLittelfuse
0,264 €
Each (In a Pack of 10)
Aantal stuks
20 A Blade Mini 32 V dc Yellow 10.9mm 3.8mm 8.8mm - - PA 66 F -40°C +125°C