Resettable Surface Mount Fuses

Resettable surface mount fuses are a reusable type of circuit protection device that is able to be mounted onto printed circuit boards. They trip when the current gets too high, but will function again when conditions return to an acceptable level.

How do resettable surface mount fuses work?

Resettable surface mount fuses form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

Types of resettable surface mount fuses

Resettable surface mount fuses have a number of characteristics that can vary between models, including terminal material, voltage rating and their operating temperature range. They also come in various different sizes.


...
Lees meer Lees minder

Filters

81 - 100 van 418 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Trip Current Voltage Rating Time to Trip Hold Current Maximum Current Length Height Width Terminal Material Minimum Resistance Maximum Resistance Power Dissipation Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 867-5306
FabrikantnummerNANOSMD200LR-2
FabrikantLittelfuse
0,351 €
Each (In a Bag of 10)
Aantal stuks
8A 6 V dc 3s 2.8 A 50 A 3.43mm 1.85mm 1mm Gold Plated Nickel 0.006Ω 24mΩ 1W -40°C +85°C
RS-stocknr. 174-0324
Fabrikantnummer0459003.UR
FabrikantWickmann
0,895 €
Each (On a Reel of 500)
Aantal stuks
- 125 V - - 3 A 7.24mm 3.05mm 4.32mm Tin Plated Copper - 20mΩ - -55°C +125°C
RS-stocknr. 897-8967
FabrikantnummerMF-MSMF250/16X-2
FabrikantBourns
0,573 €
Each (In a Pack of 10)
Aantal stuks
5A 16 V 5s 2.5 A 100 A 4.83mm 1.6mm 3.41mm Gold Plated Nickel 0.015Ω 100mΩ 1.2W -40°C +85°C
RS-stocknr. 174-0376
Fabrikantnummer1812L010DR
FabrikantWickmann
375,65 €
1 Reel of 1500
Reel(s)
300mA 30 V dc 1.5s 0.1 A 100 A 4.73mm 1.25mm 3.41mm Solder Plated Copper 1.6Ω 15Ω 0.8W -40°C +85°C
RS-stocknr. 174-0408
FabrikantnummerRF1354-000
FabrikantWickmann
5.430,00 €
1 Reel of 20000
Reel(s)
1.5A 6 V dc 0.1s 0.75 A 40 A 3.43mm 0.62mm 2.8mm - 0.11Ω 400mΩ 0.8W -40°C +85°C
RS-stocknr. 174-0411
FabrikantnummerRF1350-000
FabrikantWickmann
5.350,02 €
1 Reel of 20000
Reel(s)
150mA 30 V dc 1.5s 0.05 A 10 A 3.43mm 0.85mm 2.8mm - 3.6Ω 50Ω 1W -40°C +85°C
RS-stocknr. 164-8229
FabrikantnummerPICOSMDC050S-2
FabrikantLittelfuse
1.012,50 €
1 Tape of 3000
Tape(s)
1.25A 6 V dc 0.1s 0.55 A 100 A 1.5mm 2.2mm 0.93mm Tin 0.15Ω 800mΩ 0.5W -40°C +85°C
RS-stocknr. 867-5352
FabrikantnummerSMD300F-2
FabrikantLittelfuse
0,708 €
Each (In a Bag of 10)
Aantal stuks
- 65 V ac/dc - 3 A 12 A 6.25mm 2.36mm 2.64mm Copper, Nickel, Tin - 5.3mΩ - -55°C +125°C
RS-stocknr. 647-8112
FabrikantnummerMF-SM150-2
FabrikantBourns
0,274 €
Each (In a Pack of 10)
Aantal stuks
3A 15 V 5s 1.5 A 100 A 9.5mm 3mm 6.71mm Tin Plated Brass 0.06Ω 250mΩ 1.9W -40°C +85°C
RS-stocknr. 895-1631
Fabrikantnummer1812L050/30PR
FabrikantLittelfuse
0,619 €
Each (In a Pack of 10)
Aantal stuks
1A 30 V dc 0.15s 0.5 A 100 A 4.73mm 1mm 3.41mm Solder Plated Copper 0.15Ω 0.8W -40°C +85°C
RS-stocknr. 174-0322
Fabrikantnummer0251004.MRT1L
FabrikantWickmann
449,83 €
1 Reel of 1000
Reel(s)
- 125 V ac/dc - - 4 A 7.11mm - 2.8 Dia.mm - - 0.02Ω - -55°C +125°C
RS-stocknr. 174-0406
FabrikantnummerRF2926-000
FabrikantWickmann
11.230,91 €
1 Reel of 20000
Reel(s)
150mA 15 V dc 0.1s 0.05 A 40 A 1.8mm 0.85mm 1mm - 3.8Ω 30Ω 0.5W -40°C +85°C
RS-stocknr. 867-5236
FabrikantnummerF74007-000
FabrikantLittelfuse
0,679 €
Each (In a Bag of 10)
Aantal stuks
- 240 V ac/dc 21s 0.33 A 4.5 A 11.4mm 19mm 3.8mm Tin Plated Copper 0.77Ω 1.24Ω 1.7W -20°C +85°C
RS-stocknr. 174-0904
FabrikantnummerRF0318-000
FabrikantWickmann
0,467 €
Each (In a Pack of 10)
Aantal stuks
2.2A 30 V dc 0.5s 1.1 A 40 A 7.98mm 3mm 5.44mm - 0.12Ω 480mΩ 1.7W -40°C +85°C
RS-stocknr. 174-0461
FabrikantnummerRF0311-000
FabrikantWickmann
3.382,50 €
1 Reel of 7500
Reel(s)
3A 33 V dc 5s 1.5 A 40 A 9.4mm 3mm 6.71mm - 0.08Ω 230mΩ 1.9W -40°C +85°C
RS-stocknr. 174-0808
Fabrikantnummer30R400UMR
FabrikantWickmann
0,498 €
Each (In a Pack of 20)
Aantal stuks
8A 30 V dc 12.7s 4 A 40 A 14mm 22mm 3mm Tin Plated Copper 0.01Ω 50mΩ 2.5W -40°C +85°C
RS-stocknr. 174-0839
Fabrikantnummer1206L400SLWR
FabrikantWickmann
1,675 €
Each (In a Pack of 50)
Aantal stuks
8A 6 V dc 2s 4 A 50 A 3.4mm 1.4mm 1.8mm Tin Plated Copper 0.001Ω 10mΩ 0.8W -40°C +85°C
RS-stocknr. 624-3152
FabrikantnummerNANOSMDC075F-2
FabrikantLittelfuse
0,33 €
Each (In a Pack of 10)
Aantal stuks
1.5A 6 V dc 0.1s 0.75 A 100 A 3.4mm 0.68mm 1.8mm - 0.09Ω 300mΩ 0.8W - +85°C
RS-stocknr. 174-0340
Fabrikantnummer1210L075/24PR
FabrikantWickmann
1.450,00 €
1 Reel of 2000
Reel(s)
1.5A 24 V dc 0.1s 0.75 A 100 A 3.43mm 1.8mm 2.8mm Tin Plated Copper 0.13Ω 400mΩ 0.6W -40°C +85°C
RS-stocknr. 174-0344
Fabrikantnummer1206L150/12SLYR
FabrikantWickmann
5.743,61 €
1 Reel of 4000
Reel(s)
3A 12 V dc 0.3s 1.5 A 50 A 3.4mm 0.85mm 1.8mm Tin Plated Copper 0.01Ω 80mΩ 0.8W -40°C +85°C