Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Lees meer Lees minder

Filters

61 - 80 van 918 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS-stocknr. 624-3017
Fabrikantnummer1206SFF600F/24-2
FabrikantLittelfuse
0,693 €
Each (In a Pack of 10)
Aantal stuks
6 A 24 V 3.2mm 1.6mm 1.1mm - 3.2 x 1.6 x 1.1mm F Ceramic 45 A -55°C +125°C Nickel, Silver, Tin -55 → +125 °C
RS-stocknr. 333-6661
Fabrikantnummer7010.9963.63
FabrikantSchurter
1,014 €
Each (In a Pack of 10)
Aantal stuks
2 A 125 V ac/dc 7mm 2mm 2mm - 7 x 2 x 2mm T Ceramic 50 A @ 125 V ac/dc -55°C +85°C Tin Plated Copper Alloy -55 → +85 °C
RS-stocknr. 738-3289
Fabrikantnummer0468.500NR
FabrikantLittelfuse
0,898 €
Each (In a Pack of 10)
Aantal stuks
500 mA 63 V 3.18mm 1.52mm 0.58mm - 3.18 x 1.52 x 0.58mm Slo-Blo Epoxy Substrate 50 A @ 63 V ac/dc -55°C +90°C Tin -55 → +90 °C
RS-stocknr. 541-3445
Fabrikantnummer0451005.MRL
FabrikantLittelfuse
1,05 €
Each (In a Pack of 10)
Aantal stuks
5 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 820-7170
Fabrikantnummer0440008.WR
FabrikantLittelfuse
0,568 €
Each (In a Pack of 100)
Aantal stuks
8 A 32 V ac/dc 3.2mm 1.63mm 0.818mm - 3.2 x 1.63 x 0.8179mm F Ceramic - -55°C +150°C Nickel, Silver, Tin -55 → +150 °C
RS-stocknr. 665-7340
Fabrikantnummer3413.0115.22
FabrikantSchurter
0,307 €
Each (In a Pack of 10)
Aantal stuks
1 A - 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm FF Epoxy Glass 50 A @ 32 V ac, 50 A @ 63 V dc -55°C +90°C Tin Plated Copper -55 → +90 °C
RS-stocknr. 173-8131
Fabrikantnummer3404.2422.22
FabrikantSchurter
773,02 €
1 Reel of 1000
Reel(s)
4 A 125 V dc, 250 V ac 11.1mm 3.8mm 3.9mm - 11.1 x 3.8 x 3.9mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -40°C +85°C Gold Plated Copper Alloy -40 → +85 °C
RS-stocknr. 541-3619
Fabrikantnummer0466003.NR
FabrikantLittelfuse
0,572 €
Each (In a Pack of 10)
Aantal stuks
3 A 32 V ac/dc 3.175mm 1.524mm 0.585mm - 3.175 x 1.524 x 0.585mm FF Advanced High Temperature Substrate 50 A @ 32 V ac/dc -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C
RS-stocknr. 738-2920
Fabrikantnummer045103.5MRL
FabrikantLittelfuse
0,951 €
Each (In a Pack of 10)
Aantal stuks
3.5 A 125 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C Gold Plated, Silver Plated, SnPb Plated -55 to +125 °C
RS-stocknr. 738-2927
Fabrikantnummer045106.3MRL
FabrikantLittelfuse
0,893 €
Each (In a Pack of 10)
Aantal stuks
6.3 A 125 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C Gold Plated, Silver Plated, SnPb Plated -55 to +125 °C
RS-stocknr. 738-2898
Fabrikantnummer0154.375DRT
FabrikantLittelfuse
2,241 €
Each (In a Pack of 10)
Aantal stuks
375 mA 125 V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T - - -55°C +125°C - -55 → +125 °C
RS-stocknr. 333-6835
Fabrikantnummer3403.0129.11
FabrikantSchurter
0,808 €
Each (In a Pack of 10)
Aantal stuks
750 mA 250 V ac 11mm 4.6mm 3.9mm - 11 x 4.6 x 3.9mm T Thermoplastic 100 A -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 541-3574
Fabrikantnummer0466001.NR
FabrikantLittelfuse
0,607 €
Each (In a Pack of 10)
Aantal stuks
1 A 63 V ac/dc 3.175mm 1.524mm 0.585mm - 3.175 x 1.524 x 0.585mm FF Advanced High Temperature Substrate 50 A @ 63 V ac/dc -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C
RS-stocknr. 541-3417
Fabrikantnummer0451003.MRL
FabrikantLittelfuse
1,05 €
Each (In a Pack of 10)
Aantal stuks
3 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 787-4230
Fabrikantnummer0466005.NR
FabrikantLittelfuse
0,724 €
Each (In a Pack of 5)
Aantal stuks
5 A 32 V 3.175mm 1.524mm 0.584mm - 3.175 x 1.524 x 0.584mm F - 50 A @ 32 V ac/dc -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C
RS-stocknr. 219-6153
Fabrikantnummer0154007.DR
FabrikantLittelfuse
2,295 €
Each (In a Pack of 10)
Aantal stuks
7 A 125 V ac/dc 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm FF Thermoplastic 50 A @ 125 V ac/dc -55°C +125°C Tin/Lead Plated Beryllium Copper -55 → +125 °C
RS-stocknr. 541-3647
Fabrikantnummer0452003.MRL
FabrikantLittelfuse
1,524 €
Each (In a Pack of 10)
Aantal stuks
3 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 173-8127
Fabrikantnummer3403.0158.24
FabrikantSchurter
961,54 €
1 Reel of 2000
Reel(s)
160 mA 125 V dc, 250 V ac 10.1mm 3mm 3mm - 10.1 x 3 x 3mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 541-3675
Fabrikantnummer0452005.MRL
FabrikantLittelfuse
1,07 €
Each (In a Pack of 10)
Aantal stuks
5 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 733-4899
Fabrikantnummer3404.0120.22
FabrikantSchurter
0,594 €
Each (In a Bag of 5)
Aantal stuks
4 A 125 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm T Thermoplastic - -40°C +85°C Tin Plated Copper Alloy -40 → +85 °C