Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS-stocknr. 395-828
Fabrikantnummer3NC1092
FabrikantSiemens
38,942 €
Each (In a Pack of 6)
Aantal stuks
- 10 x 38mm - 32A 690V ac 2 - - - - - - - -
RS-stocknr. 397-553
Fabrikantnummer3NH3230
FabrikantSiemens
49,843 €
Each (In a Pack of 3)
Aantal stuks
- NH1 - 250A 690V ac 1 - - - - - - - -
RS-stocknr. 396-275
Fabrikantnummer3NH4230
FabrikantSiemens
91,96 €
Each
Aantal stuks
- NH1 - 250A 690V ac 3 - - - - - - - -
RS-stocknr. 395-658
Fabrikantnummer3NH3030
FabrikantSiemens
13,873 €
Each (In a Pack of 3)
Aantal stuks
- 00 - 160A 690V ac 1 - - Ceramic - - - - -
RS-stocknr. 396-279
Fabrikantnummer3NH4030
FabrikantSiemens
42,85 €
Each
Aantal stuks
- 00 - 160A 690V ac 3 - - Plastic - - - - -
RS-stocknr. 203-2036
Fabrikantnummer3NW7533-0HG
FabrikantSiemens
37,90 €
Each (In a Pack of 4)
Aantal stuks
Yes Class CC SENTRON 30A 600V 3 No - - - - - - -
Nieuw
RS-stocknr. 211-9098
Fabrikantnummer8WA1011-1SF13
FabrikantSiemens
12,10 €
Each (In a Pack of 10)
Aantal stuks
- 5x 25 mm 8WA 6.3A 250V 1 Yes - - - - - - -
RS-stocknr. 397-335
Fabrikantnummer3NC1492
FabrikantSiemens
83,457 €
Each (In a Pack of 3)
Aantal stuks
- 14 x 51mm - 50A 690V ac 2 - - - - - - - -
RS-stocknr. 396-219
Fabrikantnummer3NC1491
FabrikantSiemens
136,752 €
Each (In a Pack of 6)
Aantal stuks
- 14 x 51mm - 50A 690V ac 1 - - - - - - - -
Nieuw
RS-stocknr. 210-7006
Fabrikantnummer3NW8001-1
FabrikantSiemens
4,94 €
Each (In a Pack of 10)
Aantal stuks
- - Sentron 6A 500V - No - - - - - - -
RS-stocknr. 196-3561
Fabrikantnummer3NW7053
FabrikantSiemens
17,33 €
Each
Aantal stuks
- 10 x 38mm Sentron 32A 690V 2 - DIN Rail - - 38mm 10 x 38 mm - -
RS-stocknr. 657-1429
Fabrikantnummer3NC1091
FabrikantSiemens
12,917 €
Each (In a Pack of 12)
Aantal stuks
- 10 x 38mm - 32A 690V ac 1 - - - - - - - -
RS-stocknr. 203-2114
Fabrikantnummer3NW7013-4
FabrikantSiemens
7,99 €
Each (In a Pack of 12)
Aantal stuks
Yes 10 x 38mm SENTRON 30A 1kV 1 No - - - - - - -
RS-stocknr. 203-2153
Fabrikantnummer3NW7513-0HG
FabrikantSiemens
12,60 €
Each (In a Pack of 12)
Aantal stuks
Yes Class CC SENTRON 30A 600V 1 No - - - - - - -
Nieuw
RS-stocknr. 211-9100
Fabrikantnummer8WA1011-1SF15
FabrikantSiemens
11,90 €
Each (In a Pack of 10)
Aantal stuks
- 5x 25 mm 8WA 6.3A 250V 1 Yes - - - - - - -
RS-stocknr. 203-2048
Fabrikantnummer3NW7013
FabrikantSiemens
7,12 €
Each
Aantal stuks
Yes 10 x 38mm SENTRON 32A 690V 1 No - - - - - - -
RS-stocknr. 396-297
Fabrikantnummer3NC1093
FabrikantSiemens
62,508 €
Each (In a Pack of 4)
Aantal stuks
- 10 x 38mm - 32A 690V ac 3 - - - - - - - -
RS-stocknr. 396-005
Fabrikantnummer3NC1493
FabrikantSiemens
158,815 €
Each (In a Pack of 2)
Aantal stuks
- 14 x 51mm - 50A 690V ac 3 - - - - - - - -