Inline fuse holders are a simple device that do an extremely important job. They provide a housing for a fuse to act as safety device within a wiring circuit for when power loads exceed the safe level for electronic components. Features and Benefits of Inline Fuse Holders Reduce risk of damage to electrical components Fully enclosed plastic casing Small, compact and neat Wide variety of fuse sizes available to suit any application Available with watertight protection Where might I use one? Lighting Illuminated signs Vehicle electrical circuits general outdoor circuit protection
Description:
Littelfuse BF1 Series fuse holders can be used
with fuses up to 200A. Features interconnecting pins on side of fuse block for secure multiple block configurations. In-line or chassis mountingClear protective coverMay be used singly or in interlocked multiplesM5 threaded ...
Description:
The MINI fuse holders from Littelfuse offer a
board mount option for Automotive fuse protection. They allow easy changing of blown fuses and can accommodate fuses up to 15 A fuses. Stacking ATO-blade fuseholderPCB mountingFor bladefuses 15A max.Rated voltage 32V. ...
Description:
Littelfuse MEGA fuses are designed for high current
circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection. ...
Description:
These Littelfuse In-Line Fuse Holders accommodate the MINI
style bladed fuse in a water resistant housing. The holder features a protective cover for applications exposed to harsh environments, impeding the ingress of moisture and detritus into the housing.The Fuse Holder ...