Fuse Blocks

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Type Fuse Size Number of Fuses Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Mounting Style Body Material Clip Material Compatible Fuse Class For Use With Holder Terminal Type Operating Temperature Range
RS-stocknr. 765-2973
FabrikantnummerHTC-15M
2,576 €
Each (In a Pack of 5)
Aantal stuks
- 5 x 20mm - 6.3A 250V ac - +110°C PCB Mount Thermoplastic - - - - Maximum of +110 °C
RS-stocknr. 169-9491
FabrikantnummerHTC-15M
179,83 €
1 Bag of 1000
Bag(s)
- 5 x 20mm - 6.3A 250V ac - +110°C PCB Mount Thermoplastic - - - - Maximum of +110 °C
RS-stocknr. 852-7225
FabrikantnummerBK-S-8201-1-R
1,30 €
Each
Aantal stuks
- 6.3 x 32mm 1 20A 300V ac/dc - - Bolt In Mount Thermoplastic Spring Bronze - 6.3 x 32 mm Fuse Quick Connect -
RS-stocknr. 852-7229
FabrikantnummerBK-S-8202-1-R
1,66 €
Each
Aantal stuks
- 6.3 x 32mm 1 20A 300V ac/dc - - Bolt In Mount Thermoplastic Spring Bronze - 6.3 x 32 mm Fuse Quick Connect -
RS-stocknr. 182-1358
FabrikantnummerJM60100-3CR
191,10 €
Each
Aantal stuks
Ferrule - 3 70 → 100A 600V -40°C +120°C - Thermoplastic - - Class J Fuse - -40 → +120 °C
RS-stocknr. 852-7219
FabrikantnummerBK-S-8002-1-R
2,02 €
Each
Aantal stuks
- 6.3 x 32mm 1 25A 300V ac/dc - - Bolt In Mount Thermoplastic Spring Bronze - 6.3 x 32 mm Fuse Solder -
RS-stocknr. 182-1697
FabrikantnummerJM60060-3CR
141,50 €
Each
Aantal stuks
Ferrule - 3 35 → 60A 600V -40°C +120°C - Thermoplastic - - Class J Fuse - -40 → +120 °C
RS-stocknr. 182-1341
FabrikantnummerJM60200-3CR
794,45 €
Each
Aantal stuks
Ferrule - 3 110 → 200A 600V -40°C +120°C - Thermoplastic - - Class J Fuse - -40 → +120 °C
RS-stocknr. 182-1351
FabrikantnummerJM60400-3CR
1.580,97 €
Each
Aantal stuks
Ferrule - 3 225 → 400A 600V -40°C +120°C - Thermoplastic - - Class J Fuse - -40 → +120 °C
RS-stocknr. 182-1366
FabrikantnummerJM60060-3CR
117,918 €
Each (In a Box of 4)
Aantal stuks
Ferrule - 3 35 → 60A 600V -40°C +120°C - Thermoplastic - - Class J Fuse - -40 → +120 °C
RS-stocknr. 852-7235
FabrikantnummerS-8301-12-R
61,74 €
Each
Aantal stuks
- 6.3 x 32mm 12 30A 300V ac/dc - - Bolt In Mount Thermoplastic Spring Bronze - 6.3 x 32 mm Fuse Screw -