MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

81 - 100 van 3248 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Breaking Capacity at Maximum Voltage Rating Length Width Depth
RS-stocknr. 922-6898
Fabrikantnummer102084 & FAZ-C6/1-NA
FabrikantEaton
26,33 €
Each
Aantal stuks
1 6 A - XEffect FAZ Type C 240 → 415V 48V - - 10 kA 17.8mm 65.5mm 80mm
RS-stocknr. 769-4738
Fabrikantnummer168062 & FAZ6-D10/1
FabrikantEaton
17,16 €
Each
Aantal stuks
1 10 A - XEffect FAZ6 Type D 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 746-8131
Fabrikantnummer2CDS271001R0101
FabrikantABB
33,67 €
Each
Aantal stuks
1 10 A - System M Pro S200 Type D 230V - - - 10 kA 83mm - 74.8mm
RS-stocknr. 734-9734
FabrikantnummerA9F75325
120,19 €
Each
Aantal stuks
3 25 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440V 12 → 144V - - 6 kA - - -
RS-stocknr. 734-9400
FabrikantnummerA9F94210
105,76 €
Each
Aantal stuks
2 10 A - Acti 9 iC60L Type C 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440V 12 → 144V - - 10 kA - 36mm -
RS-stocknr. 510-6787
Fabrikantnummer18656
699,80 €
Each
Aantal stuks
4P 63 A - - NG125 Type C - - 8 kA DIN Rail Mount - 103mm 108mm 87mm
RS-stocknr. 746-7942
FabrikantnummerS204-D63
FabrikantABB
254,10 €
Each
Aantal stuks
4 63 A - System M Pro S200 Type D 400V - - - 6 kA - - 69mm
RS-stocknr. 535-4138
Fabrikantnummer2CDS271001R0064
FabrikantABB
32,85 €
Each
Aantal stuks
1 6 A - System M Pro S200 Type C 253V 72V - - 10 kA 88mm 17.5mm 75.8mm
RS-stocknr. 734-9728
FabrikantnummerA9F75440
187,73 €
Each
Aantal stuks
4 40 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415V, 400 V, 440 V 12 → 250V - - 6 kA - 72mm -
RS-stocknr. 776-6722
FabrikantnummerA9N21729
127,50 €
Each
Aantal stuks
- 13 A - Acti 9 iDPN Type C 400V - - - 10 kA 54mm - 90mm
RS-stocknr. 521-4709
Fabrikantnummer5SJ6210-6KS
FabrikantSiemens
38,25 €
Each
Aantal stuks
2 10 A - Sentron 5SJ6 Type B 230 V, 400V 60V - - 6 kA 90mm 36mm 76mm
RS-stocknr. 622-0389
Fabrikantnummer5SY7316-6
FabrikantSiemens
99,00 €
Each
Aantal stuks
3 16 A - Sentron 5SY7 Type B 400V - - - 15 kA 89.8mm 52.8mm 76mm
RS-stocknr. 825-5652
FabrikantnummerP1MB1PD40
FabrikantLovato
10,80 €
Each
Aantal stuks
1 40 A - ModuLo P1MB Type D 230V 60V - - 10 kA 86.5mm 18mm 79.52mm
RS-stocknr. 539-8150
Fabrikantnummer2CDS211001R0165
FabrikantABB
16,07 €
Each
Aantal stuks
1 16 A - System M Pro S200 Type B 440V 60V - - 6 kA 85mm 17.5mm 69mm
RS-stocknr. 825-5769
FabrikantnummerP1MB2PD16
FabrikantLovato
24,06 €
Each
Aantal stuks
2 16 A - ModuLo P1MB Type D 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 847-3308
Fabrikantnummer278761 & FAZ-C20/2
FabrikantEaton
55,50 €
Each
Aantal stuks
2 20 A - XEffect FAZ Type C 240 → 415V - - - 10 kA 36mm 84.7mm 72.6mm
RS-stocknr. 922-6967
Fabrikantnummer278529 & FAZ-B6/1
FabrikantEaton
20,54 €
Each
Aantal stuks
1 6 A - XEffect FAZ Type B 240V 48V - - 10 kA 17.8mm 65.5mm 80mm
RS-stocknr. 847-3197
Fabrikantnummer278853 & FAZ-B63/3
FabrikantEaton
137,67 €
Each
Aantal stuks
3 63 A - XEffect FAZ Type B 240 → 415V - - - 10 kA 54mm 84.7mm 72.6mm
RS-stocknr. 532-5045
Fabrikantnummer278609 & FAZ-S4/1
FabrikantEaton
15,20 €
Each
Aantal stuks
1 4 A - XEffect FAZ Type S 230V - - - 10 kA 80mm 17.5mm 73.5mm
RS-stocknr. 790-7361
FabrikantnummerA9C65340
245,39 €
Each
Aantal stuks
3 40 A - Acti 9 iC60H Type C 220 → 240 V, 380 → 415V 24V - - 10 kA - 84mm 77mm