MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

61 - 80 van 3249 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Breaking Capacity at Maximum Voltage Rating Length Width Depth
RS-stocknr. 734-9670
FabrikantnummerA9F75232
83,21 €
Each
Aantal stuks
2 32 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415V, 400 V, 440 V 12 → 144V - - 6 kA - - -
RS-stocknr. 486-805
Fabrikantnummer236059 & PXL-C16/1
FabrikantEaton
7,32 €
Each
Aantal stuks
1 16 A - XPole PXL, S200 Type C 400V 48V - - 10 kA 17.5mm 80mm 60mm
RS-stocknr. 535-6112
Fabrikantnummer2CDS273001R0255
FabrikantABB
95,20 €
Each
Aantal stuks
3 25 A - System M Pro S200 Type B 440V - - - 10 kA 88mm - 75.8mm
RS-stocknr. 772-1410
Fabrikantnummer5SY4506-6
FabrikantSiemens
41,76 €
Each
Aantal stuks
- 6 A - Sentron 5SY4 Type B 230V - - - 10 kA 90mm 36mm 76mm
RS-stocknr. 734-9245
FabrikantnummerA9F74601
91,49 €
Each
Aantal stuks
- 1 A - Acti 9 iC60N Type C 12 → 60 V, 100 → 130 V, 220 → 240V, 230 V - - - 6 kA - - -
RS-stocknr. 731-9443
Fabrikantnummer4 067 73
FabrikantLegrand
21,81 €
Each
Aantal stuks
- 10 A - DX Range DNX3 Type C - - - - 4.5 kA - - -
RS-stocknr. 527-9469
FabrikantnummerS201-D10
FabrikantABB
23,91 €
Each
Aantal stuks
1 10 A - System M Pro S200 Type D 253V 72V - - 6 kA 88mm - 75.8mm
RS-stocknr. 776-6716
FabrikantnummerA9N21561
49,25 €
Each
Aantal stuks
- 40 A - Acti 9 iDPN Type C 230V - - - 10 kA 18mm - 80mm
RS-stocknr. 734-9400
FabrikantnummerA9F94210
105,76 €
Each
Aantal stuks
2 10 A - Acti 9 iC60L Type C 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440V 12 → 144V - - 10 kA - 36mm -
RS-stocknr. 734-9383
FabrikantnummerA9F94416
211,19 €
Each
Aantal stuks
4 16 A - Acti 9 iC60L Type C 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415V, 400 V, 440 V 12 → 250V - - 10 kA - - -
RS-stocknr. 847-3355
Fabrikantnummer278763 & FAZ-C32/2
FabrikantEaton
59,71 €
Each
Aantal stuks
2 32 A - XEffect FAZ Type C 240 → 415V - - - 10 kA 36mm 84.7mm 72.6mm
RS-stocknr. 776-6757
FabrikantnummerA9N21726
83,50 €
Each
Aantal stuks
- 13 A - Acti 9 iDPN Type D 400V - - - 6 kA 54mm 70mm 90mm
RS-stocknr. 125-1525
Fabrikantnummer1492-SPM3D160
FabrikantAllen Bradley
88,40 €
Each
Aantal stuks
3 16 A - 1492 1492SPM Type D 277 V, 480V - - - 10 kA 53mm 75mm 88mm
RS-stocknr. 734-9680
FabrikantnummerA9F75420
146,40 €
Each
Aantal stuks
4 20 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415V, 400 V, 440 V 12 → 250V - - 6 kA - - -
RS-stocknr. 769-4719
Fabrikantnummer239100 & FAZ6-C6/2
FabrikantEaton
45,29 €
Each
Aantal stuks
2 6 A - XEffect FAZ6 Type C 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 734-9668
FabrikantnummerA9F75220
72,29 €
Each
Aantal stuks
2 20 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415V, 400 V, 440 V 12 → 144V - - 6 kA - 36mm -
RS-stocknr. 769-4738
Fabrikantnummer168062 & FAZ6-D10/1
FabrikantEaton
17,16 €
Each
Aantal stuks
1 10 A - XEffect FAZ6 Type D 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 922-6898
Fabrikantnummer102084 & FAZ-C6/1-NA
FabrikantEaton
26,33 €
Each
Aantal stuks
1 6 A - XEffect FAZ Type C 240 → 415V 48V - - 10 kA 17.8mm 65.5mm 80mm
RS-stocknr. 539-8194
Fabrikantnummer2CDS211001R0405
FabrikantABB
24,57 €
Each
Aantal stuks
1 40 A - System M Pro S200 Type B 440V 60V - - 6 kA 85mm 17.5mm 69mm
RS-stocknr. 124-3164
Fabrikantnummer5SY4203-7
FabrikantSiemens
64,17 €
Each
Aantal stuks
2 3 A - Sentron 5SY4 Type C 400V - - - 10 kA 35.2mm 76mm 89.8mm