MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

1 - 20 van 57 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Breaking Capacity at Maximum Voltage Rating Length Width Depth
RS-stocknr. 849-6531
FabrikantnummerEUC2P2C
FabrikantEuropa
16,02 €
Each
Aantal stuks
2 2A - EU EUC Type C 230/400V - - - 10 kA 36mm 78mm 87mm
RS-stocknr. 849-6547
FabrikantnummerEUC2P10C
FabrikantEuropa
15,85 €
Each
Aantal stuks
2 10A - EU EUC Type C 230/400V - - - 10 kA 36mm 78mm 87mm
RS-stocknr. 798-2192
FabrikantnummerEUB110B
FabrikantEuropa
3,40 €
Each
Aantal stuks
1 10A - EU EUB Type B 230 V ac, 240 V ac - - - - - - -
RS-stocknr. 849-6544
FabrikantnummerEUC2P6C
FabrikantEuropa
16,02 €
Each
Aantal stuks
2 6A - EU EUC Type C 230/400V - - - 10 kA 36mm 78mm 87mm
RS-stocknr. 849-6493
FabrikantnummerEUC1P1C
FabrikantEuropa
6,95 €
Each
Aantal stuks
1 1A - EU EUC Type C 230/400V - - - 10 kA 18mm 78mm 87mm
RS-stocknr. 849-6563
FabrikantnummerEUC2P63C
FabrikantEuropa
16,02 €
Each
Aantal stuks
2 63A - EU EUC Type C 230/400V - - - 10 kA 36mm 78mm 87mm
RS-stocknr. 849-6594
FabrikantnummerEUC3P20C
FabrikantEuropa
22,03 €
Each
Aantal stuks
3 20A - EU EUC Type C 230/400V - - - 10 kA 54mm 78mm 87mm
RS-stocknr. 849-6566
FabrikantnummerEUC2P40C
FabrikantEuropa
16,02 €
Each
Aantal stuks
2 40A - EU EUC Type C 230/400V - - - 10 kA 36mm 78mm 87mm
RS-stocknr. 849-6452
FabrikantnummerEUC1P2B
FabrikantEuropa
8,18 €
Each
Aantal stuks
1 2A - EU EUB Type B 230/400V - - - 10 kA 18mm 78mm 87mm
RS-stocknr. 849-6597
FabrikantnummerEUC3P25C
FabrikantEuropa
21,83 €
Each
Aantal stuks
3 25A - EU EUC Type C 230/400V - - - 10 kA 54mm 78mm 87mm
RS-stocknr. 849-6569
FabrikantnummerEUC2P50C
FabrikantEuropa
15,85 €
Each
Aantal stuks
2 50A - EU EUC Type C 230/400V - - - 10 kA 36mm 78mm 87mm
RS-stocknr. 798-2209
FabrikantnummerEUB132B
FabrikantEuropa
3,43 €
Each
Aantal stuks
1 32A - EU EUB Type B 230 V ac, 240 V ac - - - - - - -
RS-stocknr. 849-6484
FabrikantnummerEUC1P63B
FabrikantEuropa
8,01 €
Each
Aantal stuks
1 63A - EU EUB Type B 230/400V - - - 10 kA 18mm 78mm 87mm
RS-stocknr. 798-2202
FabrikantnummerEUB116B
FabrikantEuropa
3,40 €
Each
Aantal stuks
1 16A - EU EUB Type B 230 V ac, 240 V ac - - - - - - -
RS-stocknr. 849-6535
FabrikantnummerEUC2P4C
FabrikantEuropa
15,85 €
Each
Aantal stuks
2 4A - EU EUC Type C 230/400V - - - 10 kA 36mm 78mm 87mm
RS-stocknr. 849-6572
FabrikantnummerEUC3P1C
FabrikantEuropa
21,83 €
Each
Aantal stuks
3 1A - EU EUC Type C 230/400V - - - 10 kA 54mm 78mm 87mm
RS-stocknr. 849-6500
FabrikantnummerEUC1P6C
FabrikantEuropa
6,95 €
Each
Aantal stuks
1 6A - EU EUC Type C 230/400V - - - 10 kA 18mm 78mm 87mm
RS-stocknr. 849-6465
FabrikantnummerEUC1P6B
FabrikantEuropa
8,18 €
Each
Aantal stuks
1 6A - EU EUB Type B 230/400V - - - 10 kA 18mm 78mm 87mm
RS-stocknr. 849-6513
FabrikantnummerEUC1P32C
FabrikantEuropa
6,95 €
Each
Aantal stuks
1 32A - EU EUC Type C 230/400V - - - 10 kA 18mm 78mm 87mm
RS-stocknr. 849-6456
FabrikantnummerEUC1P4B
FabrikantEuropa
8,18 €
Each
Aantal stuks
1 4A - EU EUB Type B 230/400V - - - 10 kA 18mm 78mm 87mm