Electronic Circuit Breakers

Electronic circuit breakers are automatically operated electrical switches that are designed to protect an electrical circuit from damage. They cut off a circuit whenever the current jumps above a safe level.

How electronic circuit breakers work

Electronic circuit breakers prevent an overload or short circuit. Their basic function is to keep an electrical system running safely by interrupting the flow of current when a fault is detected. They do this by a combination of active electronic current limitation in the case of a short circuit and an overload deactivation.

Why electronic circuit breakers are important

In homes, there's usually a main electronic circuit breaker that protects the whole system, plus smaller circuit breakers built into many domestic appliances such as washing machines, tumble dryers and air-conditioning systems.

Without circuit breakers (or the alternative, fuses), household electricity would be impractical because of the potential for fires and other issues resulting from simple wiring problems and equipment failures. Compared to fuses, which only work once and then require replacment, circuit breakers can be used over and over again.


...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Channels Current Rating Breaking Capacity at Maximum Voltage Rating Rated DC Voltage Mounting Style Length Width Depth
RS-stocknr. 723-4843
FabrikantnummerESX10-TB-101-DC24V-2A
FabrikantETA
115,43 €
Each
Aantal stuks
- ESX10-T - 2A - - - - - -
RS-stocknr. 729-2880
FabrikantnummerESX10-TB-102-DC24V-2A
FabrikantETA
100,37 €
Each
Aantal stuks
- ESX10-T - 2A - - - - - -
RS-stocknr. 723-4856
FabrikantnummerESX10-TB-101-DC24V-6A
FabrikantETA
115,43 €
Each
Aantal stuks
- ESX10-T - 6A - - - - - -
RS-stocknr. 723-4847
FabrikantnummerESX10-TB-101-DC24V-4A
FabrikantETA
115,43 €
Each
Aantal stuks
- ESX10-T - 4A - - - - - -
RS-stocknr. 729-2871
FabrikantnummerESX10-TB-102-DC24V-1A
FabrikantETA
100,37 €
Each
Aantal stuks
- ESX10-T - 1A - - - - - -
RS-stocknr. 890-3796
Fabrikantnummer2905743
FabrikantPhoenix Contact
172,55 €
Each
Aantal stuks
- - - - - - DIN Rail 130mm 41mm 121mm
RS-stocknr. 723-4853
FabrikantnummerESX10-TB-101-DC24V-10A
FabrikantETA
135,55 €
Each
Aantal stuks
- ESX10-T - 10A - - - - - -
RS-stocknr. 179-2989
Fabrikantnummer2081880000
FabrikantWeidmüller
33,49 €
Each
Aantal stuks
- maxGUARD - 120mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 179-2990
Fabrikantnummer2081900000
FabrikantWeidmüller
33,49 €
Each
Aantal stuks
- maxGUARD - 225mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 914-4607
Fabrikantnummer2CDE601101R2003
FabrikantABB
135,15 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 177-6028
Fabrikantnummer787-2861/400-000
FabrikantWago
59,02 €
Each
Aantal stuks
EPSITRON 787-2861 1 4A 15 A 30V DIN Rail Mount 94mm 6mm 97.8mm
RS-stocknr. 768-1079
Fabrikantnummer2800905
FabrikantPhoenix Contact
30,34 €
Each
Aantal stuks
TRABTECH CB E1 24DC/6A - 6A - - - - 12.3mm -
RS-stocknr. 201-6203
Fabrikantnummer2909908
FabrikantPhoenix Contact
30,36 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 179-2991
Fabrikantnummer2081890000
FabrikantWeidmüller
36,81 €
Each
Aantal stuks
- maxGUARD - 30mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 201-5189
Fabrikantnummer1065729
FabrikantPhoenix Contact
89,86 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 210-2118
FabrikantnummerESX10-105-DC24V-16A-E
FabrikantETA
109,54 €
Each
Aantal stuks
- ESX10 1 16A - 24V - - - -
RS-stocknr. 201-3968
Fabrikantnummer2909906
FabrikantPhoenix Contact
30,36 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 768-1101
Fabrikantnummer2800916
FabrikantPhoenix Contact
30,34 €
Each
Aantal stuks
TRABTECH CB E1 24DC/2A P - 2A - - - - 12.3mm -
RS-stocknr. 179-2993
Fabrikantnummer2080410000
FabrikantWeidmüller
49,86 €
Each
Aantal stuks
- maxGUARD 1 25mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
Nieuw
RS-stocknr. 210-2125
FabrikantnummerESX10-TA-100-DC24V-3A-E
FabrikantETA
72,56 €
Each
Aantal stuks
- ESX10-T 1 3A - 24V - - - -
Related Products
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
Electronic circuit protector type ESX10-T is designed to ...
Description:
Electronic circuit protector type ESX10-T is designed to ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current ...
Extremely small circuit breaker, with similar characteristics to ...
Description:
Extremely small circuit breaker, with similar characteristics to the 1610 series, featuring:. Manual trip (SET) facilityVoltage rating of 28VdcEnhanced life: 6000 ops at 2INRobust constructionTMP free/tease free mechanismTypical tripping time 2IN: 40 secondsUse with fuseholder RS stock no.419-195IEC Class ...