Thermal Magnetic Circuit Breakers

Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips. 


Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.


How do thermal magnetic circuit breakers work?

In thermal magnetic circuit breakers, there are two ways the flow of current might be detected and disrupted. In the event of a short circuit, the electromagnet rapidly trips the switch. If the overload is smaller, over a longer period of time, the bimetallic strips will instead eventually react to trip the switch. 


What are thermal magnetic circuit breakers used for?

Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.


...
Lees meer Lees minder

Filters

1021 - 1040 van 1109 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Number of Poles Range Voltage Rating Width Series Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Mounting Hole Diameter Mounting Hole Length Mounting Hole Size Mounting Hole Width
RS-stocknr. 782-7899
FabrikantnummerW92-X112-30
FabrikantTE Connectivity
57,51 €
Each
Aantal stuks
30A 2 - 277V ac 1.5in W92 - - - - - - - -
RS-stocknr. 881-1182
FabrikantnummerCX1-B0-14-615-32A-12G
43,567 €
Each (In a Pack of 10)
Aantal stuks
15A 1 - 600V ac - CX Photovoltaic Renewable Energy System, Power Distribution Equipment Short 3000 A @ 300 V dc MCCB - 19.3mm 19.3 x 52.37mm 52.4mm
Nieuw
RS-stocknr. 218-8577
Fabrikantnummer1492-GH150
71,30 €
Each
Aantal stuks
15A 1 1492-GH Supplementary Protectors 250V ac 12.4mm 1492-GH - - - - - - - -
RS-stocknr. 175-1567
FabrikantnummerGV4PEM07S6
417,15 €
Each
Aantal stuks
7A 3 TeSys 690V ac 116mm GV4PEM - - 10 kA @ 660 → 690 V ac - - - - -
RS-stocknr. 175-0374
FabrikantnummerEM12D-TIO-000-DC24V-40A
FabrikantETA
91,53 €
Each
Aantal stuks
40A - - 24V dc 12.4mm EM12D-T - - - - - - - -
RS-stocknr. 768-0921
Fabrikantnummer2800859
FabrikantPhoenix Contact
33,04 €
Each
Aantal stuks
2A 1 TRABTECH - 12.3mm CB TM1 2A F1 P - - - - - - - -
RS-stocknr. 684-3604
Fabrikantnummer0916609
FabrikantPhoenix Contact
11,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 286-4222
Fabrikantnummer3120-F32F-H7T1-SGRX-15A
FabrikantETA
33,54 €
Each
Aantal stuks
15A 2 - - 25mm 3120 - - - - - - - -
RS-stocknr. 899-1733
Fabrikantnummer2E05UM
FabrikantAltech
30,71 €
Each
Aantal stuks
500mA 2 - - - V-EA AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current Time Delay 10 kA MCCB - - - -
RS-stocknr. 175-1465
FabrikantnummerGV4LE115N6
296,03 €
Each
Aantal stuks
115A 3 TeSys 690V ac 116mm GV4LE - - 8 kA @ 660 → 690 V ac - - - - -
RS-stocknr. 729-2827
Fabrikantnummer3140-F230-P7T1-SGRX-12A
FabrikantETA
58,69 €
Each
Aantal stuks
12A 3 - - 54.5mm 3140 - - - - - - - -
RS-stocknr. 899-1591
Fabrikantnummer2DU10R
FabrikantAltech
20,47 €
Each
Aantal stuks
10A 2 - 480Y/277V - R Appliance Circuit, Control Transformers, Power Supplies, Power Supplies and Reactive Loads, Sensitive Electronics, UL1077 Application Time Delay 10 kA MCCB - - - -
RS-stocknr. 173-9840
Fabrikantnummer4400.0025
FabrikantSchurter
5,173 €
Each (In a Box of 100)
Aantal stuks
4A 1 - 240V ac - T11 - - - - - - - -
RS-stocknr. 881-8200
Fabrikantnummer1688667
FabrikantPhoenix Contact
34,28 €
1 Box of 5
Box(es)
- - - - - VS-08-A-RJ45/LP-4-IP 20 - - - - - - - -
RS-stocknr. 175-0388
Fabrikantnummer3130-FA2A-P7T1-W01Q-1A-A040001M
FabrikantETA
35,70 €
Each
Aantal stuks
1A 2 - 50 V dc, 240 V ac 36.5mm 3130 - - 2000 A @ 50 V dc, 3500 A @ 250 V ac - - 36mm 36 x 29.5mm 29.5mm
RS-stocknr. 899-1917
Fabrikantnummer2G6UM
FabrikantAltech
30,71 €
Each
Aantal stuks
6A 2 - - - V-EA - Time Delay 10 kA MCCB - - - -
RS-stocknr. 175-1542
FabrikantnummerGV4PE25S
355,14 €
Each
Aantal stuks
25A 3 TeSys 690V ac 116mm GV4PE - - 10 kA @ 660 → 690 V ac - - - - -
Nieuw
RS-stocknr. 212-8789
Fabrikantnummer2800861
FabrikantPhoenix Contact
26,64 €
Each
Aantal stuks
4A 1 Thermomagnetic Device Circuit Breaker 50V dc 12.3mm CB - - - - - - - -
RS-stocknr. 175-1565
FabrikantnummerGV4PEM07N6
346,90 €
Each
Aantal stuks
7A 3 TeSys 690V ac 116mm GV4PEM - - 8 kA @ 660 → 690 V ac - - - - -
RS-stocknr. 881-5074
FabrikantnummerMS1-B-14-610-3-1CB-A-C
50,70 €
Each
Aantal stuks
10A 1 - 50V dc - MS Automotive, Communication Equipment, COTS Military Application, Generators, Power Supplies Medium 3000 A MCB 9.9mm - 9.93 (Dia.)mm -