Residential RCCBs

Filters

81 - 100 van 306 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Number of Poles Range Trip Sensitivity Tripping Characteristics Voltage Rating Series Standards Met Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Earth Leakage Protection Type Mounting Style
Nieuw
RS-stocknr. 209-6577
Fabrikantnummer5SV3642-4KK14
FabrikantSiemens
758,00 €
Each
Aantal stuks
25A 4 SENTRON 300mA - 400V 5SV3 - - - - - - -
RS-stocknr. 177-5083
Fabrikantnummer2CSF202201R4900
FabrikantABB
315,35 €
Each
Aantal stuks
100A 2 - 500mA Type A 277V ac F200 - - Instantaneous - RCCB A DIN Rail Mount
Nieuw
RS-stocknr. 214-2100
FabrikantnummerM9R14440
93,90 €
Each
Aantal stuks
40A 4 Multi 9 300mA Type AC 415V ac ID - - - - - - -
RS-stocknr. 537-7428
Fabrikantnummer2CSF204001R1400
FabrikantABB
119,68 €
Each
Aantal stuks
40A 4 - 30mA Type AC - F200 - - - - - - -
Nieuw
RS-stocknr. 209-6571
Fabrikantnummer5SV3317-6KL
FabrikantSiemens
527,00 €
Each
Aantal stuks
80A 2 SENTRON 30mA Type A 230V 5SV3 - - - - - - -
RS-stocknr. 145-392
Fabrikantnummer18690
FabrikantMerlin Gerin
373,66 €
Each
Aantal stuks
40A 2 - 300mA Type A 230V RED - - - - - - -
RS-stocknr. 177-5074
Fabrikantnummer2CSF204199R1100
FabrikantABB
283,28 €
Each
Aantal stuks
100A 4 - 30mA Type A 110V F200 - - Instantaneous - RCCB A DIN Rail Mount
RS-stocknr. 176-9630
FabrikantnummerF204B-125/0.5
FabrikantABB
4.021,18 €
Each
Aantal stuks
125A 4 - 500mA Type B 400V F200 - - Time Delay 10 kA RCCB - DIN Rail Mount
Nieuw
RS-stocknr. 210-4761
FabrikantnummerEUR180.30/4A
FabrikantEuropa
61,17 €
Each
Aantal stuks
80A 4 EUR1 30mA Type A 230V EUR1 - - - - - - -
Nieuw
RS-stocknr. 211-9719
Fabrikantnummer5SV3652-6
FabrikantSiemens
147,00 €
Each
Aantal stuks
25mA 4 SENTRON 300mA Type A 500V 5SV3 - - - - - - -
Nieuw
RS-stocknr. 211-9672
Fabrikantnummer5SV3612-6KL
FabrikantSiemens
89,60 €
Each
Aantal stuks
25A 2 SENTRON 300mA Type A - 5SV3 - - - - - - -
Nieuw
RS-stocknr. 210-4756
FabrikantnummerEUR163.30/2A
FabrikantEuropa
38,79 €
Each
Aantal stuks
63A 2 EUR1 30mA Type A 230V EUR1 - - - - - - -
RS-stocknr. 177-5090
Fabrikantnummer2CSF204201R3400
FabrikantABB
206,55 €
Each
Aantal stuks
40A 4 - 300mA Type A 230/400V F200 - - Instantaneous - RCCB A DIN Rail Mount
Nieuw
RS-stocknr. 211-9715
Fabrikantnummer5SV3647-6KL
FabrikantSiemens
574,00 €
Each
Aantal stuks
80A 4 SENTRON 300mA Type A 400V 5SV3 - - - - - - -
RS-stocknr. 188-1682
FabrikantnummerP1RA4P40A030
FabrikantLovato
184,93 €
Each
Aantal stuks
40A 4 - 30mA Type A 230 V ac, 400 V ac P1RA - - - - RCCB - DIN Rail Mount
RS-stocknr. 916-0394
FabrikantnummerEUR125.100/4
FabrikantEuropa
77,96 €
Each
Aantal stuks
25A 4 - 100mA Type A, Type C - - - Residential - - RCCB - DIN Rail Mount
Nieuw
RS-stocknr. 211-9678
Fabrikantnummer5SV3614-8KL
FabrikantSiemens
204,00 €
Each
Aantal stuks
40A 2 SENTRON 300mA Type A 230V 5SV3 - - - - - - -
Nieuw
RS-stocknr. 211-9684
Fabrikantnummer5SV3617-3
FabrikantSiemens
572,00 €
Each
Aantal stuks
80A 2 SENTRON 300mA Type F 230V 5SV3 - - - - - - -
Nieuw
RS-stocknr. 211-9631
Fabrikantnummer5SV3314-6KK01
FabrikantSiemens
214,00 €
Each
Aantal stuks
40A 2 SENTRON 30mA Type A 230V 5sV3 - - - - - - -
Nieuw
RS-stocknr. 211-9686
Fabrikantnummer5SV3617-6KK01
FabrikantSiemens
498,00 €
Each
Aantal stuks
80A 2 SENTRON 300mA Type A 230V 5SV3 - - - - - - -
Related Products
From Siemens the 5SV3 series are RCCBs suitable ...
Description:
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality. Residual current operated circuit ...
The Siemens SENTRON series 2 pole residual current ...
Description:
The Siemens SENTRON series 2 pole residual current circuit breaker. It has voltage rating of 230v and operating current of 25A with tripping characteristic class C. Overvoltage category IIIOperating frequency 50 HzProtection class IP IP20.
RCBO's : DIN rail mounting with an operating ...
Description:
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz. Compact AC DIN rail mount 2 and 4 Pole RCCB’sProtects against the effects of sinusoidal alternating earth fault ...
Function: protection against the effects of sinusoidal alternating ...
Description:
Function: protection against the effects of sinusoidal alternating and direct pulsating earth fault currents; protection against indirect contacts and additional protection against direct (with IΔn=30mA) contacts.,Application: residential, commercial, industrial.,Standard: IEC/EN 61008,Marking: according to EN 61008.