Residential RCCBs

Filters

41 - 60 van 306 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Number of Poles Range Trip Sensitivity Tripping Characteristics Voltage Rating Series Standards Met Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Earth Leakage Protection Type Mounting Style
Nieuw
RS-stocknr. 211-9680
Fabrikantnummer5SV3616-6
FabrikantSiemens
149,00 €
Each
Aantal stuks
63A 2 SENTRON 300mA Type A 230V 5SV3 - - - - - - -
Nieuw
RS-stocknr. 211-9633
Fabrikantnummer5SV3316-6
FabrikantSiemens
251,00 €
Each
Aantal stuks
63A 2 SENTRON 30mA Type A 230V 5sV3 - - - - - - -
RS-stocknr. 176-9637
FabrikantnummerF204F-63/0.03
FabrikantABB
565,49 €
Each
Aantal stuks
63A 4 - 30mA - 400V F200 - - Time Delay 10 kA RCCB A-APR DIN Rail Mount
RS-stocknr. 916-0426
FabrikantnummerEUR1100.300/4
FabrikantEuropa
133,67 €
Each
Aantal stuks
100A 4 - 300mA Type A, Type C - - - Residential - - RCCB - DIN Rail Mount
Nieuw
RS-stocknr. 209-6581
Fabrikantnummer5SV3654-6
FabrikantSiemens
164,00 €
Each
Aantal stuks
40A 4 SENTRON 300mA Type A 500V 5SV3 - - - - - - -
Nieuw
RS-stocknr. 211-9660
Fabrikantnummer5SV3414-6
FabrikantSiemens
136,00 €
Each
Aantal stuks
40A 2 SENTRON 100mA Type A 230V 5sV3 - - - - - - -
RS-stocknr. 202-7100
Fabrikantnummer5SV5344-6KL
FabrikantSiemens
86,00 €
Each
Aantal stuks
40A 4 SENTRON 30mA Type A 400V 5SV5 - - - - - - -
Nieuw
RS-stocknr. 211-2462
FabrikantnummerM9R41225
125,50 €
Each
Aantal stuks
25A 2 Multi 9 26mA - 277V GFP - - - - - - -
RS-stocknr. 176-9608
FabrikantnummerF202B-63/0.03
FabrikantABB
688,50 €
Each
Aantal stuks
63A 2 - 30mA Type B 230V F200 - - Time Delay 10 kA RCCB - DIN Rail Mount
Nieuw
RS-stocknr. 210-4758
FabrikantnummerEUR180.100/2A
FabrikantEuropa
38,79 €
Each
Aantal stuks
80A 2 EUR1 100mA Type A 230V EUR1 - - - - - - -
Nieuw
RS-stocknr. 211-9693
Fabrikantnummer5SV3642-6KK12
FabrikantSiemens
117,00 €
Each
Aantal stuks
25A 4 SENTRON 300mA Type A 400V 5SV3 - - - - - - -
Nieuw
RS-stocknr. 211-9722
Fabrikantnummer5SV3742-6
FabrikantSiemens
93,40 €
Each
Aantal stuks
25A 4 SENTRON 500mA Type A 400V 5SV3 - - - - - - -
RS-stocknr. 177-5056
Fabrikantnummer2CSF204401R1250
FabrikantABB
209,10 €
Each
Aantal stuks
25A 4 - 30mA Type A 230/400V F200 - - Instantaneous - RCCB - DIN Rail Mount
Nieuw
RS-stocknr. 211-9676
Fabrikantnummer5SV3614-6KL
FabrikantSiemens
96,80 €
Each
Aantal stuks
40A 2 SENTRON 300mA Type A 230V 5SV3 - - - - - - -
Nieuw
RS-stocknr. 211-9707
Fabrikantnummer5SV3646-8KK12
FabrikantSiemens
262,00 €
Each
Aantal stuks
63A 4 SENTRON 300mA Type A 400V 5SV3 - - - - - - -
Nieuw
RS-stocknr. 210-4745
FabrikantnummerEUR125.100/2A
FabrikantEuropa
38,79 €
Each
Aantal stuks
25A 2 EUR1 100mA Type A 230V EUR1 - - - - - - -
RS-stocknr. 188-1678
FabrikantnummerP1RA2P40A030
FabrikantLovato
109,27 €
Each
Aantal stuks
40A 2 - 30mA Type A 230 V ac, 400 V ac P1RA - - - - RCCB - DIN Rail Mount
Nieuw
RS-stocknr. 211-9662
Fabrikantnummer5SV3416-6
FabrikantSiemens
211,00 €
Each
Aantal stuks
63A 2 SENTRON 100mA Type A 230V 5sV3 - - - - - - -
Nieuw
RS-stocknr. 211-9691
Fabrikantnummer5SV3642-3
FabrikantSiemens
204,00 €
Each
Aantal stuks
25A 4 SENTRON 300mA Type F 400V 5SV3 - - - - - - -
RS-stocknr. 203-9033
Fabrikantnummer236745 & PXF-25/2/01-A
FabrikantEaton
126,00 €
Each
Aantal stuks
25A 2 PXF 100mA Type A 230V ac PXF - - - - - - -
Related Products
From Siemens the 5SV3 series are RCCBs suitable ...
Description:
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality. Residual current operated circuit ...
The Siemens SENTRON series 2 pole residual current ...
Description:
The Siemens SENTRON series 2 pole residual current circuit breaker. It has voltage rating of 230v and operating current of 25A with tripping characteristic class C. Overvoltage category IIIOperating frequency 50 HzProtection class IP IP20.
RCBO's : DIN rail mounting with an operating ...
Description:
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz. Compact AC DIN rail mount 2 and 4 Pole RCCB’sProtects against the effects of sinusoidal alternating earth fault ...
Function: protection against the effects of sinusoidal alternating ...
Description:
Function: protection against the effects of sinusoidal alternating and direct pulsating earth fault currents; protection against indirect contacts and additional protection against direct (with IΔn=30mA) contacts.,Application: residential, commercial, industrial.,Standard: IEC/EN 61008,Marking: according to EN 61008.