RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Earth Leakage Protection Type Overall Depth
RS-stocknr. 734-9208
FabrikantnummerA9Q11240
317,48 €
Each
Aantal stuks
- 40A - 30mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9062
FabrikantnummerA9Q14225
282,59 €
Each
Aantal stuks
- 25A - 300mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9185
FabrikantnummerA9Q11325
396,22 €
Each
Aantal stuks
- 25A - 30mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9548
FabrikantnummerA9N21480
247,53 €
Each
Aantal stuks
- 25A - 30mA 230V - - Acti 9 - iTG40 - - - -
RS-stocknr. 734-9071
FabrikantnummerA9Q11225
294,25 €
Each
Aantal stuks
- 25A - 30mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 790-9516
FabrikantnummerA9D53606
181,53 €
Each
Aantal stuks
- 6A - 100mA 230V - DIN Rail Acti 9 - iDPN - - - -
RS-stocknr. 734-9696
FabrikantnummerA9V15463
527,46 €
Each
Aantal stuks
- 63A - 300mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 776-8731
FabrikantnummerA9V41225
195,01 €
Each
Aantal stuks
- 25A - 30mA 400V - DIN Rail Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9374
FabrikantnummerA9V14463
446,64 €
Each
Aantal stuks
- 63A - 300mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9706
FabrikantnummerA9V19463
610,17 €
Each
Aantal stuks
- 63A - - 415V - DIN Rail Mount Acti 9 - iC60 - - - -
RS-stocknr. 734-9217
FabrikantnummerA9Q11340
407,43 €
Each
Aantal stuks
- 40A - 30mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9204
FabrikantnummerA9Q14440
330,86 €
Each
Aantal stuks
- 40A - 300mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 790-9456
FabrikantnummerA9D55620
173,90 €
Each
Aantal stuks
- 20A - 30mA 230V - DIN Rail Acti 9 Instantaneous iDPN - - - -
RS-stocknr. 790-9487
FabrikantnummerA9D69632
159,56 €
Each
Aantal stuks
- 32A - 300mA 230V - DIN Rail Acti 9 - iDPN - - - -
Nieuw
RS-stocknr. 219-9024
FabrikantnummerA9N18594
1.072,88 €
Each
Aantal stuks
3 125A - 30mA 415V - - - - - - - - -
RS-stocknr. 790-9462
FabrikantnummerA9D60625
153,70 €
Each
Aantal stuks
- 25A - 100mA 230V - DIN Rail Acti 9 - iDPN - - - -
Nieuw
RS-stocknr. 219-9016
FabrikantnummerA9A26947
106,83 €
Each
Aantal stuks
- 2A - - 48V 48V - Acti 9 - - - - - -
Nieuw
RS-stocknr. 219-9025
FabrikantnummerA9N26946
96,90 €
Each
Aantal stuks
- 6A - - 415V 130V Fixed - - Acti 9 - - - -
Nieuw
RS-stocknr. 219-9026
FabrikantnummerA9N26947
104,70 €
Each
Aantal stuks
- - - - 48V 48V Fixed Acti 9 - - - - - -
Nieuw
RS-stocknr. 219-9017
FabrikantnummerA9A26971
187,27 €
Each
Aantal stuks
- - - - 415V - - Acti 9 - - - - - -