Masonry Plugs, Anchors & Fixings

Masonry is described as anything that a Mason puts down. That means anything that is laid by a stonemason or bricklayer it is Masonry. This includes brick, stone, and block walls.
When you need a fixing into brick block or concrete you need to be confident that it will be strong enough for the application. The traditional way of fixing to masonry is to use screws, but you can’t screw directly into a brick wall, a block wall or a stone, so you need to drill a hole, and then provide a material that can be screwed into, but will also hold the screw firmly into place.
Types:
● Anchor Bolts - All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.
● Wall Plugs - Plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in materials ranging from plywood to plasterboard, brickwork, blockwork, concrete and stone. Typical applications include shelf fixings and wall mounted cabinets.
Features and Benefits of wall plugs:
● Expands into wall immediately for secure grip in plasterboard
● Cannot be over-tightened
● Anti-rotation fins prevent spinning in the hole
● Universal application saves searching for right plug for every wall type
● Concrete Screws - Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
Features and benefits of concrete screws:
● Counterstruck to sit flush or below the surface of your material
● Has a corrosion resistant Perma-Seal coating
● Optimised thread design for lower installation torque
● Incorporates a gimlet drill point for wood base materials meaning no pre drilling is required
● Use un various light to medium duty applications in base materials including hollow core concrete slabs, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood

...
Lees meer Lees minder

Filters

1 - 20 van 531 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Type Length Fixing Hole Diameter Maximum Fixing Thickness Material Eye Inside Diameter Hook Inside Diameter
RS-stocknr. 622-2111
FabrikantRS PRO
11,78 €
1 Bag of 50
Bag(s)
M8 Drop In Anchor 30mm 10mm - Steel - -
RS-stocknr. 736-2572
FabrikantnummerR-XPT-10095/25
FabrikantRawlPlug
1,084 €
Each (In a Pack of 10)
Aantal stuks
10mm Through Bolt Anchor 95mm 10mm 25mm Steel - -
RS-stocknr. 528-255
FabrikantnummerR-RBL-M08/25W
FabrikantRawlPlug
1,552 €
Each (In a Pack of 10)
Aantal stuks
M8 Shield Anchor Loose Bolt 80mm 14mm 25mm Steel - -
RS-stocknr. 681-6757
FabrikantnummerR-XPT-12120/25
FabrikantRawlPlug
1,844 €
Each (In a Pack of 5)
Aantal stuks
12mm Through Bolt Anchor 120mm 12mm 25mm Steel - -
RS-stocknr. 525-420
FabrikantnummerR-RBL-M10/25W
FabrikantRawlPlug
3,38 €
Each (In a Pack of 10)
Aantal stuks
M10 Shield Anchor Loose Bolt 90mm 16mm 25mm Steel - -
RS-stocknr. 378-5524
FabrikantnummerR-RLK-L-10070
FabrikantRawlPlug
18,05 €
1 Box of 25
Box(es)
M10 Shield Anchor Loose Bolt 70mm 10mm 15mm Steel - -
RS-stocknr. 736-2579
FabrikantnummerR-XPT-10080/10
FabrikantRawlPlug
1,047 €
Each (In a Pack of 10)
Aantal stuks
10mm Through Bolt Anchor 80mm 10mm 10mm Steel - -
RS-stocknr. 484-1625
Fabrikantnummer70006
FabrikantFischer Fixings
6,95 €
1 Box of 100
Box(es)
- Wall Plug 30mm 6mm 40mm Nylon - -
RS-stocknr. 530-488
FabrikantRawlPlug
0,507 €
Each (In a Pack of 10)
Aantal stuks
M10 Shield Anchor Projecting Bolt 60mm 12mm 10mm Steel - -
RS-stocknr. 908-6781
FabrikantRS PRO
51,02 €
1 Bag of 50
Bag(s)
M8 Forged Eye Bolt 67mm 8mm - Carbon Steel 11mm -
RS-stocknr. 546-1602
Fabrikantnummer70010
FabrikantFischer Fixings
10,17 €
1 Box of 50
Box(es)
- Wall Plug 50mm 10mm 70mm Nylon - -
RS-stocknr. 105-8514
Fabrikantnummer523133
FabrikantFischer Fixings
8,63 €
1 Bag of 4
Bag(s)
- FXA Through Bolt 86mm 10mm - Steel - -
RS-stocknr. 530-539
FabrikantRawlPlug
1,29 €
Each (In a Pack of 10)
Aantal stuks
8mm Through Bolt Anchor 50mm 8mm 5mm Steel - -
RS-stocknr. 279-010
FabrikantnummerR-RBL-M08/40W
FabrikantRawlPlug
1,627 €
Each (In a Pack of 10)
Aantal stuks
M8 Shield Anchor Loose Bolt 95mm 14mm 40mm Steel - -
RS-stocknr. 530-545
FabrikantRawlPlug
1,399 €
Each (In a Pack of 10)
Aantal stuks
8mm Through Bolt Anchor 85mm 8mm 20mm Steel - -
RS-stocknr. 525-341
FabrikantnummerR-RBL-M10/10W
FabrikantRawlPlug
3,32 €
Each (In a Pack of 10)
Aantal stuks
M10 Shield Anchor Loose Bolt 75mm 16mm 10mm Steel - -
RS-stocknr. 622-1966
FabrikantRS PRO
3,532 €
Each (In a Pack of 10)
Aantal stuks
M10 Captive Stud Through Bolt Anchor 85mm 10mm 10mm Stainless Steel - -
RS-stocknr. 279-026
FabrikantnummerR-RBL-M10/50W
FabrikantRawlPlug
2,164 €
Each (In a Pack of 10)
Aantal stuks
M10 Shield Anchor Loose Bolt 115mm 16mm 50mm Steel - -
RS-stocknr. 908-6937
FabrikantRS PRO
51,94 €
1 Bag of 10
Bag(s)
M16 Shield Anchor Loose Bolt 110mm 25mm 15mm Carbon Steel - -
RS-stocknr. 622-1922
FabrikantRS PRO
2,093 €
Each (In a Pack of 10)
Aantal stuks
M8 Captive Stud Through Bolt Anchor 50mm 8mm 5mm Stainless Steel - -